794013 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
P778 6 b 3 2 1 m uqum TS UN-JULTSHEL} mama) run mums/mm 7 Loc rm REV‘S‘QM ‘ © WWW 7 By 7 ALL News 75mg: CM CO v m ngmwm mm mm mo 82 REVTSE] PE? {20427014997 23ALC12 KH SV1 ‘ 1 PARTS COMPLY WTTH AMP SOLDERABTLTTY SPEC 10971175. /\ A 0.00508 [000200] MTN HRTGHT T1N7LEA1). [ 3 WTRE RANGE: 3 mm2 (12 AWC). 4 TNSULATTON RANCE: 2.29 7 3.81 [.090 7 .150] D1A. [ 5 DTMENSTONS 1N BRACKETS ARE 1N TNCHES. 0 ‘ A 0.00508 [000200] MTN BRTCHT T1N. C) SECTTON D70 ] i m ET [ A (Z + 5.97 i0.31 <7 [.235i01="" 5]="" c="" [="" d="" 3.43="" [="" a="" )="" [="" 135]=""><— 1="" .57="" \="" y="" a="" w="" %="" 51="" v="" j="" e="" 062]="" [="" i="" ‘="" 3.1="" 8="" i0="" .="" 51="" el="" e="" [="" 1="" 25i020]="" [="" 0.767="" i="" [="" [.030]="" [="" 3.81="" ree="" 03.18i0.08="" [.150]="" [.125i.003]=""><>< c="" [="" h="" 7.49="" ree="" [.29="" 5]="" 4.70="" 4.32="" 4.="" 1="" 9=""><73.8147 .="" 1="" 85="" .="" 1="" 7o="" .="" 1="" 65="" .="" 1="" 5o="" [="" «70.51="" typ="" \="" [.020]="" [="" ‘="" ‘="" 1="" [="" 1="" 1="" [="" 1="" a="" 57/940154="" superseded="" a="" 74340—4141="" ’="" f:="" [="" a="" by="" 3773401371="" a="" e1\tsh="" part="" n0.="" 8="" ect[="" c="" n="" a="" 7a="" sec—hon="" b="" i="" b="" s="" ect[="" o="" n="" c="" i="" c="" thts="" drawtng="" 15="" a="" conrclled="" dccumew,="" 3”“="" ““2”“="" ch?="" carpenter="" majuzuuj="" -="TE" te="" ccrmecfiv'wty="" dwevs‘oks="" (="" unlee:="" apmd="" elus="" 21ajgzuuj="" name="" ‘="" wes="" ..="" elus="" termnal,="" amf7n="" 1="" product="" spec="" 1="" [="" i="" 1="" 1="" 4="" 7]="" f]="" n="" 512e="" cage="" code="" drawng="" no="" restptcted="" t0="" amles="" 1="" u="" c="" ii="" el="" wmm="" mm="" -="" m="" .2.="" n="" 7="" 7="" [="" e="" eu="" @="" 0'98="" [(31178]="" ph="" erz="" wemt="" a]="" (n="" 9="" c="" 7740]="" j="" clstomer="" jrawnc="" emmi]="" she”="" »="" 0‘="" “ww="" was="" (3/'="" ')="">

Products related to this Datasheet

CONN TERM WTB 12AWG TIN
CONN TERM WTB 12AWG TIN
CONN TERM WTB 12AWG TIN/LEAD
CONN TERM WTB 12AWG TIN/LEAD