632910731731 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
P1 5 SSMm ZJIC' usa : mm L E (122) :(355>a r4 1000150 nu 4% ? P2 D 321,113” uss c PLUG _ 3—. EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 18-JUN-15 PDF AK
B
C
D
E
F
G
APPROVAL: NPr UNIT: MM DESCRIPTION: CABLE USB 3.1 C MALE TO USB 3.1 C MALE
SCALE:
SHEET: 1/2 WERI PART NO: 632 910 731 731
DRAW: AK
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
FLAMMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: BRONZE
CONTACT PLATING: GOLD
QUALITY CLASS: 1 500 MATING CYCLES
ELECTRICAL
CONTACT RESISTANCE: 5 Ω MAX
MECHANICAL
INSERTION FORCE: 35.0N MAX
EXTRACTION FORCE: 10.0N MIN
PACKAGING
BAG
P1
USB 3.1 C MALE
PIN
A1,B1,
A12,B12
A4,B4,
A9,B9
SIGNAL
NAME
GND
VBUS
BLACK
RED
BLUE
_
WHITE
GREEN
ORANGE
BROWN
BLUE
BLACK
WHITE
RED
YELLOW
GREEN
RED
BLACK
BRAID
WIRE COLOR
A5
B5
A6
A7
A2
A3
B11
B10
B2
B3
A11
A10
A8
B8
SHELL
CC
VCONN
Dp1
Dn1
SSTXp1
SSTXn1
SSRXp1
SSRXn1
SSTXp2
SSTXn2
SSRXp2
SSRXn2
SBU1
SBU2
SHIELD
P2
USB 3.1 C MALE
PIN
A1,B1,
A12,B12
A4,B4,
A9,B9
SIGNAL
NAME
GND
VBUS
A5
B5
A6
A7
B11
B10
A2
A3
A11
A10
B2
B3
B8
A8
SHELL
CC
VCONN
Dp1
Dn1
SSRXp1
SSRXn1
SSTXp1
SSTXn1
SSRXp2
SSRXn2
SSTXp2
SSTXn2
SBU2
SBU1
SHIELD
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CABLE USB C-MALE TO C-MALE 1M