CK45 Series, (KYxNA, ZYxNA) Spec Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
SPECIFICATION SPEC. N0. S1 SCH7027A DATE: YEAR MONTH DAY
SPEC No.S15CH-027A
SPECIFICATION
To
CUSTOMER’S PRODUCT NAME TDK’S PRODUCT NAME
Ceramic insulated capacitors disc type class 2
TYPE:CK45-*3△D○○○Y◇NA
RECEIPT CONFIRMATION
DATE: YEAR MONTH DAY
TDK Corporation
Sales Engineering
Electronic Components Sales &
Marketing Group
Ceramic Capacitors Business Group .
APPROVED Person in charge APPROVED CHECKED Person in charge
SPEC. No. S15CH-027A
DATE: Jul. 2017
Non-Controlled Copy
@TDK
SPEC No.S15CH-027A
Handling precautions for High voltage ceramic capacitors
Please read the following closely before using these products.
Safety precautions
The following precautions should be observed strictly to ensure safety design.
Misuse of the product may lead to smoking of the product.
Cautions
1.Operating voltage
Use within the rated voltage of capacitor between terminals. For DC rated voltage application,
you should control the peak voltage (Vo-p) under the rated voltage in case the AC voltage is
superimposed on the DC voltage. Use within the rated voltage includes peak voltage (Vp-p) when
AC voltage or impulse voltage applied in a circuit. Confirm irregular voltage (surge voltage, static
electricity, switching noise, etc) occurs in the equipment used, and use within the rated voltage
containing the irregular voltage.
When the capacitor is used as a noise suppressor in the AC primary circuit, the voltage proof test
should be within the specified conditions (voltage, time, wave form, etc).
Connect by confirmation of non lose contact, and the voltage is started to apply to the circuit from
zero to the specified voltage and it is stopped applying from the voltage to zero.
Voltage (1) DC voltage (2) DCAC voltage (3) AC voltage (4) Pulse voltage
Voltage
Measuring
position
V0-P
2. Operating temperature
Be sure to use only those operating temperature described in our catalogue or specification.
Keep the surface temperature under the maximum temperature, which includes the maximum
self-heat temperature of 20 degree C.
3. Self-exothermal
Self-exothermal temperature should be within 20 degree C on the condition of atmosphere
temperature 25 degree C without the influence of wind such as the cooling fan. Be sure to use a
capacitor in a circuit of current increase by AC voltage or pulse voltage applied.
When high frequency voltage or impulse voltage applied in a circuit, reliability should be influenced.
Take into considerations the load reduction and self-exothermal temperature, even if voltage should
be within the rated voltage.
PLP Spec No. HV095F19
V0-P
0
0 VP-P
0
VP-P
@TDK
SPEC No.S15CH-027A
Cautions
4. Capacitance change of capacitors
For some of the capacitors, capacitance value may change considerably in the temperature range, or
by applied DC voltage. And capacitor has aging characteristic (capacitance decreases by keeping as it is).
When you use the capacitor in the time constant circuit, consult TDK whether the capacitor is available or
not.
5. Vibration of capacitors
When the capacitor class 2 is used in the AC circuit, or pulse circuit, the capacitor might vibrate or noise
might occur in the specified frequency. Be sure to confirm the conditions before using the capacitor.
6. Usage of capacitance and storage
Don’t use capacitors in the following environments:
* Direct sunshine
* Areas directly exposed to water or salty water
* Areas that become dewy
* Areas filled with toxic gases (such as hydrogen sulfide, sulfur dioxide, chlorine, ammonia, etc)
* Areas exposed to excess vibrations or shock conditions described in our catalogue or specification.
Store capacitors in an environment from -10 to 40 degree C, with 15 to 70%RH for 6 months maximum
and use within the period after receiving the capacitors.
7. Inserting precautions
When inserting capacitors into the PC board by automatic insertion machine, confirm the conditions
(such as pressure of pusher, adjustment of clinching portion) and minimize the impact force by
chucking the body, or clinching the lead terminals.
Distances between the hole position onto a PC board should be equal to the pitch of capacitors.
When stretching the lead terminal, any force may load the bottom of the capacitor body and result in
damage to the insulation coating. Severe damages may cause poor reliability.
8. Soldering
Don’t immerse the capacitor body into the molten solder, and don’t solder the terminals by reflow
soldering. Use PC board, and solder the terminals in the opposite side of the body. Soldering conditions,
such as pre-heat temperature, soldering temperature, and soldering time, should be followed by the
descriptions in our catalogue or specification. (refer to Fig.-1)
Adjust the amount of solder within the proper volume. Select an appropriate soldering material.
When using soldering iron for installing capacitors or reworking onto the PC board, sufficient pre-heating
and temperature control should be used. We recommend that the iron condition is 350±10 degree C/
3.5±0.5s. as 1 time, and you should use an adequate tip diameter (φ3mm Max.) with the soldering iron as
well as a proper wattage (50W Max.). Don’t touch the capacitor body directly with soldering tip,
except for the terminals of capacitor.
9. Flux
When using flux for soldering capacitors onto the PC board, spread it thinly and uniformly.
Flux will be composed of halogenated material less than 0.1 wt% (cl conversion).
Don’t use a strong acid grade of flux. When using water-soluble flux, sufficient cleansing should
be done.
PLP Spec No. HV095F19
@TDK
SPEC No.S15CH-027A
Cautions
10. Cleansing
When the cleansing should not be sufficient, the cleansing liquid or any residue might leave on the
capacitor body, they may deteriorate the insulation coating or performance (insulation resistance, etc.).
When using ultrasonic cleansing, avoid transmitting vibrations onto the PC board. Conditions of
ultrasonic cleansing, such as output frequency and time of the method, should be taken into
considerations.
After cleansing capacitors, dry them well. Cleansing liquid should not contain electrolyte, nor leave
any residue. Through the result of the cleansing method, confirm whether the quality of the capacitors
have been affected due to the conditions.
11. Coating or molding
When coating or molding capacitors after installing components onto the PC board, confirm whether
the performance of capacitors may not be damaged by the work.
12. Mechanical stress
Don’t submit to excessive mechanical shock. Don’t use capacitors which may have been damaged due
to dropping, etc.
If possible, avoid bending the terminals of capacitors. In an unavoidable case of bending, use a small
jig to decrease the mechanical stress on the capacitors.
13. Others
Please contact TDK before using our capacitors listed in this catalogue or specifications for the
applications listed below which require especially high reliability for the prevention of defects
which might directly cause damage to the third party’s life, body or property, or when intending to use
one of our capacitors for other applications than specified in this catalog or specifications.
* Medical equipment
* Aerospace equipment
* Power plant equipment
* Aircraft equipment
* Transportation equipment (vehicles, trains, ships, etc)
* Undersea equipment
* Traffic signal equipment
* Disaster prevention, crime prevention equipment
* Data processing equipment exerting influence on public
* Application of similar complexity and, or reliability requirements to the applications listed in
the above.
Please refer to the guideline of notabilia for fixed ceramic capacitors issued by JEITA (Japan Electronics
and Information Technology Association, EIAJ RCR-2335).
PLP Spec No. HV095F19
@TDK
SPEC No.S15CH-027A
Scope
This specification applies to ceramic insulated capacitors disc type used in electronic equipment.
Mention item
1. Part No.
2. Operating temperature range
3. Test condition
4. Performance
5. Marking
6. Figure & Dimension
7. Label & Transport
8. Notification before the modification
We do not use the following material (1),(2) in these products.
(1) PBBOs (Poly Bromo Biphenyl Oxides)
(2) PBBs (Poly Bromo Biphenyls)
We do not use Class ODS (Ozone depleting substances ) in all our process of these products.
These products shall conform to RoHS Directive.
These products are Halogen-free.(Br900ppm, Cl900ppm, Br+Cl1500ppm)
Manufacturing place
Manufacturing site should be TDK Taiwan & TDK Xiamen
Division Date Issued SPEC. No.
Ceramic Capacitors Business Group Aug. 2015 S15CH-027A
-1-
@TDK
SPEC No.S15CH-027A
1Part No.
(Example)
CK 45 -B 3AD 222 K Y V N A
Halogen-free
For general purpose
Lead style Note-1
Operating temperature range Note-2
Rated capacitance tolerance
Rated capacitance
Rated voltage
Temperature characteristic of capacitance
Figure
Type code
Note-1
Lead style G : Vertical kink long lead (Bulk)
N : Vertical kink short lead (Bulk)
V : Vertical kink long lead (Taping)
2Operating Temperature range : -25 to +105
Note-2 Operating temperature range max. is +105
(Including capacitor’s self-heating max. +20 )
3Test condition
Test and measurement shall be made at the standard condition, (Temperature 15 to 35 ,
relative humidity 45 to 75 % and atmospheric pressure 860 to 1060 hPa.),Unless otherwise
specification herein. If doubt occurred on the value of measurement, and remeasurement was
was requested by customer capacitors shall be measured at the reference condition (Temperature
20 ±2 ,relative humidity 60 to 70 % and atmospheric pressure 860 to 1060 hPa.)
4Performance
The performances shall comply with Table-1
-2-
cladding shall be 50mA or less. 4 Insulation Between 10000 MO or more The insulation resistance should be resistance terminals measured with D0500150V within 601 5 Capacitance With the tolerances speCified Measuring frequency : 1kHz 120 “/0 with Table—3 to 8 Measuring voltage : 5Vrms. or less 6 Dissipation factor 2.5 % or less ( tano ) 7 Capacitance temperature B : Within 110 “/0 The capacitance measurement shou characteristic E : Within -55 % ~ +20 “/0 made at each step specified in Table (No voltage application) temperature coefficient on the basis a capaCity level of Step 3. Step 1 2 3 4 Temp.(”C) 20:2 25:3 20:2 85:2 20 Initial :pre-heat12512°c, 1h. Leaving room temp. for2412h. 8 Strength of Tensile Lead wire shall not be discon- The force of 10N shall be applied to terminal strength nected, and capacitor shall not axial direction of the termination. be damaged. Bending Lead Wire shall not be discon— The foroe of 5N shall be applied to the a strength necte,and capacitor shall not be direction of the terminal and the body s be damaged inclined through an angle of 90 degrees then the body shall be returned to the original position. Furthermore the body shall be inclined the other direction of 90 degrees. This operation shall be carried out two 9 Resistance Appearance No marked defect Vibration frequency range: 10 to 55H vibration CapaCitance Within the tolerances specified Displacement: 0.75mm change with No.5 Total duration: 6 hours Dissipation Within the value specified with (2 hours for each direction:X,Y,Z) factor No.6 ( tan 6 ) 7 3 ,
SPEC No.S15CH-027A
Table-1
No. Items Performance Test metho
1 Appearance and dimension The appearance and dimension
shall be as given in paragraph 6
and Table-2 to 8
Visual check and measuring with Micrometer.
2 Marking The marking shall be easily
legible (Paragraph 5)
Visual check
3 Withstand
voltage
Between
terminals
No failure Twice rated voltage(2kV) 1 to 5 sec.
charge and discharge current shall be
50mA or less
Between
terminal and
exterior
cladding
No failure The metallic small ball method
1300V DC (1 to 5 sec.)
Charge and discharge current
shall be 50mA or less.
4 Insulation
resistance
Between
terminals
10000 MΩ or more The insulation resistance should be
measured with DC500±50V within 60±5 sec.
5 Capacitance With the tolerances specified
with Table-3 to 8
Measuring frequency : 1kHz ±20 %
Measuring voltage : 5Vrms. or less
6 Dissipation factor
( tanδ )
2.5 % or less
7 Capacitance temperature
characteristic
(No voltage application)
B : Within ±10 %
E : Within -55 % +20 %
The capacitance measurement should be
made at each step specified in Table.
temperature coefficient on the basis of
a capacity level of Step 3.
Initial :pre-heat 125±2, 1h,
Leaving room temp. for24±2h.
8 Strength of
terminal
Tensile
strength
Lead wire shall not be discon-
nected, and capacitor shall not
be damaged.
The force of 10N shall be applied to the
axial direction of the termination.
Bending
strength
Lead wire shall not be discon-
necte,and capacitor shall not be
damaged
The force of 5N shall be applied to the axial
direction of the terminal and the body shall be
inclined through an angle of 90 degrees,
then the body shall be returned to the original
position.
Furthermore the body shall be inclined to the
other direction of 90 degrees.
This operation shall be carried out two times.
9 Resistance
vibration
Appearance No marked defect Vibration frequency range: 10 to 55Hz.
Displacement: 0.75mm
Total duration: 6 hours
(2 hours for each direction: X,Y,Z)
Capacitance
change
Within the tolerances specified
with No.5
Dissipation
factor
( tan δ )
Within the value specified with
No.6
-3-
Step 1 2 3 4 5
Tem p.() 20 ±2 -25 ±3 20 ±2 8 5±2 20 ±2
about2
10 Resistance to Appearance No marked defect Solde Capacxtance or 26 Dipp Withstand No faiture b0“ voltage (sh Between In terminats L A 11 Solderabihty At least 3/4 of circumferential 12 Temperature Appearance No marked defect Capacxtance stsipation Insulation 1000 M0 or more Withstand No faiture V t J @TDK
SPEC No.S15CH-027A
Table-1 Continue
No Items Performance Test metho
10 Resistance to
soldering
heat
A
ppearance No marked defec
t
Soldering temperature:350±10/3.5±0.5 s
or 260±5/10±1 s
Dipping depth: 1.5 to 2.0mm from the
bottom of lead terminal.
(shielding board shall be used. )
Initial :pre-heat 125± 2, 1h.
Leaving room temp. for24± 2h.
A
fter test: leaving room temp. for 24±2h.
Capacitance
change
B : Within ± 5%
E : Within ± 15%
Withstand
voltage
Between
terminals
No failure
11 Solderability
A
t least 3/4 of circumferential
dipped into solder shall be
covered with new solder
Soldering temperature : 245± 5
Dipping time : 2± 0.5 sec.
Concentration of solution shall be about
25 % colophonium in weight ratio.
12 Temperature
cycle and
dipping cycle
ppearance No marked defec
t
Temperature cycles first, thendipping cycle
should be tested.
Temperature cycle: 5 cycles
Step 1: -25, 30 min.
Step 2: room temp., 3 min.
Step 3: +105, 30 min.
Step 4: room temp., 3 min.
Dipping cycle: 2 cycle
Step 1: +65, 15 min.
Step 2: 0, 15 min.
(saturated aqueous solution of salt)
Precondition :pre-heat 125±3, 1hr,
Capacitance
change
B: Within ± 10 %
E :Within ± 20%
Dissipation
factor
( tan δ )
5.0 % or less
Insulation
resistance
1000 MΩ or more
Withstand
voltage
Between
terminals
No failure
13 Moisture
resistance
(Steady state)
Appearance No marked defect Test temperature : 40 ±2
Relative humidity : 90 to 95 %
Test time : 500 +24, -0 hours
Capacitors shall be measured after leaving
it under room temperature for 1 to 2 hours.
Capacitance
change
B: Within ± 10 %
E :Within ± 20%
Dissipation
factor
( tan δ )
5.0 % or less
Insulation
resistance
1000 MΩ or more
14 Moisture
resistance
loading
Appearance No marked defect Test temperature : 40 ±2
Relative humidity : 90 to 95 %
Test time : 500 +24, -0 hours
Rated voltage applied.
Capacitors shall be measured afterleaving
it under room temperature for 1 to 2 hours.
Charge and discharge current shall be
50mA or less
Capacitance
change
B: Within ± 10 %
E :Within ± 20%
Dissipation
factor
( tan δ )
5.0 %or less
Insulation
resistance
500 MΩ or more
15 High tempera-
ture loading
Appearance No marked defect Test temperature : 105± 3
Test time : 1000 +48, -0 hours150% rated
voltage applied.
Capacitors shall be measured after leaving
it under room temperature for 1 to 2 hours.
Initial :pre-heat 125± 2, 1h.
Leaving room temp. for24± 2h.
After test: leaving room temp. for 24± 2h
Charge and discharge current shall be
50mA or less
Capacitance
change
B :Within ± 10%
E :Within ± 20%
Dissipation
factor
( tan δ )
4.0 % or less
Insulation
resistance
2000 MΩ or more
-4-
@TDK
SPEC No.S15CH-027A
5Marking
Marking on the one sides
Mark color black or nearly colors
Temperature characteristic : B
Dia6.0 Max.
Dia6.5 Min.
Tolerance of capacitance K : ±10 %
Temperature characteristic : E
Dia6.0 Max.
Dia6.5 Min.
Tolerance of capacitance Z : +80,-20 %
Marking item Example
1. Rated capacitance : 331
2. Tolerance capacitance : K
3. Rated voltage : 1kV
Marking item Example
1. temperature characteristic : B
2. Rated capacitance : 222
3. Tolerance capacitance : K
4. Rated voltage : 1kV
Marking item Example
1. Rated capacitance : 471
2. Tolerance capacitance : Z
3. Rated voltage : 1kV
Marking item Example
1. Rated capacitance : 222
2. Tolerance capacitance : Z
3. Rated voltage : 1kV
4. Manufacture’s name : TDK
471Z
1KV
-5-
331K
1KV
B
222K
1KV
222Z
1KV
TDK
4.0 Max. >3<1 444»="" 4444444444444?!="" (w="" 10-05="" x1="" coating="" on="" lead="" shall="" nol="" extend="" the="" botlom="" of="" venical="" kink.="" coating="" malerial:="" epoxy="" resin="" (color:="" blue)="" (flame="" class):="" lead="" wire:="" cp="" wire="" (tin="" plaled="" copper="" covers="" steel="" wire,="" pb="" less)="" spec="" no="" @tdk="">
SPEC No.S15CH-027A
6. Figure & dimension
6.1 Vertical kink long lead (Lead style: G /Bulk) 6.2 Vertical kink short lead (Lead style: N / Bulk)
D T
F
1 Coating on lead shall not extend beyond
the bottom of vertical kink.
Coating material: Epoxy resin (Color: Blue)
(Flame class): UL94, V-0
Lead wire: CP wire (Tin plated copper covers steel wire, Pb less)
5 ±1
4.0 Max.
4.0 Max.
25 Min.
φd ±0.05
1
5 ±1
φd±0.05
1
4.0 Max.
4.0 Max.
F
D T
Unit :
-6-
Solder (Pb less)
Electrode: Copper
Ceramic: Dielectrics
M Unit: mm [$2636 Symbol Dimension Remarks Body diameter D Table-3~5 Body thickness T Table-3~5 Lead-wire diameter (pd 0.6 10.05 Pitch of component P 12.7 11.0 Including the slant of body Feed hole pitch PN 12.7 10.3 Excepting the tape splicing part Feed hole center to lead P, 3.85 10.7 Feed hole center to component P2 6.35 11.3 Including the slanting body due to bending lead-Wire Lead-to lead distanc F 5.0 +0.8,-0.2 Measuring point is bottom kink Component alignment, F-R Ah 0 1 2.0 Including the slanting body due to bending lead-Wire Tape width W 15.0 +1 .0,-0.5 Adhesive tape width W,, 10.0 Min. Hole position W, 9.0 10.5 Adhesive tape position W2 4.0 Max. Adhesive tape do not stick out the tape Bottom of kink from tape center HU 16.0 +1.5,-0.5 Height of body from tape center H i 46.0 Max. Lead-wire protrusion l 1.0 Max. Feed hole diameter DU 4.0 10.2 Total tape thickness t 0.6 10.3 Including adhesive tape Length of snipped lead L 11.0 Max. Coating on lead C 4.0 Max. Height of kink A 4.0 Max. Measuring point is bottom of kink Spring action 8 2.0 Max. é TDK SPEC No SW5CH027A
SPEC No.S15CH-027A
6.3 Vertical kink long lead (lead style: V / Taping)
(F=5.0mm, Pitch: 12.7mm, Shape: A, at Table-38)
Table-2 Unit : mm
Item Symbol Dimension Remarks
Name
Body diameter D Table-38
Body thickness T Table-38
Lead-wire diameter φd 0.6 ±0.05
Pitch of component P 12.7 ±1.0 Including the slant of body
Feed hole pitch P
12.7 ±0.3 Excepting the tape splicing part
Feed hole center to lead P 3.85 ±0.7
Feed hole center to component P 6.35 ±1.3 Including the slanting body due to bending lead-wire
Lead-to lead distanc F 5.0 +0.8,-0.2 Measuring point is bottom kink
Component alignment, F-R h 0 ± 2.0 Including the slanting body due to bending lead-wire
Tape width W 18.0 +1.0,-0.5
Adhesive tape width W 10.0 Min.
Hole position W 9.0 ±0.5
Adhesive tape position W 4.0 Max. Adhesive tape do not stick out the tape
Bottom of kink from tape center H 16.0 +1.5,-0.5
Height of body from tape center H 46.0 Max.
Lead-wire protrusion 1.0 Max.
Feed hole diameter D 4.0 ±0.2
Total tape thickness t 0.6 ±0.3 Including adhesive tape
Length of snipped lead L 11.0 Max.
Coating on lead C 4.0 Max.
Height of kink A 4.0 Max. Measuring point is bottom of kink
Spring action S 2.0 Max.
Δh
φd
T
D
S
F
P
P
P2
D
0
Δh
P0
H1
L
W
H0
t
A
W2
C
W
W0
H0
-7-
Table—2 Continue Unm mm [$2636 Symbol Dimension Remarks Body diameter D Table-3~5 Body thickness T Table-3~5 Lead-wire diameter (pd 0.6 10.05 Pitch of component P 15.0 11.0 Including the slant of body Feed hole pitch PN 15.0 10.3 Excepting the tape splicing part Feed hole center to lead P, 3.75 10.7 Feed hole center to component P2 7.511.3 Including the slanting body due to bending lead-Wire Lead-to lead distanc F 7.5108 Measuring point is bottom kink Component alignment, F-R Ah 0 1 2.0 Including the slanting body due to bending lead-Wire Tape width W 15.0 +1 .0,-0.5 Adhesive tape width W,, 10.0 Min. Hole position W, 9.0 10.5 Adhesive tape position W2 4.0 Max. Adhesive tape do not stick out the tape Bottom of kink from tape center HU 16.0 +1.5,-0.5 Height of body from tape center H i 46.0 Max. Lead-wire protrusion I 1.0 Max. Feed hole diameter DU 4.0 10.2 Total tape thickness t 0.6 10.3 Including adhesive tape Length of snipped lead L 11.0 Max. Coating on lead C 4.0 Max. Height of kink A 4.0 Max. Measuring point is bottom of kink Spring action 8 2.0 Max. é TDK SPEC No SW5CH027A
SPEC No.S15CH-027A
6.4 Vertical kink long lead (lead style: V / Taping)
( F=7.5mm, Pitch: 15.0mm, Shape: B, at Table-38)
Table-2 Continue Unit: mm
Item Symbol Dimension Remarks
Name
Body diameter D Table-38
Body thickness T Table-38
Lead-wire diameter φd 0.6 ±0.05
Pitch of component P 15.0 ±1.0 Including the slant of body
Feed hole pitch P
15.0 ±0.3 Excepting the tape splicing part
Feed hole center to lead P 3.75 ±0.7
Feed hole center to component P 7.5±1.3 Including the slanting body due to bending lead-wire
Lead-to lead distanc F 7.5±0.8 Measuring point is bottom kink
Component alignment, F-R h 0 ± 2.0 Including the slanting body due to bending lead-wire
Tape width W 18.0 +1.0,-0.5
Adhesive tape width W 10.0 Min.
Hole position W 9.0 ±0.5
Adhesive tape position W 4.0 Max. Adhesive tape do not stick out the tape
Bottom of kink from tape center H 16.0 +1.5,-0.5
Height of body from tape center H 46.0 Max.
Lead-wire protrusion 1.0 Max.
Feed hole diameter D 4.0 ±0.2
Total tape thickness t 0.6 ±0.3 Including adhesive tape
Length of snipped lead L 11.0 Max.
Coating on lead C 4.0 Max.
Height of kink A 4.0 Max. Measuring point is bottom of kink
Spring action S 2.0 Max.
Δh
φd
T
D
S
F
P
P
P2
D
0
Δh
P0
H1
L
W
H
t
A
W2
C
W
W0
H
0
-8-
Table-2 Continue [$2636 Symbol Dimension Remarks Body diameter D Table-3N8 Body thickness T Table-3N8 Lead-wire diameter (pd 0.6 $0.05 Pitch of component P 30.0 $1.0 Including the slant of body Feed hole pitch PH 15.0 $0.3 Excepting the tape splicing part Feed hole center to lead P, 3.75 $0.7 Feed hole center to component P2 7.5$1.3 Including the slanting body due to Lead-to lead distanc F 7.5$0.8 Measuring point is bottom kink Component alignment, F-R Ah 0 $ 2.0 Including the slanting body due to Tape width W 18.0 +1.0,-0.5 Adhesive tape width WH 10.0 Min. Hole position W, 9.0 $0.5 Adhesive tape position W2 4.0 Max. Adhesive tape do not stick o Bottom of kink from tape center HU 16.0 +1.5,-0.5 Height of body from tape center H | 46.0 Max. Lead-wire protrusion l 1.0 Max. Feed hole diameter DU 4.0 $0.2 Total tape thickness t 0.6 $0.3 Including adhesive tape Length of snipped lead L 11.0 Max. Coating on lead C 4.0 Max. Height of kink A 4.0 Max. Measuring point is bottom o Spring action 8 2.0 Max. @TDK
SPEC No.S15CH-027A
6.5 Vertical kink long lead (lead style: V / Taping
(F=7.5mm,Pitch: 30.0mm, Shape: C, at Table-38)
Table-2 Continue Unit: mm
Item Symbol Dimension Remarks
Name
Body diameter D Table-38
Body thickness T Table-38
Lead-wire diameter φd 0.6 ±0.05
Pitch of component P 30.0 ±1.0 Including the slant of body
Feed hole pitch P
15.0 ±0.3 Excepting the tape splicing part
Feed hole center to lead P 3.75 ±0.7
Feed hole center to component P 7.5±1.3 Including the slanting body due to bending lead-wire
Lead-to lead distanc F 7.5±0.8 Measuring point is bottom kink
Component alignment, F-R h 0 ± 2.0 Including the slanting body due to bending lead-wire
Tape width W 18.0 +1.0,-0.5
Adhesive tape width W 10.0 Min.
Hole position W 9.0 ±0.5
Adhesive tape position W 4.0 Max. Adhesive tape do not stick out the tape
Bottom of kink from tape center H 16.0 +1.5,-0.5
Height of body from tape center H 46.0 Max.
Lead-wire protrusion 1.0 Max.
Feed hole diameter D 4.0 ±0.2
Total tape thickness t 0.6 ±0.3 Including adhesive tape
Length of snipped lead L 11.0 Max.
Coating on lead C 4.0 Max.
Height of kink A 4.0 Max. Measuring point is bottom of kink
Spring action S 2.0 Max.
Δh
φd
T
D
S
F
P1
P
P2
D0
Δh
P0
H1
L
W
1
H0
t
W2
C
W
W0
H0
A
-9-
”W920; Note—5 Package of shipment Capacitors pack in downward 7. Label and transport Capacitors shall be packaged prior to shipment so as to preve Shipping canon contains the following information on the labe a) TDK item name b) Quantity 0) TDK inspection number d) Manufacturer‘s name e) Country of origin Label E 8. Notification before the modification We’ll previously notify the modified place of manufacture, manufactured articles and m 710,
SPEC No.S15CH-027A
Note-1 Use the gummed tape to connect two ends of broken tape.
Note-2 Dropouts of parts shall be limited to no more than three consecutive parts.
Note-3 Packaging method and dimensions see below.
Note-4 Quantity Pitch: 12.7mm 1000 pcs. /Box.
Pitch: 15.0mm 1000 pcs. /Box.
Pitch: 30.0mm 500 pcs. /Box.
Packaging Ammo pack
Machine line
Unit:
Note-5 Package of shipment
Capacitors pack in downward
7. Labe1 and transport
Capacitors shall be packaged prior to shipment so as to prevent damage during transportation and storage.
Shipping carton contains the following information on the label.
a) TDK item name
b) Quantity
c) TDK inspection number
d) Manufacturers name
e) Country of origin
8. Notification before the modification
We’ll previously notify the modified place of manufacture, manufactured articles and materials.
60max.
320max.
340max.
-10-
Polyethylene Pack
Package
Label
Package
Label
Bulk Taping
. . :3 Rated voltage : DC 1kV Vertical kink long lead lead style: G / Bulk Vertical kink short lead lead style: N / Bulk Dimension (Unit : mm) Vertical kink long lead {lead style: V / Taging
SPEC No.S15CH-027A
T.C . : B
Rated voltage : DC 1kV
Vertical kink long lead (lead style: G / Bulk)
Table-3
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3AD101KYGNA 100 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD151KYGNA 150 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD221KYGNA 220 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD331KYGNA 330 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD471KYGNA 470 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD681KYGNA 680 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD102KYGNA 1000 B ± 10 6.0 5.0 5 ±1.5 0.6
CK45-B3AD152KYGNA 1500 B ± 10 7.0 5.0 5 ±1.5 0.6
CK45-B3AD222KYGNA 2200 B ± 10 8.5 5.0 5 ±1.5 0.6
CK45-B3AD332KYGNA 3300 B ± 10 9.5 5.0 5 ±1.5 0.6
CK45-B3AD472KYGNA 4700 B ± 10 11.0 5.0 5 ±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-3 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3AD101KYNNA 100 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD151KYNNA 150 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD221KYNNA 220 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD331KYNNA 330 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD471KYNNA 470 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD681KYNNA 680 B ± 10 5.5 5.0 5 ±1.5 0.6
CK45-B3AD102KYNNA 1000 B ± 10 6.0 5.0 5 ±1.5 0.6
CK45-B3AD152KYNNA 1500 B ± 10 7.0 5.0 5 ±1.5 0.6
CK45-B3AD222KYNNA 2200 B ± 10 8.5 5.0 5 ±1.5 0.6
CK45-B3AD332KYNNA 3300 B ± 10 9.5 5.0 5 ±1.5 0.6
CK45-B3AD472KYNNA 4700 B ± 10 11.0 5.0 5 ±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-3 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shape
D Max. T Max. F φd
CK45-B3AD101KYVNA 100 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD151KYVNA 150 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD221KYVNA 220 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD331KYVNA 330 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD471KYVNA 470 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD681KYVNA 680 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD102KYVNA 1000 B ± 10 6.0 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD152KYVNA 1500 B ± 10 7.0 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD222KYVNA 2200 B ± 10 8.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD332KYVNA 3300 B ± 10 9.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3AD472KYVNA 4700 B ± 10 11.0 5.0 5+0.8,-0.2 0.6 A
-11-
. . : B Rated voltage : DC 2kV Vertical kink long lead {lead style: G / Bulk Vertical kink short lead lead style: N / Bulk Vertical kink long lead {lead style: V / Taging
SPEC No.S15CH-027A
T.C . : B
Rated voltage : DC 2kV
Vertical kink long lead (lead style: G / Bulk)
Table-4
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3DD101KYGNA 100 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD151KYGNA 150 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD221KYGNA 220 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD331KYGNA 330 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD471KYGNA 470 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD681KYGNA 680 B ± 10 6.5 5.0 5±1.5 0.6
CK45-B3DD102KYGNA 1000 B ± 10 7.5 5.0 5±1.5 0.6
CK45-B3DD152KYGNA 1500 B ± 10 8.5 5.0 5±1.5 0.6
CK45-B3DD222KYGNA 2200 B ± 10 10.0 5.0 5±1.5 0.6
CK45-B3DD332KYGNA 3300 B ± 10 11.5 5.0 7.5±1.5 0.6
CK45-B3DD472KYGNA 4700 B ± 10 14.0 5.0 7.5±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-4 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3DD101KYNNA 100 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD151KYNNA 150 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD221KYNNA 220 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD331KYNNA 330 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD471KYNNA 470 B ± 10 5.5 5.0 5±1.5 0.6
CK45-B3DD681KYNNA 680 B ± 10 6.5 5.0 5±1.5 0.6
CK45-B3DD102KYNNA 1000 B ± 10 7.5 5.0 5±1.5 0.6
CK45-B3DD152KYNNA 1500 B ± 10 8.5 5.0 5±1.5 0.6
CK45-B3DD222KYNNA 2200 B ± 10 10.0 5.0 5±1.5 0.6
CK45-B3DD332KYNNA 3300 B ± 10 11.5 5.0 7.5±1.5 0.6
CK45-B3DD472KYNNA 4700 B ± 10 14.0 5.0 7.5±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-4 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shape
D Max. T Max. F φd
CK45-B3DD101KYVNA 100 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD151KYVNA 150 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD221KYVNA 220 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD331KYVNA 330 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD471KYVNA 470 B ± 10 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD681KYVNA 680 B ± 10 6.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD102KYVNA 1000 B ± 10 7.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD152KYVNA 1500 B ± 10 8.5 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD222KYVNA 2200 B ± 10 10.0 5.0 5+0.8,-0.2 0.6 A
CK45-B3DD332KYVNA 3300 B ± 10 11.5 5.0 7. 5±0.8 0.6 B
CK45-B3DD472KYVNA 4700 B ± 10 14.0 5.0 7.5 ±0.8 0.6 B
-12-
. . : B Rated voltage : DC 3kV Vertical klnk long lead lead style: G / Bulk Vertical kink short lead lead style: N / Bulk Vertical kink long lead {lead style V/Taging
SPEC No.S15CH-027A
T.C . : B
Rated voltage : DC 3kV
Vertical kink long lead (lead style: G / Bulk)
Table-5
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3FD101KYGNA 100 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD151KYGNA 150 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD221KYGNA 220 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD331KYGNA 330 B ± 10 6.5 6.0 7.5±1.5 0.6
CK45-B3FD471KYGNA 470 B ± 10 7.0 6.0 7.5±1.5 0.6
CK45-B3FD681KYGNA 680 B ± 10 8.0 6.0 7.5±1.5 0.6
CK45-B3FD102KYGNA 1000 B ± 10 9.0 6.0 7.5±1.5 0.6
CK45-B3FD152KYGNA 1500 B ± 10 10.5 6.0 7.5±1.5 0.6
CK45-B3FD222KYGNA 2200 B ± 10 12.5 6.0 7.5±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-5 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-B3FD101KYNNA 100 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD151KYNNA 150 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD221KYNNA 220 B ± 10 5.5 6.0 7.5±1.5 0.6
CK45-B3FD331KYNNA 330 B ± 10 6.5 6.0 7.5±1.5 0.6
CK45-B3FD471KYNNA 470 B ± 10 7.0 6.0 7.5±1.5 0.6
CK45-B3FD681KYNNA 680 B ± 10 8.0 6.0 7.5±1.5 0.6
CK45-B3FD102KYNNA 1000 B ± 10 9.0 6.0 7.5±1.5 0.6
CK45-B3FD152KYNNA 1500 B ± 10 10.5 6.0 7.5±1.5 0.6
CK45-B3FD222KYNNA 2200 B ± 10 12.5 6.0 7.5±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-5 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shape
D Max. T Max. F φd
CK45-B3FD101KYVNA 100 B ± 10 5.5 6.0 7.5 ±0.8 0.6 B
CK45-B3FD151KYVNA 150 B ± 10 5.5 6.0 7.5 ±0.8 0.6 B
CK45-B3FD221KYVNA 220 B ± 10 5.5 6.0 7.5 ±0.8 0.6 B
CK45-B3FD331KYVNA 330 B ± 10 6.5 6.0 7.5 ±0.8 0.6 B
CK45-B3FD471KYVNA 470 B ± 10 7.0 6.0 7.5 ±0.8 0.6 B
CK45-B3FD681KYVNA 680 B ± 10 8.0 6.0 7.5 ±0.8 0.6 B
CK45-B3FD102KYVNA 1000 B ± 10 9.0 6.0 7.5 ±0.8 0.6 B
CK45-B3FD152KYVNA 1500 B ± 10 10.5 6.0 7.5 ±0.8 0.6 B
CK45-B3FD222KYVNA 2200 B ± 10 12.5 6.0 7.5 ±0.8 0.6 B
-13-
Rated voltage : DC 1kV Vertical klnk long lead lead style: G / Bulk Table-6 Vertical kink short lead lead style: N / Bulk Vertical kink long lead {lead style: V/Taging D Max. T Max.
SPEC No.S15CH-027A
T.C . : E
Rated voltage : DC 1kV
Vertical kink long lead (lead style: G / Bulk)
Table-6
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3AD471ZYGNA 470 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3AD102ZYGNA 1000 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3AD222ZYGNA 2200 E +80,-20 6.5 5.0 5 ±1.5 0.6
CK45-E3AD472ZYGNA 4700 E +80,-20 8.5 5.0 5 ±1.5 0.6
CK45-E3AD103ZYGNA 10000 E +80,-20 11.5 5.0 7.5 ±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-6 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3AD471ZYNNA 470 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3AD102ZYNNA 1000 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3AD222ZYNNA 2200 E +80,-20 6.5 5.0 5 ±1.5 0.6
CK45-E3AD472ZYNNA 4700 E +80,-20 8.5 5.0 5 ±1.5 0.6
CK45-E3AD103ZYNNA 10000 E +80,-20 11.5 5.0 7.5 ±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-6 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shape
D Max. T Max. F φd
CK45-E3AD471ZYVNA 470 E +80,-20 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3AD102ZYVNA 1000 E +80,-20 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3AD222ZYVNA 2200 E +80,-20 6.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3AD472ZYVNA 4700 E +80,-20 8.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3AD103ZYVNA 10000 E +80,-20 11.5 5.0 7.5 ±0.8 0.6 B
-14-
Rated voltage : DC 2kV Venical klnk long lead lead slyle: G / Bulk Venical kink shon lead lead styl N / Bulk Venical kink long lead {lead style: V/Taging D Max. T Max.
SPEC No.S15CH-027A
T.C . : E
Rated voltage : DC 2kV
Vertical kink long lead (lead style: G / Bulk)
Table-7
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3DD471ZYGNA 470 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3DD102ZYGNA 1000 E +80,-20 6.0 5.0 5 ±1.5 0.6
CK45-E3DD222ZYGNA 2200 E +80,-20 8.0 5.0 5 ±1.5 0.6
CK45-E3DD472ZYGNA 4700 E +80,-20 10.5 5.0 5 ±1.5 0.6
CK45-E3DD103ZYGNA 10000 E +80,-20 14.5 5.0 7.5 ±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-7 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3DD471ZYNNA 470 E +80,-20 5.5 5.0 5 ±1.5 0.6
CK45-E3DD102ZYNNA 1000 E +80,-20 6.0 5.0 5 ±1.5 0.6
CK45-E3DD222ZYNNA 2200 E +80,-20 8.0 5.0 5 ±1.5 0.6
CK45-E3DD472ZYNNA 4700 E +80,-20 10.5 5.0 5 ±1.5 0.6
CK45-E3DD103ZYNNA 10000 E +80,-20 14.5 5.0 7.5 ±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-7 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shape
D Max. T Max. F φd
CK45-E3DD471ZYVNA 470 E +80,-20 5.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3DD102ZYVNA 1000 E +80,-20 6.0 5.0 5+0.8,-0.2 0.6 A
CK45-E3DD222ZYVNA 2200 E +80,-20 8.0 5.0 5+0.8,-0.2 0.6 A
CK45-E3DD472ZYVNA 4700 E +80,-20 10.5 5.0 5+0.8,-0.2 0.6 A
CK45-E3DD103ZYVNA 10000 E +80,-20 14.5 5.0 7.5 ±0.8 0.6 C
-15-
. . : E Rated voltage : DC SkV Vertical klnk long lead lead style: G / Bulk Vertical kink short lead lead style: N / Bulk Vertical kink long lead {lead style: V/Taging
SPEC No.S15CH-027A
T.C . : E
Rated voltage : DC 3kV
Vertical kink long lead (lead style: G / Bulk)
Table-8
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3FD471ZYGNA 470 E +80,-20 6.0 6.0 7.5 ±1.5 0.6
CK45-E3FD102ZYGNA 1000 E +80,-20 7.5 6.0 7.5 ±1.5 0.6
CK45-E3FD222ZYGNA 2200 E +80,-20 9.5 6.0 7.5 ±1.5 0.6
CK45-E3FD472ZYGNA 4700 E +80,-20 12.5 6.0 7.5 ±1.5 0.6
Vertical kink short lead (lead style: N / Bulk)
Table-8 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm)
D Max. T Max. F φd
CK45-E3FD471ZYNNA 470 E +80,-20 6.0 6.0 7.5 ±1.5 0.6
CK45-E3FD102ZYNNA 1000 E +80,-20 7.5 6.0 7.5 ±1.5 0.6
CK45-E3FD222ZYNNA 2200 E +80,-20 9.5 6.0 7.5 ±1.5 0.6
CK45-E3FD472ZYNNA 4700 E +80,-20 12.5 6.0 7.5 ±1.5 0.6
Vertical kink long lead (lead style: V / Taping)
Table-8 Continue
Your part No. TDK part No. Cap.
(pF) T. C . C-Tol.
(%)
Dimension (Unit : mm) Shap
e
D Max. T Max. F φd
CK45-E3FD471ZYVNA 470 E +80,-20 6.0 6.0 7.5 ±0.8 0.6 B
CK45-E3FD102ZYVNA 1000 E +80,-20 7.5 6.0 7.5 ±0.8 0.6 B
CK45-E3FD222ZYVNA 2200 E +80,-20 9.5 6.0 7.5 ±0.8 0.6 B
CK45-E3FD472ZYVNA 4700 E +80,-20 12.5 6.0 7.5 ±0.8 0.6 B
-16-
120°C @TDK
SPEC No.S15CH-027A
Flow soldering recommended condition
Fig-1
-17-
Time (sec.)
260 max.
100 120
Permissible
Temperature
T150
Soldering
10s max.
Gradual
Coolin
g
3060s
Pre-heating
Soldering temperature()

Products related to this Datasheet

CAP CER 10000PF 2KV RADIAL
CAP CER 4700PF 2KV RADIAL
CAP CER 4700PF 3KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 470PF 1KV RADIAL
CAP CER 220PF 2KV RADIAL
CAP CER 100PF 3KV RADIAL
CAP CER 1000PF 1KV RADIAL
CAP CER 3300PF 2KV RADIAL
CAP CER 4700PF 1KV RADIAL
CAP CER 680PF 1KV RADIAL
CAP CER 2200PF 1KV RADIAL
CAP CER 3300PF 1KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 4700PF 1KV RADIAL
CAP CER 100PF 1KV RADIAL
CAP CER 1000PF 1KV RADIAL
CAP CER 220PF 1KV RADIAL
CAP CER 470PF 2KV RADIAL
CAP CER 330PF 1KV RADIAL
CAP CER 2200PF 1KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 1000PF 1KV RADIAL
CAP CER 100PF 1KV RADIAL
CAP CER 1000PF 2KV RADIAL
CAP CER 330PF 3KV RADIAL
CAP CER 1500PF 1KV RADIAL
CAP CER 100PF 2KV RADIAL
CAP CER 1500PF 2KV RADIAL
CAP CER 2200PF 2KV RADIAL