SLW, CES Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
“h _ \\ LOW-PROFILE SOCKET STRIPS 1 my [ear Yul-12d I ‘ comm Closed bolmm u 54 conlzcl 02H“ ‘<:;'»‘ l="" m:="" ymmmmvm="" mm”="" 505m:="">
(2.54 mm) .100" SLW, CES SERIES
SLW–110–01–T–D
CES–115–01–T–S
CES–125–02–L–D
SLW–120–01–G–S
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(0.25)
.010
A
01
= (3.25 mm)
.128
“A” Dim.
NO. PINS
PER ROW
1
SLW ROW
OPTION
PLATING
OPTION
01
NO. PINS
PER ROW
LEAD
STYLE
CES 1
– S
= Single
Row
– D
= Double
Row
PLATING
OPTION
RA
OPTION
SLW Mates with:
TLW, TSW, MTLW, MTSW,
HW, EW, ZW, HTSW,
HMTSW, TSM
CES Mates with:
TLW, TSW, MTLW,
MTSW, HW, EW, ZW,
DW, HTSW, PHT, HMTSW
ROW
OPTION
– D
= Double
Row
– S
= Single
Row
(3.05)
.120
(1.02)
.040
– RA
= Right-angle
version
Style – 02 only
Single Row only
(2.54)
.100
(0.51)
.020
(5.08)
.200
(0.64)
.025
(2.54) .100 X No. of Positions
(2.54)
.100
01
01
02
02
(0.71)
.028 SQ
(3.05)
.120
TYP
(5.59)
.220
(2.54)
.100
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
–L
= 10 µ" (0.25 µm)
Gold contact,
Matte Tin on tail
–T
= Matte Tin
(2.54) .100 X No. of Positions
(4.95)
.195
(2.54)
.100
(2.54)
.100
01
01
02
02
(2.54) .100
(4.57)
.180
(0.64) .025 (0.41) .016
(2.54) .100
(2.92)
.115
TYP
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–G
= 20 µ" (0.51 µm) Gold on contact,
Gold flash on balance
–T
= Matte Tin
01 thru 50
02
= (5.66 mm)
.223
“A” Dim.
For complete specifications
see www.samtec.com?SLW
or www.samtec.com?CES
Insulator Material:
Black G.F. Polyester
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ"(1.27 µm) Ni
SLW Current Rating
(SLW/ TSW):
5.2 A per pin
(2 pins powered)
CES Current Rating
(TSW/CES):
5.5 A per pin
(2 pins powered)
Voltage Rating:
SLW: 406 VAC
CES: 400 VAC
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
SLW: (2.16 mm) .085" to
(2.92 mm) .115"
CES: (2.62 mm) .103" to
(4.06 mm) .160"
RoHS Compliant:
Ye s
Lead-Free Solderable:
No, Lead Wave only
SPECIFICATIONS
Dual leaf
folded
contact
Chamfered
Closed bottom
contact
LOW-PROFILE SOCKET STRIPS
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
01 thru 50
FILE NO. E111594
F-219

Products related to this Datasheet

CONN RCPT 8POS 0.1 TIN PCB
CONN RCPT 50POS 0.1 TIN PCB
CONN RCPT 3POS 0.1 TIN PCB
CONN RCPT 20POS 0.1 TIN PCB
CONN RCPT 1POS TIN PCB
CONN RCPT 2POS 0.1 TIN PCB
CONN RCPT 4POS 0.1 TIN PCB
CONN RCPT 100POS 0.1 TIN PCB
CONN RCPT 5POS 0.1 GOLD PCB
CONN RCPT 4POS 0.1 TIN PCB
CONN RCPT 9POS 0.1 TIN PCB
CONN RCPT 3POS 0.1 GOLD PCB
CONN RCPT 4POS 0.1 GOLD PCB
CONN RCPT 10POS 0.1 TIN PCB
CONN RCPT 4POS 0.1 GOLD PCB
CONN RCPT 6POS 0.1 GOLD PCB
CONN RCPT 2POS TIN PCB
CONN RCPT 4POS 0.1 TIN PCB
CONN RCPT 14POS 0.1 TIN PCB
CONN RCPT 50POS 0.1 GOLD PCB
CONN RCPT 5POS 0.1 GOLD PCB
CONN RCPT 5POS 0.1 TIN PCB
CONN RCPT 11POS 0.1 TIN PCB
CONN RCPT 3POS 0.1 TIN PCB R/A
CONN RCPT 12POS 0.1 TIN PCB
CONN RCPT 10POS 0.1 GOLD PCB
CONN RCPT 22POS 0.1 TIN PCB
CONN RCPT 8POS 0.1 TIN PCB
CONN RCPT 2POS 0.1 GOLD PCB
CONN RCPT 22POS 0.1 GOLD PCB