DEV-08777 Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
sparkfun https://www.sparkfun.com/products/8777 10/13/2015
LilyPad Temperature Sensor
DEV-08777 ROHS
images are CC BY-NC-SA 3.0
Description: Detecting temperature changes has never been easier. The MCP9700
is a small thermistor type temperature sensor. This sensor will output 0.5V at 0
degrees C, 0.75V at 25 C, and 10mV per degree C. Doing an analog to digital
conversion on the signal line will allow you to establish the local ambient temperature.
Detect physical touch based on body heat and ambient conditions with this small
sensor.
LilyPad is a wearable e-textile technology developed by Leah Buechley and
cooperatively designed by Leah and SparkFun. Each LilyPad was creatively designed
to have large connecting pads to allow them to be sewn into clothing. Various input,
output, power, and sensor boards are available. They’re even washable!
Note: A portion of this sale is given back to Dr. Leah Buechley for continued
development and education of e-textiles.
Dimensions:
20mm outer diameter
Thin 0.8mm PCB
10
/
13
/
201
5
htt
p
s://www.s
p
arkfun.com/
p
roducts/877
7

Products related to this Datasheet

TEMPERATURE SENSOR