STEVAL-IDI002V2 Data Brief Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
’, 11le.cugmen’red
October 2015
DocID028223 Rev 1
1/6
For further information contact your local STMicroelectronics sales
office
www.st.com
STEVAL-IDI002V2
Multi-sensor RF platform 6LoWPAN & NFC interface board
Data brief
Features
SPIRIT1-based 868 MHz RF platform
Low power STM32L series microcontroller
Contains the M24LR64E dual EEPROM
Can be powered by USB or Li-Ion battery
Runs the 6LoWPAN Contiki stack
SPIRIT1:
Supports from 150 MHz to 956 MHz
9 mA receiving & 21 mA transmitting at
+11 dbm
Built-in AES 128-bit encryption
sensitivity up to -118 dbm
To be used with multi-sensor board
STEVAL-IDI003V2
Can be used to evaluate/develop
applications for IoT
Android App available to connect to
STEVAL-IDI004V2
RoHS compliant
Description
The STEVAL-IDI002V2 is an evaluation platform
for a 6LoWPAN multi-sensor RF network based
on the SPIRIT1 Sub-GHz RF transceiver and the
STM32L152RBT6 low power Cortex M3
microcontroller. The STM32L152RBT6 runs the
open source 6LoWPAN Contiki stack. In addition
to the 6LoWPAN stack, an application is provided
which communicates with the various sensors on
the STEVAL-IDI003V2 daughterboard through a
10-pin connector. Alternatively, this connector
can be used to control/interface with any sensor
or actuator. This 6LoWPAN multi-sensor RF
board communicates with the STEVAL-IDI004V2
IoT wireless bridge evaluation board.
STEVAL-IDI002V2
2/6
DocID028223 Rev 1
1 Schematic diagrams
Figure 1: STEVAL-IDI002V2 circuit schematic (1 of 7)
Figure 2: STEVAL-IDI002V2 circuit schematic (2 of 7)
GSPG10082015DI1540
GSPG10082015DI1545
L7 Jr» .3 W Mum Sm (mam DALENrERstD (awzflm 1;; MALE] 171 mm; \ m mummy: RESET, 1 SEN KEV x sums LED‘; u; v“, n m M maul m EHW/rrw; m w m: m m m l umm DUAL swam sK‘r/ON swam tN/DFF ' u H mm mm w mm m M‘lk‘Nwsw m "“' w? m _L, w wrmmwcm (meme ,3 m ummmmmmw
STEVAL-IDI002V2
Schematic diagrams
DocID028223 Rev 1
3/6
Figure 3: STEVAL-IDI002V2 circuit schematic (3 of 7)
Figure 4: STEVAL-IDI002V2 circuit schematic (4 of 7)
Figure 5: STEVAL-IDI002V2 circuit schematic (5 of 7)
GSPG10082015DI1550
GSPG10082015DI1555
GSPG10082015DI1600
w w SHE IN? v“ 1 “55mg” *1 HCMPA‘ r MPAH WW WW W 02 WW U58 SECWON WW mm m WW mew
STEVAL-IDI002V2
4/6
DocID028223 Rev 1
Figure 6: STEVAL-IDI002V2 circuit schematic (6 of 7)
Figure 7: STEVAL-IDI002V2 circuit schematic (7 of 7)
GSPG10082015DI1605
GSPG10082015DI1610
STEVAL-IDI002V2
Revision history
DocID028223 Rev 1
5/6
2 Revision history
Table 1: Document revision history
Date
Version
Changes
06-Oct-2015
1
Initial release.
STEVAL-IDI002V2
6/6
DocID028223 Rev 1
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics All rights reserved

Products related to this Datasheet

EVAL BOARD RF MULTI-SENSOR
EVAL BOARD RF NFC MULTI-SENSOR