RNGFAP6DMMQSC Spec Sheet Datasheet by HellermannTyton
View All Related Products | Download PDF Datasheet
Specification Sheet
Part Number:
RNGFAP6DMMQSC
RapidNet Fiber Adapter Panel 6 DUP, MM, SC Aqua 1/pkg
Article Number
904-00779
Type
RNGFAP
Color
Aqua (AE)
Features & Benefits
• Ideal for installations with limited access or restricted space. • Available in in
6 or 12 hole configuration. • Allows ruggedized fan-outs to be presented in
RapidNet Panels. • Fits into a standard RapidNet Panel. • Supports a
maximum of 1152 fibers in 1U of space.
Product Description
The RapidNet Fiber Adapter Panel is designed to allow the RapidNet solution
to be used in areas with limited access or restricted space, where a RapidNet
Cassette cannot be used. Panels are pre-loaded with adapters, which allow
ruggedized fan-outs to be presented in RapidNet panels - offering a maximum
of 288 fibers in a single adapter, or 1152 fibers in 1U of space.
Short Description
RapidNet Fiber Adapter Panel 6 DUP, MM, SC Aqua 1/pkg
Global Part Name
RNGFAP-PL-BU

Technical Description
RapidNet Fiber Adapter Panel 6 DUP, MM, SC Aqua
Port Count
12
Length L (Imperial)
2.1
Length L (Metric)
53.75
Variant
Modular Fiber Adapter Plate
Width W (Imperial)
4.0
Width W (Metric)
102.7
Height H (Imperial)
1.10
Height H (Metric)
27.80
Material
Plastic (PL)
Material Shortcut
PL
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
8536700000
Products related to this Datasheet
RAPIDNET FIBER ADAPT 6 DUP MM SC