FESS2060 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton ‘lw Im Ilml' Hellennanflfvlon ......
Specification Sheet
Part Number:
FESS2060
Fusion Splice Sleeve, Heat Shrink Style 2mm x 60mm (100 pack)
Article Number
904-00710
Type
FESS2060
Silver (SR)
Features & Benefits
• Splice sleeves to assist with cable splicing.
Quantity Per
box
Product Description
For maximum organization, efficiency and utility, HellermannTyton offers splice
sleeves and trays to assist in cable splicing applications. Fiber splice trays are
available to accommodate 12 or 24 splices. Each tray provides space for
mounting fiber splice protectors and excess fiber storage. Available in different
shrink diameters, splice sleeves are constructed with a stainless steel inner
tube and a polyolefin outer tube. Sleeves are heat bonded to ensure tubes
maintain perfect alignment during shipping, handling and shrinking. Cable
management spools organize cable slack.
Short Description
Fusion Splice Sleeve, Heat Shrink Style 2mm x 60mm (100 pack)
Global Part Name
FESS2060-ML
Technical Description
Splice Sleeve, 2.0mm OD, 60mm long
Port Count
1
Length L (Imperial)
2.36
Length L (Metric)
60.0
Variant
Fusion splice sleeve
Package Quantity(Imperial)
100
Package Quantity (Metric)
100
Customs Number
9030400000
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

SPLICE SLEEVE, 2.0MM OD, 60MM LO