DT07-021-203CST Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
C]@EL (gm UUUJ COVER WITH REMOVABLE PROTECTIVE FILM (2.00) SLOTTED WALL DUCT TYPE "SLHDZXZ" "SLHD2X3" "SLHD2X4" I'SLH D2X5" .I 5 TYP DUCT (2x2 SHOWN) 1 ALL DUCT D2X1" 4’ ‘7 .1 6 TYP H B fir (SEE No H _ - 1‘. - 4L .40 TYP C .40 TYP (SEE NOTE I) (SEE NOTE I) G + + 25 <— 72.00="" ‘="" */\——="" 7="" .00=""><— 200="" typ="" (2.00)="" 12.;="" mimaflmimmflm‘="" ‘="" 7="" .50="" e="" i="" i="" l="" l="" ‘="" t="" ‘="" i="" i="" 7="" .50="" a="" a="" -]="" 95="" typ="" type="" mounting="" b="" 500="" typ="" number="" descr'h'on="" method="" (see="" note="" 1)="" c="" 50%="" wire="" fill="" capacity="" 1c2="" cover="" +="" 1="" ,="" wire="" 0.0.="" slhd2=""><1 hd="" sloited="" duct="" screw="" 1.004="" +.020/+.015="" 0501.005="" 2.000="" +1025="" .7501010="" slhd2=""><2 “="" "="" 2008="" +025/+.o2o="" 0801.005="" 2.000="" +5025="" 1.5201015="" slhd2=""><3 3.009="" +.035/+.o2o="" .1001.007="" 2.000="" +5029="" 2.5001015="" slhd2=""><4 4.008="" +.045/+.o2o="" .110="" +.008/+.oio="" 2.000="" +/+.031="" 3.5001015="" .158="" .155="" .139="" .125="" .113="" .055="" .217="" .240="" .354="" slhd2=""><5 5.007="" +.055/+.o2o="" .120="" 1009/2015="" 2.000="" +/+.033="" 4.5001015="" 2=""><1 1.578="" 43="" 39="" 55="" 58="" 84="" 253="" 23="" 19="" 9="" slhda2=""><1 hd="" slotted="" duct="" w/adhes.="" adhesive="" tape="" 1.004="" +.020/+.015="" 0501.005="" 2.000="" +5025="" .7501010="" 2x2="" 3.438="" 88="" 80="" 113="" 140="" 171="" 518="" 47="" 38="" 17="" slhda2=""><2 “="" "="" 2008="" +025/+.o2o="" 0801.005="" 2.000="" +1025="" 1.5201015="" 2x3="" 5.122="" 131="" 120="" 159="" 209="" 255="" 772="" 59="" 57="" 25="" slhda2=""><3 3.009="" +.035/+.o2o="" .1001.007="" 2.000="" +5029="" 2.5001015="" 2x4="" 6.829="" 174="" 150="" 225="" 278="" 341="" 1030="" 92="" 75="" 35="" slhda2=""><4 4.008="" +.045/+.o2o="" .110="" +.008/+.oio="" 2.000="" +/+.031="" 3.5001015="" 2=""><5 8.488="" 217="" 199="" 280="" 345="" 423="" 1280="" 115="" 94="" 43="" slhda2=""><5 5.007="" +.055/+.o2o="" .120="" 1009/2015="" 2.000="" +/+.033="" 4.5001015="" drawn="" articie/type-no="" scaie="" 1.1="" approved="" tifle="" ijecl="" number="" hellermanntwoim="" norm="" america="" www-no="" pre-producnon="" format="" c="" dt07-021-203cst="" she“="" 4="">
B
(SEE NOTE 1)
.036
REF
ADHESIVE TAPE
"SLHDA" TYPE
C
G
DUCT
(2X2 SHOWN)
06
2.00
.06
COVER WITH
REMOVABLE
PROTECTIVE FILM
06
72.00
-
.00
+
.25
H
.16
TYP
.40
TYP
(SEE NOTE 1)
SLOTTED WALL DUCT
TYPE "SLHD2X2" "SLHD2X3" "SLHD2X4" "SLHD2X5"
.195
TYP
.500
TYP
.50
.50
2.00
2.00
TYP
C
L
06
2X4
2X3
2X2
2X1
H
.16
TYP
.40
TYP
(SEE NOTE 1)
SLOTTED WALL DUCT
TYPE "SLHD2X1"
2X5
1) BOTH SIDES ALIKE WITHIN .015
SCALE 1:2
AVAILABLE IN WHITE,
GRAY, BLACK, OR BLUE
CONSULT FACTORY FOR
OTHER COLORS
RoHS COMPLIANT
06 06
06
06
TYPE
NUMBER
DESCRIPTION
MOUNTING
METHOD
B
(SEE NOTE 1)
C
G
H
TC2
COVER
- - - -
SLHD2X1
HD SLOTTED DUCT
SCREW
1.004 +.020/-.015
.060 .005
2.
000 +/-.025
.750 .010
SLHD2X2
" "
2.
008 +.025/-.020
.080 .005
2.
000 +/-.025
1.620
.015
SLHD2X3
" "
3.009 +.035/-.020
.100 .007
2.
000 +/-.029
2.600
.015
SLHD2X4
" "
4.008 +.045/-.020
.110 +.008/-.010
2.
000 +/-.031
3.600
.015
SLHD2X5
" "
5.007 +.055/-.020
.120 +.009/-.015
2.
000 +/-.033
4.600
.015
SLHDA2X1
HD SLOTTED DUCT W/ADHES.
ADHESIVE TAPE
1.004 +.020/-.015
.060 .005
2.
000 +/-.025
.750 .010
SLHDA2X2
" "
2.
008 +.025/-.020
.080 .005
2.
000 +/-.025
1.620
.015
SLHDA2X3
" "
3.009 +.035/-.020
.100 .007
2.
000 +/-.029
2.600
.015
SLHDA2X4
" "
4.008 +.045/-.020
.110 +.008/-.010
2.
000 +/-.031
3.600
.015
SLHDA2X5
" "
5.007 +.055/-.020
.120 +.009/-.015
2.
000 +/-.033
4.600
.015
50% WIRE FILL CAPACITY
DUCT
SIZE
(WxH)
DUCT
AREA
(Sq. In.)
WIRE O.D.
12AWG 14AWG 16AWG 18AWG 22AWG
TWISTED PAIR 24 AWG UNSHIELDED
4 Pr. Cat 5e
4 Pr. Cat 6
4 Pr. Cat 6a
.158 .165 .139 .125 .113 .065 .217 .240 .354
2X1
1.678
43 39 55 68 84 253 23 19 9
2X2
3.438
88 80 113 140 171 518 47 38 17
2X3
5.122
131 120 169 209 255 772 69 57 26
2X4
6.829
174 160 225 278 341 1030 92 76 35
2X5
8.488
217 199 280 346 423 1280 115 94 43
1/1
SW2010
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without tolerances
details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
1:1
inches
SEE CHART
Article/Type-No
01/06/2012
06
SEE ECN#
MHT
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
Notes
y
07-021
2" WIDE SLHD, SLHDA DUCT WITH
COVER
Pre-Production
PVC
100016
MHT
02/06/2012
DT07-021-203CST
06/18/2009
KAC
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
Hellermann
ton
T

Products related to this Datasheet

HIGH DENSITY SLOTTED WALL WIRING
HIGH-DENSITY SLOTTED-WALL WIRING
HIGH DENSITY SLOTTED WALL WIRING
HIGH DENSITY SLOTTED WALL WIRING
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED ADH SCRW WT 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED ADH SCRW WT 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED SCREW GRAY 6'
WIRE DUCT SLOTTED SCREW WHITE 6'
WIRE DUCT SLOTTED ADH SCRW WT 6'
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCRW WT 6'
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED SCREW BLUE 6'
WIRE DUCT SLOTTED SCREW BLACK 6'