768250002 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
A
3.47 REF
REF14.53
REF5.70
B REF
3.18 REF
REF5.70
REF21.94
14.80
REF3.20
REF2.87
REF8.60
1.10 REF
REF5.50
REF3.60
NOTES:
1. MATERIAL:
HOUSING LCP, UL94V-0, GLOW WIRE CAPABLE PER IEC-60335-1 5TH EDITION, COLOR: BLACK.
TERMINAL: HIGH CONDUCTIVITY COPPER.
2. TERMINAL PLATING:
(TIN) 1.52 MICROMETER MIN (60 MICROINCH MIN) REFLOWED MATTE TIN OVER
1.27 MICROMETER MIN (50 MICROINCH MIN) MIN NICKEL OVERALL.
(15 GOLD) 0.38 MICROMETER MIN (15 MICROINCH MIN) SELECTIVE GOLD ON CONTACT AREA
WITH 2.54 MICROMETER MIN (100 MICROINCHES MIN) SELECTIVE TIN ON SOLDER AREA
BOTH OVER 1.27 MICROMETER MIN (50 MICROINCHES MIN) NICKEL OVERALL.
(30 GOLD) 0.76 MICROMETER MIN (30 MICROINCH MIN) SELECTIVE GOLD ON CONTACT AREA
WITH 2.54 MICROMETER MIN (100 MICROINCHES MIN) SELECTIVE TIN ON SOLDER AREA
BOTH OVER 1.27 MICROMETER MIN (50 MICROINCHES MIN) NICKEL OVERALL.
3. PRODUCT SPECIFICATION PS-76823-100.
4. PACKAGING: TRAY PACKED PER MOLEX SPECIFICATION PK-76825-0000, WHILE T&R IS 1720640900.
5. PART MATES WITH MOLEX PART NUMBER 170001 AND 171692 SERIES.
6. APPLICATION SPECIFICATION: AS-76823-100
7. PARTS CONFORM TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
8. TO AVOID INTERFERENCE BETWEEN RECEPTACLE AND PCB, HEADER MUST BE PLACED
WITHIN 20.6 MAX FROM EDGE OF PCB AS SHOWN FOR 4 THROUGH 12 CIRCUITS.
FOR 2 CIRCUIT PARTS THIS DIMENSION IS 15.1 MAX.
LAST CIRCUIT
INDICATOR
FIRST CIRCUIT
INDICATOR
12.80
1.50
1.00
1.00
1.09
PITCH
PITCH
76825-0006 SHOWN
CKT4
CKT1
REF28.80
REF16.78
MATED HEIGHT TO THE
TOP OF THE BOARD
MATED LENGTH
MAX20.60
8
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 605032
DRWN:
ALUO02
2018/09/20
CHK'D:
AYIN
2018/09/27
APPR:
AYIN
2018/09/27
INITIAL REVISION:
DRWN:
JDFOX
2015/04/17
APPR:
FSMITH
2015/04/17
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
76825
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MEGA-FIT RIGHT ANGLE HEADER
R/A HEADER ASSY 2-12 CKT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76825-0100
PSD
000
D10
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 1 OF 3
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/09/27 04:38:22
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
OUT ZONE/i g / I“ 7». fl ,é’ . _ / (D . X p‘vg v o. // V molex * <><fi¢fl>
C
22.80
3.00
±
0.05
1.80
±
0.05
1.80
±
0.05
3.00
±
0.05
5.50
7.30
4.67
8.60
5.70
10
2.85
5.50
7.30
10
8.60
22.80
3.67
1.80
±
0.05
3.00
±
0.05
5.50
7.30
5.70
9
3.67
9
22.80
8.60
8
CC
0.10 AB
0.10 AB
0.10 AB
0.10 AB
0.10 AB
0.10 AB
KEEP OUT ZONE
KEEP OUT ZONE KEEP OUT ZONE
KEEP OUT ZONE
KEEP OUT ZONE
KEEP OUT ZONE
AAA
BBB
PCB LAYOUT: COMPONENT SIDE
RECOMENDED PCB THICKNESS: 1.58 MM/.062 IN
TO 2.36 MM/.093 IN
PCB LAYOUT: COMPONENT SIDE
RECOMENDED PCB THICKNESS: 1.58 MM/.062 IN
TO 2.36 MM/.093 IN
PCB LAYOUT: COMPONENT SIDE
RECOMENDED PCB THICKNESS: 1.58 MM/.062 IN
TO 2.36 MM/.093 IN
4.18 REF 3.18 REF 3.18 REF
2CKT 4CKT 6CKT 8CKT
10CKT
12CKT
B
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 605032
DRWN:
ALUO02
2018/09/20
CHK'D:
AYIN
2018/09/27
APPR:
AYIN
2018/09/27
INITIAL REVISION:
DRWN:
JDFOX
2015/04/17
APPR:
FSMITH
2015/04/17
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
76825
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MEGA-FIT RIGHT ANGLE HEADER
R/A HEADER ASSY 2-12 CKT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76825-0100
PSD
000
D10
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 2 OF 3
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/09/27 04:38:22
C
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
WVWVVVNI,
MEGA-FIT RIGHT ANGLE HEADER
R/A HEADER ASSY 2-12 CKT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76825-0100
PSD
000
D10
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 3 OF 3
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 605032
DRWN:
ALUO02
2018/09/20
CHK'D:
AYIN
2018/09/27
APPR:
AYIN
2018/09/27
INITIAL REVISION:
DRWN:
JDFOX
2015/04/17
APPR:
FSMITH
2015/04/17
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
76825
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/09/27 04:38:22
C
CKT SIZE PART NO. PLATING
DIM A
DIM B
DIM C
PK SPEC
2X76825-0002 TIN
8.35
N/A
9.35
TRAY
4X76825-0004 TIN
12.05
N/A
13.05
6X76825-0006 TIN
17.75
11.4
18.75
8X76825-0008 TIN
23.45
17.1
24.45
10 X76825-0010 TIN
29.15
22.8
30.15
12 X76825-0012 TIN
34.85
28.5
35.45
2 172064-0002 15 GOLD
8.35
N/A
9.35
4172064-0004 15 GOLD
12.05
N/A
13.05
6 172064-0006 15 GOLD
17.75
11.4
18.75
8 172064-0008 15 GOLD
23.45
17.1
24.45
10 172064-0010 15 GOLD
29.15
22.8
30.15
12 172064-0012 15 GOLD
34.85
28.5
35.45
2 172064-1002 30 GOLD
8.35
N/A
9.35
4172064-1004 30 GOLD
12.05
N/A
13.05
6 172064-1006 30 GOLD
17.75
11.4
18.75
8 172064-1008 30 GOLD
23.45
17.1
24.45
10 172064-1010 30 GOLD
29.15
22.8
30.15
12 172064-1012 30 GOLD
34.85
28.5
35.45
*2X76825-0902 TIN
8.35
N/A
9.35
*4X76825-0904 TIN
12.05
N/A
13.05
*6X76825-0906 TIN
17.75
11.4
18.75
*8X76825-0908 TIN
23.45
17.1
24.45
*10 X76825-0910 TIN
29.15
22.8
30.15
*12 X76825-0912 TIN
34.85
28.5
35.45
*2 172064-0902 15 GOLD
8.35
N/A
9.35
*4172064-0904 15 GOLD
12.05
N/A
13.05
*6 172064-0906 15 GOLD
17.75
11.4
18.75
8 172064-0908 15 GOLD
23.45
17.1
24.45
*10 172064-0910 15 GOLD
29.15
22.8
30.15
*12 172064-0912 15 GOLD
34.85
28.5
35.45
*2 172064-1902 30 GOLD
8.35
N/A
9.35
*4172064-1904 30 GOLD
12.05
N/A
13.05
*6 172064-1906 30 GOLD
17.75
11.4
18.75
*8 172064-1908 30 GOLD
23.45
17.1
24.45
TAPE&REEL
*10 172064-1910 30 GOLD
29.15
22.8
30.15
*12 172064-1912 30 GOLD
34.85
28.5
35.45
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
* DESIGNATES PART NOT RELEASED
CONTACT FACTORY FOR AVAILABILITY.

Products related to this Datasheet

CONN HEADER R/A 2POS