>mmm_<_m_.m_u_ eeg="" 03m="" ammanewoz="">< \rnnwv="" oi="">ZOm >m nmx moz .3‘95 >
WNGWN OI>zmm >m 1mm moz leowm m
>00 no owOCZU mOWuUmx U>U
mmm _u>0_m m
.30 $.52
1mm.
\./
.mmm ENE
u Em Wis
1.82.— mImF _zmm§.mu moc< mm="">x mImE. W
W
\ x W
\ X W
\ x W
\ x W
W
W
‘ ‘ ‘1 W
n W
W
W
I W
m m I =H n. n. __ a W
IEE W
W
204m”
W.mIm_._L m._.>_z_.mmm m._.mm_.. 28er _u_.>._.mc 9002.32. mmm_m4>zn
m. nozfipofi _<_>._.__. nxomvlom mmoszW 99b trim
m. _2mc_.>._.omn we? E. 92.0
Ear—media E_._.Im._.>2a_zm <05)?” 88="">05)?”><>o :2: 2:2.
A. AmEmeEcmm m>zmmn .89 73an .5 3% E92
830125 mom 2% 00239. _<_>x.
.Sm FREQ
_zmc_.>._._oz mmm_m._.>znm. :5 28mm o_.=<_m><__z. m.="" ocmxmza="" m="">._._zm Pu 231 . m_mz>_.
w.o 25v . < wcm="" v.="" [—an="" woboo="" 29mm=""><__2. lj="" ww="" w="" h="" 8m="" 52="" nu="" mm="" kauai—.073.="" hfhohzoz~om="" 00”“!="" is="" $58="" 85="" -="">< 720m="" 35?="" 72="" w="" 83="" o="" e="" aé="" mmm‘umoo="" v="">maz>§m
Cmm w W Aium O UfiCO
52mg?
>w ZOAmU
32%: $7? Sam
W A_
>m ZO._._m_U End 7: ER 5 b m
wx
«Ormm>znmm W20: .72.
w 90 T38 W
8% aim 20
0 mg
Roz?
LN
//’ '7\\
1 1 A12 A11 A10 A9 A8 A7 A6 A5 A4 A3 A2 A1 1 \
GND RX2+ RXZ- VBUS SBU1 0- 0+ CC V BUS TX1- TX1+ GND
GND TX2+ TXZ- V BUS VCONN SBUZ V BUS RX1- RX1+ GND
1\ ‘1 B1 B2 B3 B4 B5 B6 B7 B8 B9 B10 B11 B12 1‘ 1
\7 /
\,
A1 :>CQ,D8 A1 A12 B1 312 B1 $0308
A2 :>C1 52 2901
13 w 444444444444 444444444444 as $.02
A4 :>D5, A9, B4, B9 L B4 c>D5, A9, B4, 89
A5 $03 7 ‘ B5 1:>D3
A5 I304 // B6 wNULL
A7 acs 1 “1151:7178: 7’ B7 E>NULL
A8 c>Cfi B8 1:04
A9:>D5,A4,B4,B9 mmmmmmmm‘m‘ mmmmmmmm B9:>D5,A4.B4,BQ
A10 1:07 0‘ P W DB B10 st
A11 :9 C8 B11 c> D7
A12:>CQ,DB K1? B121:>C9,D8
NOTE:
1. 10nF BYPASS CAPACITOR
IN BETWEEN V BUS (A4, A9, C4, 09)
AND GROUND (DB) KEYSTONE ELECTRONICS CORP. ‘
wwwkeyeTco Com . WWBENPJKWG 11111572111270. Te1 (516) (328775017
PARTNAME
USB TYPEVC FUNCTIONAL PINVOUT
MATERTAL
ADD 09 GROUND SOLDER PAD N/A
NEW CONTACT ARRATGNMENT FTNISH JRNIN mu 31017
12.19.17 CHANGE AS PER ECN 177078 B N/A [W cm '
N/A
4.2717 CHANGE AS PER ECN 177040 A 1011mm W [ um ] cum awe NO
DECWAL i 005 1013
48ch i C 954