DA-025-24-02-00-00 Datasheet by Laird Thermal Systems, Inc.
View All Related Products | Download PDF Datasheet
DA Tunnel Series DA-025-24-02
Thermoelectric Assembly
Page 1 of 3
The DA Tunnel Series is an Direct-to-Air thermoelectric assembly
(TEA) that minimizes the number of airflow paths required to
operate. It offers dependable, compact performance by cooling
objects via convection. Heat is absorbed and dissipated through
high density heat exchangers equipped with air ducted shrouds and
brand name fans. The thermoelectric modules are custom designed
to achieve a high coefficient of performance (COP) to minimize
power consumption. Custom configurations are available, however,
MOQ applies.
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
FEATURES
• Tunnel Series compact design
• Precise temperature control
• Reliable solid-state operation
• DC operation
• RoHS compliant
APPLICATIONS
• Analytical instrumentation
• Medical diagnostics
• Photonics laser systems
• Industrial instrumentation
• Food and beverage cooling
SPECIFICATIONS
TECHNICAL
Cooling Power Qcmax (W) 25
Running Current (A)
1.6
Startup Current (A)
2.0
Nominal Voltage (V) 24
Max Voltage (V)
29.5
Power Input (W)
39
Operating Temperature (°C)
-10 to 49
Weight (kg)
0.8
MTBF (fans – hrs)
40,000
Performance Tolerance
±10%

DA-025-24-02
Page 2 of 3
PERFORMANCE CURVE
ISOMETRIC DRAWINGS

DA-025-24-02
Page 3 of 3
MOUNTING HOLE LOCATION
WIRING SCHEMATIC
NOTES
Thermal grease included
For indoor use only
Laird-ETS-DA-025-24-02-Data-Sheet-100616
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to
change without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies
makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any
specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies
products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished
upon request. © Copyright 2016 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may
be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.
Products related to this Datasheet
THERMOELECT ASSY DIRECT-AIR 25W