UDOO™ NEO Datasheet by UDOO

View All Related Products | Download PDF Datasheet
"... THE NEW IoT PLATFORM NEO E & Iii A ’.~‘ uooo— uooo— woo—
Arduino, Linux & Android in your pocket.
The wireless Internet of Things playground.
A9
M4
Born to be wireless
Wi-Fi 802.11 b/g/n
Bluetooth 4.0 BLE 9 Axis sensors
Accelerometer
Gyroscope
Magnetometer
Powerful 1GHz Cortex-A9
+ M4 I/O realtime
co-processor
Credit-card sized
low power consumption board
89mm x 59mm (3.50’’ x 2.32’’)
THE NEW IoT PLATFORM
- 512 RAM
- Ethernet
- 1Gb RAM
- Wi-Fi/Bluetooth
- Motion Sensors
- 1Gb RAM
- Wi-Fi/Bluetooth
- Motion Sensors
- Ethernet
STARTING FROM $49.90
ARDUINO
TM
C
M
Y
CM
MY
CY
CMY
K
Datasheet_UDOO Neo_23.02.17_SC.pdf 1 23/02/17 12:07
|Ih ‘IIOO NEO I: a a 81 m a 5% H m L I I: I: Mm. m www.udoo.org
TOP
UDOO® NEO is an all-in-one open hardware low-cost computer, equipped with a
NXP i.MX 6SoloX applications processor for Android® and Linux®
UDOO®Neo embeds two cores on the same processor: a powerful 1GHz ARM® Cortex-A9, and up to a 200MHz Cortex-M4
I/O real-time co-processor.
While the Cortex-A9 can run both Android Lollipop and UDOObuntu 2, a dedicated Ubuntu-based Linux distro, the
Cortex-M4 allows easy access to a full-stack Arduino® environment. The snap-in connector ensures a plug-and-play
interaction with most sensors and actuators.
Thanks to its embedded 9-axis motion sensors and Wi-Fi + Bluetooth 4.0 module, the board is ideal to create robots,
drones and rovers as well as any Mobile IoT project your imagination desires.
Processor NXP i.MX 6SoloX applications processor with
an embedded ARM Cortex-A9 core and a Cortex-M4 Core
Memory
Graphics
Video Out
Video In
Mass Storage
Networking
USB
Audio
Serial Ports
Other Interfaces
Power Supply
Operating
System
Integrated
Dimensions
DDR3 512MB (Basic) or 1GB (Extended and Full)
Vivante GC420 Integrated 2D/3D graphics accelerator
1x Micro HDMI Interface
1x LVDS interface + touch (I2C signals)
1x Analog camera connection supporting NTSC and PAL
1x 8-bit Digital camera interface*
MicroSD card slot onboard
8-bit SDIO interface*
HDMI audio transmitter
1x USB 2.0 Type A ports
1x USB OTG (micro-AB connector)
Fast ethernet RJ45 10/100Mbps (only Basic and Full)
Wi-Fi 802.11 b/g/n Direct Mode SmartConfig and
Bluetooth 4.0 Low Energy (only Extended and Full)
3x UART ports*
2x CAN Bus interfaces*
8x PWM signals*
3x I2C interface*
1x SPI interface*
6x multiplexable signals*
LEDs
3-Axis Accelerometer (only Extended and Full)
3-Axis Magnetometer (only Extended and Full)
3-Axis Digital Gyroscope (only Extended and Full)
Sensors
89mm x 59mm (3.50 inch x 2.32 inch)
Arduino Pinout Arduino-compatible through the standard Arduino Uno
layout and compatible with Arduino shields.
Digital I/O Pins 32 extended GPIOs (A9 dedicated)
22 Arduino GPIOs (M4 dedicated)
Analog Input Pins 6 available Pins
Android Marshmallow 6.0.1
Linux UDOObuntu2 (14.04 LTS)
*Available on Pin Header
FEATURES
1x DC Micro USB 5 V
1x DC Power Jack 6-15 V
1x RTC Battery Connector
1x Green Power Status LED
2x User Configurable LEDs (Red and Orange)
1x S/PIDF & I2S*
1x Sensors Snap-in I2C connector
BOTTOM
Information subject to change. Please visit www.udoo.org to find the latest version of the datasheet.
23.02.2017
C
M
Y
CM
MY
CY
CMY
K
Datasheet_UDOO Neo_23.02.17_SC.pdf 2 23/02/17 12:07

Products related to this Datasheet

UDOO NEO BASIC SBC 512MB RAM
UDOO NEO EXTND SBC 1GB RAM
UDOO NEO FULL SBC 1GB RAM