© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/08/19
Xtreme-Guard™ ESD Suppressors
Surface Mount Polymeric Electrostatic Discharge Suppressors
XTREME-GUARDTM ESD Suppressors protect sensitive
electronic equipment against extreme ESD conditions, in
very small 0402 and 0603 footprints. This series product is
specifically designed to suppress fast-rising ESD transients
up to 30kV while adding virtually no capacitance to the
circuit, which helps preserve signal integrity and minimize
data loss. It is a RoHS compliant, halogen free, and Pb free
and Pb free ESD Suppressor.
Description
Features
Applications
• Wearable Devices
• Notebooks/Laptops/PCs
• Gaming Consoles
• Smart TVs
• Smart Phones
• Tablets
• Set Top Boxes
• Networking and Wireless
Hardware
• Stationary and Portable
Medical Devices
• High ESD Rating up to
30kV Contact/Air
Discharge
• RoHS compliant, lead-free
and halogen-free
• Ultra-low capacitance
• Low leakage current
• Fast response time
• Bi-directional
• Withstands multiple
ESD strikes
• Compatible with
pick-and-place processes
• Available in 1000, 5000,
and 10000 piece reels
(EIA-RS481)
• High rated voltage up to
32V maximum
• High operating
temperature at 125ºC
Equivalent Circuits
Reflow Solder Wave Solder
1.27 (0.050")
0.76 (0.030")
3.30
(0.130")
3.05
(0.120")
1.27 (0.050")
0.51 (0.020")
0.76 (0.030") 0.76 (0.030")
1.66 +/- 0.06
(0.066" +/- 0.003”) 0.15 +/- 0.08
(0.006" +/- 0.003”)
0.84 +/- 0.05
(0.033" +/- 0.002”)
0.36 (0.014")
1.04
(0.041") REF
0.43 +/- 0.18
(0.017" +/- 0.007”)
Equivalent Circuit
Reference Dimensions:
21
Product Characteristics
Part
Number
Lines
Protected
Component
Package
Available as
Halogen-Free
XGD10402 1 0402 Yes
XGD10603 1 0603 Yes
Electrical Characteristics
Specification XGD10402 XGD10603 Notes
ESD Capability:
I
EC 61000-4-2
Contact Discharge (typical)
IEC 61000-4-2 Air Discharge (typical) 30kV
30kV 30kV
30kV
The ESD capability measured by direct and air discharge method is
subject to testing equipment and conditions. Numerous factors could
affect the reliability and reproducibility of the direct and air discharge
test results.
Trigger Voltage (typical)
Clamping Voltage (typical) 250V
40V 400V
40V Measured per IEC 61000-4-2
8kV Direct Discharge Method
Trigger Voltage (typical)
Clamping Voltage (typical) 150V
40V 300V
28V Measured using 500V TLP Direct Discharge Method
Rated Voltage (maximum) 24V max 32V max
Capacitance (typical) 0.04 pF 0.09 pF Measured at 250MHz
Response Time <1nS <1nS
Leakage Current (typical) <1nA @24V <1nA @24V
ESD Pulse Withstand 1000
pulses min 1000
pulses min Some shifting in characteristics may occur when tested over multiple
pulses at a very rapid rate
XGD Series
Life Support Note:
Not Intended for Use in Life Support or Life Saving Applications
The products shown herein are not designed for use in life sustaining or life
saving applications unless otherwise expressly indicated.
0402 & 0603 Devices
Note: Testing performed on Littelfuse test setup as described in Typical Test Setup Section on page 4 of this document.

© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/08/19
Xtreme-Guard™ ESD Suppressors
Surface Mount Polymeric Electrostatic Discharge Suppressors
XGD10603
XGD10402
Signal Integrity : USB3.0 5Gbps
Without XGDWith XGD Device
Signal Integrity : USB3.1 10Gbps
With XGD DeviceWithout XGD
Signal Integrity : USB3.0 5Gbps
Without XGDWith XGD Device
Signal Integrity : USB3.1 10Gbps
With XGD DeviceWithout XGD
Typical Device Capacitance Typical ESD Response
0.01
0.10
1.00
100 1,000 10,000
Frequency (MHz)
XGD10402
XGD10603
Capacitance (pF)
Signal Integrity: USB3.0 5Gbps
Without XGD Device With XGD Device
Signal Integrity: USB3.1 10Gbps
Signal Integrity : USB3.0 5Gbps
Without XGDWith XGD Device
Signal Integrity : USB3.1 10Gbps
With XGD DeviceWithout XGD
Signal Integrity : USB3.0 5Gbps
Without XGDWith XGD Device
Signal Integrity : USB3.1 10Gbps
With XGD DeviceWithout XGD
Without XGD Device With XGD Device

© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/08/19
Xtreme-Guard™ ESD Suppressors
Surface Mount Polymeric Electrostatic Discharge Suppressors
Environmental Specifications
Operating and Storage Temperature -65°C to +125°C
Moisture Resistance
0402 and 0603 series:
85°C, 85% RH, 1000 hours
40°C, 95% RH, 1000 hours
Thermal Shock
MIL-STD-202, Method 107,
-65°C to 125°C, 30 min. cycle,
10 cycles
Vibration
MIL-STD-202, Method 201, (10
to 55 to 10 Hz, 1 min. cycle, 2
hrs each in X-Y-Z)
Chemical Resistance MIL-STD-202, Method 215
Physical Specifications
Materials Body: Glass Epoxy
Terminations: Copper/Nickel/Tin
Solderability MIL-STD-202, Method 208
Soldering
Parameters
Wave solder - 260°C, 10 seconds maximum Reflow
solder - 260°C, 30 seconds maximum
Design Consideration
Because of the fast rise-time of the ESD transient, proper placement
of XTREME-GUARD™ suppressors are a key design consideration
to achieving optimal ESD suppression. The devices should be placed
on the circuit board as close to the source of the ESD transient as
possible. Install XTREME-GUARD™ suppressors (connected from
signal/data line to ground) directly behind the connector so that
they are the first board-level circuit component encountered by the
ESD transient.
Soldering Parameters
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
PreheatPrehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 seconds
Average ramp up rate (Liquidus Temp (TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260°C
Time within 5°C of actual peak Temperature (tp)10 – 30 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes max Based on IPC/JEDEC J-STD-020
Packaging
Part Number Quantity & Packaging Code Quantity Packaging Option Packaging Specification
XGD10402 KR 10000 Tape & Reel (7” reel) EIA RS-481-1 (IEC 286, part 3)
XGD10603 MR 1000 Tape & Reel (7” reel) EIA RS-481-1 (IEC 286, part 3)
XGD10603 NR 5000 Tape & Reel (7” reel) EIA RS-481-1 (IEC 286, part 3)

© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/08/19
Xtreme-Guard™ ESD Suppressors
Surface Mount Polymeric Electrostatic Discharge Suppressors
Typical Test Setup
AGILENT INFINIIUM
1.5 GHz 8 GS/s
30dB PASTERNAK ATTENUATOR
PE7025-30
TEKTRONIX LOW CAP PROBE
6158 (20x TIP)
RESISTANCE
TEST FIXTURE
QUADTECH 1865
RESISTANCE METER
COMPUTER
FARADAY CAGE
ESD PULSE GENERATOR
TEST BOARD W/ DUT
ESD TEST FIXTURE
Tape and Reel Specifications
Description 0402 Series
(mm)
0603 Series
(mm)
Ct - Cover tape thickness 0.05 0.05
Dd - Drive hole diameter 1.50 1.50
Ds - Drive hole spacing 4.00 4.00
Pd - Pocket depth 0.56 0.58
Ph - Pocket height 1.14 1.85
Ps - Pocket spacing 2.00 4.00
Pw - Pocket width 0.62 1.02
Tt - Carrier tape thickness 0.65 0.65
Tw - Carrier tape width 8.00 8.00
Tw
Ds
Ph
Pd
Dd
CtPs
Pw
Tt
Part Numbering System
XGD 1 0603 NR
QUANTITY &
PACKAGING CODE:
MR = 1000 pieces, tape & reel
NR = 5000 pieces, tape & reel
KR = 10,000 pieces, tape & reel
LINES PROTECTED:
1 = 1 line
DEVICE SIZE CODE:
0402 = 0402 (1005)
0603 = 0603 (1608)
LEAD-FREE
XTREME-GUARD™
ESD SUPPRESSORS
Dimensions
0402 Device 0603 Device
Reflow Solder Only
Recommended Pad Layout
1.55
(0.061")
.584 (0.023")
0.381 (0.015")
0.559 (0.022")
1.02 ± 0.05
(0.040" ± 0.002") 0.09 +/- 0.05
(0.004" ± 0.002")
0.51 ± 0.05
(0.020" ± 0.002")
0.41 ± 0.51
(0.016" ± 0.022")
0.23 ± 0.10
(0.009" ± 0.004")
Reference Dimensions:
Dimensions: mm (inch) Dimensions: mm (inch)
Reflow Solder Wave Solder
0.76 (0.030")
3.30
(0.130")
3.05
(0.120")
0.51 (0.020")
0.76 (0.030")
0.76 (0.030")
1.27 (0.050") 1.27 (0.050")
Reflow Solder Only
Recommended Pad Layout
1.55
(0.061")
.584 (0.023")
0.381 (0.015")
0.559 (0.022")
1.68 ± 0.08
(0.066" ± 0.003") 0.19 +/- 0.08
(0.008" ± 0.003")
0.84 ± 0.05
(0.033" ± 0.002")
0.41 ± 0.51
(0.016" ± 0.022")
0.43 ± 0.18
(0.017" ± 0.007")
Reference Dimensions:
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
Products related to this Datasheet
TVS DIODE 24V 40V 0402
TVS DIODE 24V 40V 0402
TVS DIODE 32V 40V 0603
TVS DIODE 32V 40V 0603
TVS DIODE 32V 40V 0603
TVS DIODE 32V 40V 0603
TVS DIODE 24V 40V 0402
TVS DIODE 32V 40V 0603
TVS DIODE 32V 40V 0603