VG Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I(
68 012317
Glass Encapsulated TransGuard®
Multilayer Varistors
GENERAL DESCRIPTION
The Glass Encapsulated TransGuard®multilayer varistors are
zinc oxide (ZnO) based ceramic semiconductor devices with
non-linear, bi-directional V-I characteristics.
They have the advantage of offering bi-directional
overvoltage protection as well as EMI/RFI attenuation in a
single SMT package.
These large case size parts extend TransGuard range into
high energy applications. In addition the glass encapsulation
provides enhanced resistance against harsh environment or
process such as acidic environment, salts or chlorite flux.
FEATURES
• Bi-Directional protection
• EMI/RFI attenuation in off-state
• Multi-strike capability
• Sub 1nS response to ESD strike
• High energy / High current
• Glass Encapsulated
APPLICATIONS
• Proffesional / Industrial / Commercial Applications
• IC Protection, DC motor protection
• Relays, Controllers, Sensors
• Smart Grids
• Alarms
• Various Applications where Glass Encapsulation is
Needed for Harsh Environment / Acid-Resistance
• and more
GENERAL
CHARACTERISTICS
• Operating Temperature:
-55ºC to 125ºC
• Case Size: 1206-2200
• Working Voltage: 16-85Vdc
• Energy: 0.7-12J
• Peak Current: 200-2000A
PHYSICAL DIMENSIONS: mm (inches)
Size (EIA) Length (L) Width (W) Max Thickness (T) Land Length (t)
1206 3.20±0.20 1.60±0.20 1.70 (0.067) 0.94 max.
(0.126±0.008) (0.063±0.008) (0.037 max.)
1210 3.20±0.20 2.49±0.20 1.70 (0.067) 0.14 max.
(0.126±0.008) (0.098±0.008) (0.045 max.)
1812 4.50±0.30 3.20±0.30 2.00 (0.079) 1.00 max.
(0.177±0.012) (0.126±0.012) 2.50 (0.098)1) (0.040 max.)
2220 5.70±0.40 5.00±0.40 2.50 (0.098) 1.00 max.
(0.224±0.016) (0.197±0.016) (0.040 max.)
3220 8.20±0.40 5.00±0.40 2.50 max. 1.30 max.
(0.323±0.016) (0.197±0.016) (0.098 max.) (0.051 max.)
V
Varistor
G
Glass
Encapsulated
Chip
1812
Chip Size
1206
1210
1812
2220
3220
16
Working
Voltage
16 = 16Vdc
18 = 18Vdc
22 = 22Vdc
26 = 26Vdc
30 = 30Vdc
31 = 31Vdc
38 = 38Vdc
45 = 45Vdc
48 = 48Vdc
56 = 56Vdc
60 = 60Vdc
65 = 65Vdc
85 = 85Vdc
101 = 100Vdc
P
Engergy
Rating
D = 0.4J
F = 0.7J
H = 1.2J
J = 1.5-1.6J
K = 0.6J
N = 1.1J
R = 1.7J
S = 2.0J
P = 2.5-3.7J
U = 4.0-5.0J
W = 5.1-6.0J
Y = 6.5-12J
400
Clamping
Voltage
R
Package
D = 7" reel
R = 7" reel
T = 13" reel
P
Termination
P = Ni/Sn plated
HOW TO ORDER
380 = 38V
390 = 40V
400 = 42V
440 = 44V
490 = 49V
540 = 54V
560 = 60V
570 = 57V
620 = 67V
650 = 65V
770 = 77V
900 = 90V
101 = 100V
111 = 110V
121 = 120V
131 = 135V
161 = 165V
201 = 200V
251 = 250V
1) Applicable for: VG181285W201, VG1812101W251, VG1812125U271
/A\V/)I(
69
012317
Glass Encapsulated TransGuard®
Multilayer Varistors
V
W
(DC) DC Working Voltage [V]
V
W
(AC) AC Working Voltage [V]
V
B
Typical Breakdown Votage [V @ 1mA
DC
, 25°C]
V
C
Clamping Voltage [V @ I
IVC
]
I
VC
Test Current for V
C
[A, 8x20s]
I
L
Maximum leakage current at the working
voltage, 25°C [µA]
E
T
Transient Energy Rating [J, 10x1000µS]
I
P
Peak Current Rating [A, 8x20µS]
Cap Typical capacitance [pF] @ frequency specified
and 0.5V
RMS
, 25°C, M = 1MHz, K = 1kHz
CCITT 10 pulses applied at 1min intervals [A, 10x700S]
AVX PN VW (DC) VW (AC) VBVCIVC ILETIPCap Freq
VG120616K390 16 11 24.5±10% 40 1 15 0.6 200 900 K
VG120616N390 16 11 24.5±10% 40 1 15 1.1 300 1300 K
VG181216P390 16 11 24.5±10% 40 5 15 2.9 1000 7000 K
VG181216P400 16 11 24.5±10% 42 5 10 2.9 1000 5000 K
VG222016Y400 16 11 24.5±10% 42 10 10 7.2 1500 13000 K
VG120618D400 18 13 25.5±10% 42 1 15 0.4 150 1200 K
VG120618E380 18 14 22±10% 38 1.0 15 0.5 200 1000 K
VG121018J380 18 14 22±10% 38 2.5 15 1.5 400 2300 K
VG121018J400 18 13 25.5±10% 42 5 10 1.6 500 3100 K
VG181218P380 18 14 22±10% 38 5.0 15 2.3 800 5000 K
VG181218P440 18 14 27.5±10% 44 5 15 2.9 800 5000 K
VG222018W380 18 14 22±10% 38 10 15 5.8 1200 18000 K
VG121022R440 22 17 27±10% 44 2.5 15 1.7 400 1600 K
VG222022Y440 22 17 27±10% 44 10 15 7.2 1200 18000 K
VG222022Y490 22 17 30±10% 49 10 15 6.8 1200 12000 K
VG120626F540 26 18 33.0±10% 54 1 15 0.7 200 600 K
VG121026H560 26 18 34.5±10% 60 5 15 1.2 300 1200 K
VG121026S540 26 20 33±10% 54 2.5 15 1.9 400 1600 K
VG181226P540 26 20 35±10% 54 5 15 3.0 800 3000 K
VG181226P570 26 23 35±10% 57 5 15 2.5 600 3000 K
VG222026Y540 26 20 33±10% 54 10 15 7.8 1200 11000 K
VG222026Y570 26 23 35.0±10% 57 10 15 6.8 1100 7000 K
VG322026N570 26 20 33±10% 57 10 15 1.1 400 5500 K
VG121030H620 30 21 41.0±10% 67 5 15 1.2 280 1850 K
VG181230Y650 30 21 39±10% 65 5 50 6.5 800 3500 K
VG181230Y770 30 21 47.5±10% 77 5 50 6.5 800 3300 K
VG120631M650 31 25 39±10% 65 1.0 15 1.0 200 700 K
VG121031R650 31 25 39±10% 65 2.5 15 1.7 300 1200 K
VG181231P650 31 25 39±10% 65 5 15 3.7 800 2600 K
VG222031Y650 31 25 39.0±10% 65 10 15 9.6 1200 6100 K
VG120638N770 38 30 47±10% 77 1.0 15 1.1 200 500 K
VG121038S770 38 30 47.0±10% 77 2.5 15 2 400 1000 K
VG181238U770 38 30 47.0±10% 77 5 15 4.2 800 1300 K
VG222038Y770 38 30 47.0±10% 77 10 15 12 2000 4200 K
VG322038J920 38 30 47±10% 92 10.0 15 1.5 400 2600 K
VG121045S900 45 35 56±10% 90 2.5 15 2 300 800 K
VG181245U900 45 35 56.0±10% 90 5 15 4.0 500 1200 K
VG222045Y900 45 35 56±10% 90 10 15 12 1000 5000 K
VG121048H101 48 34 62.0±10% 100 5 15 1.2 250 500 K
VG121056P110 56 40 68±10% 110 2.5 15 2.3 250 500 K
VG181256U111 56 40 68.0±10% 110 5 15 4.8 500 800 K
VG222056Y111 56 40 68.0±10% 110 10 15 9 1000 2000 K
VG121060J121 60 42 76.0±10% 120 5 15 1.5 250 400 K
VG120665L131 65 50 82±10% 135 1.0 15 0.8 200 250 K
VG121065P131 65 50 82.0±10% 135 2.5 15 2.7 350 600 K
VG181265U131 65 50 82.0±10% 135 5 15 4.5 400 600 K
VG222065Y131 65 50 82.0±10% 135 10 15 6.5 1100 3000 K
VG181285U161 85 60 100±10% 165 5 15 4.5 400 500 K
VG222085Y161 85 60 100±10% 165 10 15 6.8 800 1500 K
ELECTRICAL CHARACTERISTICS
TELECOM APPLICATIONS
Parts are specified in accordance to CCITT 10x700µs pulse test in addition to standard industrial specifications.
AVX PN VW(DC) VW(AC) VBVCIVC ILETIPCap Freq CCITT
VG181285W201 85 60 110±10% 200 45 15 6.0 400 800 K 45
VG1812101W251 100 75 120±10% 250 45 15 6.0 400 500 K 45
VG1812125U271 125 95 150±10% 270 45 15 5 250 250 K 45

Products related to this Datasheet

VARISTOR 39V 800A 1812
VARISTOR 47V 800A 1812
VARISTOR 39V 1.2KA 2220
VARISTOR 25.5V 500A 1210
VARISTOR 35V 600A 1812
VARISTOR 68V 500A 1812
VARISTOR 100V 400A 1812
VARISTOR 47V 350A 1210
VARISTOR 68V 500A 1812
VARISTOR 47V 400A 1210
VARISTOR 47V 800A 1812
VARISTOR 82V 400A 1812
VARISTOR 62V 250A 1210
VARISTOR 100V 400A 1812
VARISTOR 47V 2KA 2220
VARISTOR 68V 1KA 2220
VARISTOR 56V 500A 1812
VARISTOR 25.5V 500A 1210
VARISTOR 39V 800A 1812
VARISTOR 35V 600A 1812
VARISTOR 27V 400A 1210
VARISTOR 24.5V 1KA 1812
VARISTOR 24.5V 1KA 1812
VARISTOR 27V 400A 1210
VARISTOR 47V 400A 1210
VARISTOR 47V 800A 1812
VARISTOR 47V 2KA 2220
VARISTOR 47V 350A 1210
VARISTOR 24.5V 1KA 1812
VARISTOR 24.5V 1.5KA 2220
>
VG181226P570DP
VARISTOR 39V 800A 1812
VG181231P650DP
VARISTOR 56V 500A 1812
VG181245U900DP
VARISTOR 68V 500A 1812
VG181256U111DP
VARISTOR 82V 400A 1812
VG181265U131DP
VARISTOR 100V 400A 1812
VG181285U161DP
VARISTOR 35V 1.1KA 2220
VG222026Y570DP
VARISTOR 39V 1.2KA 2220
VG222031Y650DP
VARISTOR 68V 1KA 2220
VG222056Y111DP
VARISTOR 82V 800A 2220
VG222065Y131DP
VARISTOR 24.5V 200A 1206
VG120616K390DP
VARISTOR 24.5V 300A 1206
VG120616N390DP
VARISTOR 25.5V 150A 1206
VG120618D400DP
VARISTOR 33V 200A 1206
VG120626F540DP
VARISTOR 25.5V 500A 1210
VG121018J400DP
VARISTOR 34.5V 300A 1210
VG121026H560DP
VARISTOR 41V 280A 1210
VG121030H620DP
VARISTOR 62V 250A 1210
VG121048H101DP
VARISTOR 76V 250A 1210
VG121060J121DP
VARISTOR 24.5V 1KA 1812
VG181216P390DP
VARISTOR 27.5V 800A 1812
VG181218P440DP
VARISTOR 35V 600A 1812
VG181226P570DP
VARISTOR 39V 800A 1812
VG181231P650DP
VARISTOR 56V 500A 1812
VG181245U900DP
VARISTOR 68V 500A 1812
VG181256U111DP
VARISTOR 82V 400A 1812
VG181265U131DP
VARISTOR 100V 400A 1812
VG181285U161DP
VARISTOR 35V 1.1KA 2220
VG222026Y570DP
VARISTOR 39V 1.2KA 2220
VG222031Y650DP
VARISTOR 68V 1KA 2220
VG222056Y111DP
VARISTOR 82V 800A 2220
VG222065Y131DP
VARISTOR 24.5V 200A 1206
VG120616K390DP
VARISTOR 24.5V 300A 1206
VG120616N390DP
VARISTOR 25.5V 150A 1206
VG120618D400DP
VARISTOR 33V 200A 1206
VG120626F540DP
VARISTOR 25.5V 500A 1210
VG121018J400DP
VARISTOR 34.5V 300A 1210
VG121026H560DP
VARISTOR 41V 280A 1210
VG121030H620DP
VARISTOR 62V 250A 1210
VG121048H101DP
VARISTOR 76V 250A 1210
VG121060J121DP
VARISTOR 24.5V 1KA 1812
VG181216P390DP
VARISTOR 27.5V 800A 1812
VG181218P440DP
VARISTOR 35V 600A 1812
VG181226P570DP
VARISTOR 39V 800A 1812
VG181231P650DP
VARISTOR 56V 500A 1812
VG181245U900DP
VARISTOR 68V 500A 1812
VG181256U111DP
VARISTOR 82V 400A 1812
VG181265U131DP
VARISTOR 100V 400A 1812
VG181285U161DP
VARISTOR 35V 1.1KA 2220
VG222026Y570DP
VARISTOR 39V 1.2KA 2220
VG222031Y650DP
VARISTOR 68V 1KA 2220
VG222056Y111DP
VARISTOR 82V 800A 2220
VG222065Y131DP
div class="init-footer-here">