Side Panel, Flange Accessories Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
,—..\ wakefieId-vene
COMPONENTS / ACCESSORIES
SIDE PANELS AND FLANGES
Flange, 482.6 mm (19˝ )
For Ripac EASY
Integrated mounting holes for installation
of handles
Material:
Extruded aluminum profiles
Surface finish:
Anodized
Handles
For subracks and component shelves
For fitting on the subrack flange with handle holes
and on all component shelves.
Material:
Die-cast zinc
Surface finish:
Spray-finished, silver-grey
Supply includes:
Assembly parts.
UPacks of Order No.
3 2 3634.745
6 2 3634.750
23.2
22
20
2.5
2.5
3
5.4
For Packs of Order No.
Subracks 3 U and 4 U 23636.010
Component shelves
Subracks 6 U and 7 U 23666.010
Handles for subracks,
see page 104
Accessories:
+
EMC gaskets, vertical,
see page 116
Accessories:
+
Trim section, rear
To fit all Ripac Vario, Ripac Vario EMC, Ripac Com-
pact and Ripac Vario Mobile. Ensures 84 HP fit at
the rear of the subrack. With integral channel to
accommodate EMC gaskets.
Material:
Extruded aluminum section
Surface finish:
Clear-chromated
UOrder No.
Packs of 1 Packs of 2
23684.633 –
33684.634 3685.276
43684.635 –
63684.636 3685.277
73684.637 –
93684.638 –
10 3684.639 –
11 3684.640 –
2
2.5
20
5
Ripac Vario

Products related to this Datasheet

HANDLE FOR 3 OR 4U SUBRACKS 2PCS
HANDLE FOR 6 OR 7U SUBRACKS 2PCS