Embedded Wi-Fi 802.11 Brochure~ Datasheet by Inventek Systems

View All Related Products | Download PDF Datasheet
(”Inventek Systems ‘ / Embedding Connectivity Everywhere
INVENTEK SYSTEMS
EMBEDDED WIRELESS SOLUTIONS
The IoT / Cloud Ready Solution
A m IC-ED W ”“77?“
Inventek Serial-to-Wi-Fi Portfolio
802.11 a/b/g/n Wi-Fi protocol support
based on Broadcom WICED Technology.
Integrated TCP/IP Stack residing on Cor-
tex ARM microcontroller.
AT command set or Broadcom WICED
Firmware
Connects to any 8/16/32 bit host micro-
computer.
Simultaneous STA and Access Point
Cloud connected options
Host Interfaces include UART
and SPI (USB for select mod-
ules).
WEP, WPA, WPA2 and WPS
Part Number
Wi-Fi
BT BLE
NFC
Band
GHZ Micro Host Interface Antenna
Dimen-
sions
(mm)
Package FCC/IC
Approved
ISM4390-M3H-L44-ED Wi-Fi 2.4 Cortex M3
(48 MHz) UART-1Mbps + Micro-strip or
External 14.5 x 30 44-pin
LGA
In
Process
ISM90—L57 Wi-Fi 2.4 Cortex M3
(48 MHz) UART-1Mbps + None 10.5 x 10.5 57- pin
LGA No
ISM43362-M3G-L44-U Wi-Fi 2.4 Cortex M3
(120MHz)
UART-1 Mbps, SPI-
5Mbps, USB HID
External - U.FL
Connector 14.5 x 30 44-pin
LGA Yes
ISM43362-M3G-L44-E Wi-Fi 2.4 Cortex M3
(120MHz)
UART-1 Mbps, SPI-
5Mbps, USB HID
Micro-strip
Etched 14.5 x 30 44-pin
LGA Yes
ISM43340--M4G-L44-C Wi-Fi
BT BLE 2.4 & 5 Cortex M4
(168 MHz)
UART-1Mbps, SPI-
5Mbps Chip or External 14.5 x 30 44-pin
LGA
In
Process
ISM43341--M4G-L44-C
Wi-Fi
BLE BT
NFC
2.4 & 5 Cortex M4
(168 MHz)
UART-1Mbps, SPI-
5Mbps Chip or External 14.5 x 30 44-pin
LGA
In
Process
Part Number Wi-Fi
Band Host Interface Antenna Dimensions
(mm) Package
ISM43362-M3G-USB 2.4 GHz USB HID 300 Kbps Internal
Stamped Metal
10 x 17 w/o
USB Connector USB Dongle
Design Today and
upgrade to latest
802.11 standards
in the same foot-
print !
Talk advantage of
future features
and lower cost
solutions !
eS-WiFi USB with integrated TCP/IP stack
All eS-WiFi (embedded Serial ) Wi-Fi modules have the
following main features:
Wi-Fi SIP Modules
802.11 a/b/g/n Wi-Fi SIP based on Broadcom Wi-
Fi Technology.
72.2 Mbps for a single 802.11n stream
Complete Drivers for Linux and Android Oper-
ating Systems
IEEE 802.11n D7.0 (OFDM 72.2 Mbps in single
stream with 20MHz, Short GI)
IEEE 802.11g (OFDM 54 Mbps) and IEEE 802.11b
(DSSS 11Mbps)
IEEE 802.11b (DSSS 11Mbps)
IEEE 802.11i (security)
WPA™, WPA2™ (Wi-Fi Protected Access)
4 bit SDIO interface for WLAN
4-Wire Bluetooth co-existence handshake inter-
face support.
Part Number Band
GHz
Host Inter-
face
Drivers Avail-
able
Dimen-
sions
(mm)
Package FCC/IC
Approved
Antenna
Wi-Fi
BT BLE
NFC
ISM43362-L36 2.4 SDIO Linux, Android 24.4 x 14.5 36-pin LGA Yes
Micro-strip or
external
Wi-Fi
ISM43362-B81 2.4 SDIO Linux, Android 8.1 x 8.6 81 pin BGA No None Wi-Fi
ISM43340-L77 2.4 & 5 SDIO Linux, Android 13.3x 14.5 77 pin LGA No None
Wi-Fi BT,
BLE
ISM43341-L77 Wi-Fi BT,
BLE , NFC 2.4 & 5 SDIO Linux, Android None 13.3x 14.5 77 pin LGA No
Inventek Systems offers Wi-Fi SIP modules for higher volume
applications running a full Operating Systems
SIP DRIVERS BY PLATFORM
Kernel Version Distribution BROADCOM
BCM5892 TI SITARA
Atmel
SAM9N12
Intel x86
(x32)
Intel x86
(x64) Freescale IMX
Linux 3.x Ubuntu In development
Q1 15 Available Available Available Available In develop-
ment Q1 15
Linux 3.x Angstrom In development
Q1 15 Available Available Available Available In develop-
ment Q1 15
Linux 2.x Fedora In development
Q1 15 Available Available Available Available In develop-
ment Q1 15
Android TBD TBD In development
Q1 15
In develop-
ment Q1 15
In develop-
ment Q1 15
In develop-
ment Q1 15
In develop-
ment Q1 15
In develop-
ment Q1 15
Robust and Simple AT Commands (IWIN)
Fast Time to Market Simple Commands
OS Independent—No drivers required
No need for extensive networking or WiFi
knowledge
Soft Access Point for Wi-Fi network con-
nects in end products
Direct Connect option allow for simple
peer to peer network
Cloud Agents Ported to run on eS-WiFi
Modules
Joining to network
WiFi Security:
WEP/WPA/WPA2-Personal
Auto-connect on power up
Scanning for networks
Pinging
Power Save Modes
Making TCP or UDP connections
Sending & Receiving Data Control of
Only 8 AT Commands to send data ( IWIN )
Joining a Network
1.C1=Inventek (Set SSID)
2.C2=hav3fun (Set Password )
3.C3=2 (Set Security Type)
4.C0 (Join Network )
Four simple commands and your
connected!
Creating a Connection
1.P2=5300 (Set TCP Local Port)
2.P5=1 (Start TCP Server)
Sending & Receiving Data
1. S0\r48415645 (Send Data)
2. R0 (Receive Data) 48415645
Production Ready IOT Solutions
Connecting Anything, to Anyone, at Anytime
–Home Appliances
–HVAC Systems
–Energy Meters
–Medical Devices
–Sensors
–Consumer Devices
–Environmental Monitors.
wm mum/m. Icy/w mu .mm. mm In mm warm sSrVWFi m a Thermas'al 'w—ww— 1. . . , . .-- -mnflmu. n. .._, (3 sum dalmatian mas Mm Nmnv—Xflxmcmmx mu: , .mm . . H mum..- m. . . : (um-Mm- ES-WIFI MODULE Plate nexlm U7 - ‘ var; 3mm. vDonmm 00103 Minn! MFIID-MFIE
Simply Connecting Embedded Devices
SoftAP Configuration:
SoftAP is Running on eS-WiFi in a thermo-
stat. The SoftAP will be accessed by a iPad, PC or
Smartphone as a web browser to configure the
Thermostat as a client on a network.
6-8 Wires Interconnect:
eS-WiFi only requires six connections
to integrate a UART (serial to Wi-Fi )
802.11 b/g/n Wi-Fi solution to your em-
bedded device.
Complete with FCC certification
The Wi-Fi module hardware consists of an Cortex M3 host processor, integrated an-
tenna and Broadcom Wi-Fi radio. The module has an USB, SPI and UART interfaces
enabling connection in an embedded design. The Wi-Fi module requires no operating system and has
a complete integrated TCP/IP Stack that only requires a simple AT command set to establish connectiv-
ity for any wireless product, minimizing development time, testing routines and certification.
Typical Applications:
PDA, Pocket PC, computing devices
Building automation and smart energy control.
Industrial sensing and remote monitoring.
Warehousing, logistics and freight management
PC and gaming peripherals
Printers, scanners, alarm and video systems
Medical applications
Patient monitoring and remote diagnostics
eS-WiFi Module Wi-Fi Simple AT ched command and 302.11b/g/n control of Wi'Fi data TCP/IF Stack) Soft AP | P506 3 and P506 5 are a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. A complete programmable embedded 802.11 b/g/n Wireless system design platform.
Inventek integrates Cypress PSOC and Broadcom Wi-Fi
for Embedded Device to Device Communication
Wirelessly Managing the “health” of the system
Wirelessly Connect the “health” of the system to the Cloud
Wirelessly Control the “health” of the system with your Smartphone
Managing environmental sensors (e.g. temp, humidity, lighting, power sup-
plies, system cooling in real-time, system communications, Providing sim-
ple user interface and debug ports, Managing system communications
\SMJB‘QMGXrLALE/U or (2) GP‘O Bumns JTAG ‘2) GPIO Header LEDVS (ovum) FrD‘ H2232 We... Maasuremem Pawer (4) LED’S Mmurusa Enema‘ ”ART/JAG Power “SE (a) Source Rsse| (Uphona‘) Duncna‘
Part Number Description Availability
ISM43362-M3G-E-EVB Serial to WiFi EVB , Broadcom BCM43362, STMF205, External Antenna ( Optional Ext.) Production
ISM4390-M3H-ED-EVB Serial to WiFi EVB , Broadcom BCM4390 Sampling –9/14
ISM43341-M4G-L44-E Serial to WiFi EVB , Broadcom BCM4341, STMF405, Etched Antenna Sampling—10/14
Inventek Wi-Fi Evaluation Boards
Inventek eS-WiFi Evaluation Boards
The Inventek evaluation boards support sup-
ports the family of eS-Wifi 802.11 Wi-Fi
modules. The modules are designed with
a complete integrated TCP/IP stack and
come with a simple to use AT command
set making embedded Wi-Fi into your
device simple. The eS-Wifi has a family
of footprint compatible modules Based
on Broadcom's leading edge WI-Fi ra-
dio’s. The Standard 44 pin Land Grid
package allows simple migration for fu-
ture cost reduction platforms.
Evaluation Boards Overview
Cypress PSOC 3 or PSOC 5 Evaluation
The Inventek evaluation boards support supports the
family of Cypress PSOC 3 and PSOC 5 EVB’s. A sim-
ple custom PSOC module allows you to us the
custom created PSOC creator to drag and drop a
connection to any of the eS-Wi-Fi modules. The
kit comes with a simple to use user guide, drivers
and real life applications to create a wireless em-
Part Number Description Availability
ISM4319-M3G-PSOC-EVB Serial to WiFi EVB , Broadcom BCM4319, STMF205, Etched Antenna Production
C Inventek Systems Embedding Connemivily Even/where v 2.4 GHz Antenna USB Wi-Fi 9 E" j Eva‘lué‘i'i'on Platform Contact E-mail Inventek Systems Sales Represe httQ://www.inventeksys.com/sales-regs/ C Inventek Systems Embedding Conneaivity Evelywhele
CONTACT US and start your Embedded Connected design today
INVENTEK SYSTEMS WIRELESS MODULE OFFERING:
LEADING THE SMART, TIME TO MARKET IoT REVOLUTION
Inventek Systems Corporate Office
Contact E-mail
Inventek Systems Sales@Inventeksys.com
2 Republic Road Engineering@Inventeksys.com
Billerica Ma 01862 www.Inventeksys.com
978-667-1962
Inventek Systems Sales Representatives:
http://www.inventeksys.com/sales-reps/
Inventek Channel Partners/ Distributors:
America : Arrow Corporation, Avnet, Digi-Key, Macnica
Japan : Macnica
Canada : Arrow Corporation, Avnet, Digi-Key, Macnica, Motion Micro
Mexico: Arrow Corporation
Europe: Texim – Europe

Products related to this Datasheet

RX TXRX MOD WIFI TRACE ANT SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
EVAL BOARD FOR ISM43362-B81
EVAL BOARD FOR ISM43362-L36-E
EVAL BOARD FOR ISM43362-L36-U
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MODULE WIFI U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD
RX TXRX MOD WIFI TRACE+U.FL SMD