R53-55 Series Datasheet by Cantherm

View All Related Products | Download PDF Datasheet
M San—FHIEHM Supp/yr ng hvgh-qua My brmeta/ a nd th Ema! sensor products
BIMETAL
CUTOUTS
R53
R54
R55
R
x
type nc no code photo drawing
dimensions (mm)
technical
description approvals
R53
CS-7S, CS-17, B2 2 1
Term = Z1
Ring = D
Terminals 6.3 x 0.8, 4.8
x 0.5mm Sn or Ni plate,
Housing: Thermoset, Cap:
SS or Al, Loose Bracket,
Terminals Vertical (Z type)
UL, CSA, VDE
Term = Y1
Ring = D
Terminals 6.3 x 0.8, 4.8
x 0.5mm Sn or Ni plate,
Housing: Thermoset, Cap:
SS or Al, Loose Bracket,
Terminals Horizontal
(Y type)
R55
CR-71 2 Ring = D
Terminals 6.3 x 0.8, 4.8
x 0.5mm Sn or Ni plate,
Housing: Thermoset, Cap:
SS or Al, Loose Bracket,
Terminals Horizontal
(Y type)
UL, CUL, VDE
R53
CS-17 2 1 Ring = L
Terminals 6.3 x 0.8, 4.8
x 0.5 mm Sn or Ni plate,
Housing: Thermoset, Cap:
SS, Welded Bracket,
Terminals Horizontal
(Y type)
R54
CH-15, CH-152-35 2 1 Ring = None
Term = Y7
Terminals 6.3 x 0.8,
Steel Ni plate, Housing:
Ceramic Thermoset, Cap:
Aluminum, Loose Bracket,
Terminals Horizontal
(Y type)
Standard types
Technical data
ratings \ control type R53 R54 R55
CS-7S CS-17 B-2 CH-15 CH-152-35 CR71
function automatic SOD automatic SOD manual
version normally closed / normally open nc nc / no nc nc
VDE
rated current at 250 Vac ( cos φ 0,95 ) 10A 25A 25A/15A 15 (10) 10 10(8)
switching cycles 100,000 100,000 1 100,000 1
temperature range TA (steps in 5ºC) -20...200ºC 60...150ºC -20...200ºC 0...220ºC -20...200ºC
UL
rated current at 125/250 *15A/10A 25A/25A 25A 15/10 17A 15(10)
switching cycles 100,000 100,000 1 100,000 1
temperature range TA (steps in 5ºC) -20...200ºC 150ºC 0...200ºC 0...250ºC 0...260ºC 50...200ºC
tolerance > +/- 3ºC (+/- 5ºC Typical)
contact resistance / Insulation res. / dielectric res. < 50 mΩ / >100 mΩ at 500V / 1500V for 1 minute
hysteresis / reset temp. (Rt) 20K ±5K (Rt) -35ºC 20K ±5K (Rt) -35ºC
deg. of protection provided by enclosures (EN 60529) IP00
approvals
VDE / ENEC Cert# 40010923 EN 60730-1 / -2-9 / 1-A15 / 1-A16
UL / CUL UL 873 File E50367
CSA C22.2 No.24 File LR85323
* Additional ratings for CS-7 only:
12VDC 15A / 20,000 switching cyles (Not UL, CSA, VDE) 9.5VDC 0.38A / 100,000 switching cyles (UL Approved, Pilot Duty Only)
24VDC 10A / 20,000 switching cyles (Not UL, CSA, VDE) 12VDC 0.075A / 100,000 switching cyles (UL Approved, Pilot Duty Only)
For use as a guideline only.
Mounting rings
type code photo drawing
dimensions (mm)
technical
description approvals
CS-7S, CS-17,
B2, CR-71
Standard
D
23.8mm mounting ring,
loose or fixed at 45°, 90°,
or 135°.
UL, CSA, VDE
M
25mm mounting ring,
loose or fixed at 45°, 90°,
or 135°.
E30mm mounting ring,
loose.
CS-7S, B2,
CR-71, CS-17 L41mm mounting bracket
fixed at 45°, 90° or 135°. UL, CUL
CS-7S, B2, CR-71
Thru-Hole Mnt. = F
Flange Cap mounting,
Stainless Steel fixed at
45°, 90° or 135°
UL, CSA, VDE
Exposed Bimetal
Thru Hole = FX
Flange Cap mounting,
w/exposed bimetal, Stain-
less Steel fixed at 45°, 90°
or 135°
Terminals
code used in type photo drawing
dimensions (mm)
technical
description approvals
Y1 [STD] Brass Faston Tin Plate .250
Y2 Brass Faston Tin Plate.187
Y3 Brass Faston Nickel Plate .250
Y4 Brass Faston Nickel Plate .187
Y5 Steel Faston Nickel Plate .250
Y6 Steel Nickel Solder Connection
Y7 Brass Nickel Solder Connection
CS-7,CR-71, B2
CS-7,CR-71, B2
CS-7,CR-71, B2
CS-7,CR-71, B2
CS-7,CR-71, B2, CH-15
CS-7,CR-71, B2, CH-15
CS-7,CR-71, B2
Horizontal Fastons
6.3mm x 0.8mm
4.8mm x 0.8mm
UL, CSA, VDE
Z1 [STD] Brass Faston Tin Plate .250
Z2 Brass Faston Tin Plate.187
Z3 Brass Faston Nickel Plate .250
Z4 Brass Faston Nickel Plate .187
Z5 Steel Faston Nickel Plate .250
CS-7,CR-71, B2
CS-7,CR-71, B2
CS-7,CR-71, B2
CS-7,CR-71, B2
CH-15
Vertical Fastons
6.3mm x 0.8mm
4.8mm x 0.8mm
Y6 Solder Connection
Faston
MCEI‘I‘I‘I—IERM Supplying high- qua llty Metal and m ermal sensor products.
8415 Mountain Sights Avenue • Montreal (Quebec), H4P 2B8, Canada
Tel: (514) 739-3274 1-800-561-7207 Fax: (514) 739-2902 E-mail: sales@cantherm.com
Website: www.cantherm.com | Division of Microtherm
caps
Ordering and marking example
2015/April R53
• Deviations from standard controls (caps, terminals, fi xings) on request.
• Especially for electronic applications with voltage 6…120 Vac / 6…30 Vdc and current 10…100 mA, gold crossbar contacts are available.
• Single operation devices (SOD) are available up to 150ºC or with reset temperature -35ºC (type B-2).
Cap in standard execution, material aluminium (code D)
Cap for fi xed mounting stainless steel (code F)
Exposed bimetal cap (code FX)
Ordering example Marking example
CS-7S R100U norm. closed response temperature
CS710025Y manufacture code
2250 date of manufacture
CS7 100 2 5 Y __ __
Mounting Bracket D is Std.
Optional Terminals Y1 & Z1 are standard
Terminals Y= .25” QC Horz. Z=.25” QC Vert.
Tolerance 5= +/- 5ºC
Contact Confi guration 1=NO 2=NC
Response Temperature in ºC
Model

Products related to this Datasheet

THERMOSTAT 80DEG C SPST-NC CYL
THERMOSTAT 45DEG C SPST-NC CYL
THERMOSTAT 90DEG C SPST-NC CYL
THERMOSTAT 60DEG C SPST-NC CYL
THERMOSTAT 80DEG C SPST-NC CYL
THERMOSTAT 70DEG C SPST-NC CYL
THERMOSTAT 50DEG C SPST-NC CYL
THERMOSTAT 50DEG C SPST-NO CYL
THERMOSTAT 60DEG C SPST-NO CYL
THERMOSTAT 75DEG C SPST-NC CYL
THERMOSTAT 25DEG C SPST-NC CYL
THERMOSTAT 60DEG C SPST-NC CYL
THERMOSTAT 150DEG C SPST-NC CYL
THERMOSTAT 20DEG C SPST-NC CYL
THERMOSTAT 100DEG C SPST-NC CYL
THERMOSTAT 130DEG C SPST-NC CYL
THERMOSTAT 90DEG C SPST-NC CYL
THERMOSTAT 25DEG C SPST-NO CYL
THERMOSTAT 85DEG C SPST-NC CYL
THERMOSTAT 50DEG C SPST-NC CYL
THERMOSTAT 35DEG C SPST-NO CYL
THERMOSTAT 65DEG C SPST-NC CYL
THERMOSTAT 70DEG C SPST-NO CYL
THERMOSTAT 110DEG C SPST-NC CYL
THERMOSTAT 60DEG C SPST-NO CYL
THERMOSTAT 75DEG C SPST-NC CYL
THERMOSTAT 95DEG C SPST-NC CYL
THERMOSTAT 35DEG C SPST-NO CYL
THERMOSTAT 70DEG C SPST-NO CYL
THERMOSTAT 45DEG C SPST-NC CYL