SHF260-0113 Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
TE Connectivity also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. OTHER CODES AND SUFFIXES MAY BE
ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 2
Raychem, TE Connectivity, and TE connectivity (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-522-6752
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2014-2017 TE Connectivity Ltd. family of companies. All Rights Reserved.
Title SPECIFICATION CONTROL DRAWING SCD SHF260-0113
WIRE, MODIFIED PERFLUOROALKOXY COPOLYMER RESIN-INSULATED, 1000 VOLT Date 7-10-17 Revision K
This specification sheet forms a part of the latest issue of Raychem Specification WCD 3111.
CONDUCTOR - NICKEL-COATED COPPER INSULATION - MODIFIED PFA
TABLE I. CONSTRUCTION DETAILS
PART NUMBER
1/
WIRE
SIZE
(AWG)
CONDUCTOR
STRANDING
(number x
AWG)
DIAMETER OF
STRANDED CONDUCTOR
(inch) (mm)
FINISHED WIRE
MAXIMUM
RESISTANCE
AT 20°C
(ohms/1000 ft.)
(ohms/km)
DIAMETER
(inch) mm)
NOMINAL
WEIGHT
(lbs/1000 ft.)
(kg/km)
MINIMUM MAXIMUM MINIMUM NOMINAL MAXIMUM
SHF260-0113-24-* 24 105 x 44 .023 (.584) .027 (.686) 30.6 (100.) .050 (1.27) .053 (1.35) .056 (1.42) 3.10 (4.61)
SHF260-0113-22-* 22 154 x 44 .029 (.737) .033 (.838) 21.9 (71.8) .058 (1.47) .061 (1.55) .064 (1.63) 4.23 (6.29)
SHF260-0113-20-* 20 154 x 42 .037 (.940) .043 (1.09) 13.3 (43.6) .069 (1.75) .072 (1.83) .075 (1.91) 5.96 (8.87)
SHF260-0113-18-* 18 259 x 42 .047 (1.19) .053 (1.35) 8.67 (28.4) .079 (2.01) .082 (2.08) .085 (2.16) 8.58 (12.8)
SHF260-0113-16-* 16 259 x 40 .061 (1.55) .067 (1.70) 5.10 (16.7) .093 (2.36) .096 (2.44) .099 (2.51) 12.2 (18.2)
SHF260-0113-14-* 14 665 x 42 .078 (1.98) .086 (2.18) 3.32 (10.9) .112 (2.84) .116 (2.95) .120 (3.05) 19.1 (28.4)
SHF260-0113-12-* 12 665 x 40 .096 (2.44) .106 (2.69) 1.99 (6.53) .131 (3.33) .137 (3.48) .143 (3.63) 27.3 (40.6)
SHF260-0113-10-* 10 665 x 38 .126 (3.20) .140 (3.56) 1.14 (3.74) .163 (4.14) .171 (4.34) .179 (4.55) 44.7 (66.5)
SHF260-0113-8-* 8 665 x 36 .157 (3.99) .173 (4.39) .714 (2.34) .195 (4.95) .205 (5.21) .215 (5.46) 67.7 (101.)
SHF260-0113-6-* 6 1045 x 36 .192 (4.88) .208 (5.28) .490 (1.61) .231 (5.87) .242 (6.15) .253 (6.43) 102. (152.)
SHF260-0113-4-* 4 1665 x 36 .265 (6.73) .285 (7.24) .326 (1.07) .310 (7.87) .323 (8.20) .336 (8.53) 168. (250.)
SHF260-0113-2-* 2 1665 x 34 .325 (8.26) .345 (8.76) .193 (.633) .373 (9.47) .387 (9.83) .401 (10.2) 250. (372.)
SHF260-0113-1-* 1 2109 x 34 .370 (9.40) .400 (10.2) .163 (.535) .426 (10.8) .441 (11.2) .456 (11.6) 308. (458.)
SHF260-0113-0-* 0 2660 x 34 .435 (11.0) .465 (11.8) .133 (.436) .494 (12.5) .510 (13.0) .526 (13.4) 395. (588.)
SHF260-0113-00-* 00 3325 x 34 .485 (12.3) .515 (13.1) .102 (.335) .546 (13.9) .564 (14.3) .582 (14.8) 491. (731.)
SHF260-0113-000-* 000 4123 x 34 .540 (13.7) .575 (14.6) .073 (.240) .606 (15.4) .626 (15.9) .646 (16.4) 604. (899.)
SHF260-0113-0000-* 0000 5320 x 34 .615 (15.6) .655 (16.6) .057 (.187) .685 (17.4) .707 (18.0) .729 (18.5) 774. (1152.)
NOTE: Nominal values are for information only. Nominal values are not requirements.

SPECIFICATION CONTROL DRAWING Page
2 of 2
Revision
K
SCD
SHF260-0113
TABLE II. PERFORMANCE DETAILS
PART NUMBER
1/
BEND TESTING
MANDREL DIAMETER
(inch) (mm) (± 3%) WEIGHT
(lb) (kg) (± 3%)
LIFE
CYCLE MINIMUM
BEND RADIUS WRAP
TEST COLD
BEND LIFE
CYCLE COLD
BEND
SHF260-0113-24-* .500 (12.7) .500 (12.7) .500 (12.7) 1.00 (25.4) 1.50 (.680) 3.00 (1.36)
SHF260-0113-22-* .500 (12.7) .750 (19.1) .750 (19.1) 1.00 (25.4) 2.00 (.907) 3.00 (1.36)
SHF260-0113-20-* .500 (12.7) .750 (19.1) .750 (19.1) 1.00 (25.4) 3.00 (1.36) 4.00 (1.81)
SHF260-0113-18-* .750 (19.1) 1.00 (25.4) 1.00 (25.4) 1.50 (38.1) 4.00 (1.81) 4.00 (1.81)
SHF260-0113-16-* 1.00 (25.4) 1.00 (25.4) 1.00 (25.4) 1.50 (38.1) 4.00 (1.81) 5.00 (2.27)
SHF260-0113-14-* 1.00 (25.4) 1.25 (31.8) 1.25 (31.8) 2.00 (50.8) 6.00 (2.72) 5.00 (2.27)
SHF260-0113-12-* 1.50 (38.1) 1.50 (38.1) 1.50 (38.1) 2.00 (50.8) 6.00 (2.72) 5.00 (2.27)
SHF260-0113-10-* 2.00 (50.8) 2.00 (50.8) 2.00 (50.8) 3.00 (76.2) 6.00 (2.72) 5.00 (2.27)
SHF260-0113-8-* 3.00 (76.2) 2.25 (57.2) 2.25 (57.2) 4.00 (102.) 8.00 (3.63) 6.00 (2.72)
SHF260-0113-6-* 4.00 (102.) 2.75 (69.9) 2.75 (69.9) 5.00 (127.) 8.00 (3.63) 10.0 (4.54)
SHF260-0113-4-* 5.00 (127.) 3.75 (95.3) 3.75 (95.3) 6.00 (152.) 8.00 (3.63) 10.0 (4.54)
SHF260-0113-2-* 6.00 (152.) 4.50 (114.) 4.50 (114.) 8.00 (203.) 12.0 (5.44) 15.0 (6.80)
SHF260-0113-1-* 8.00 (203.) 5.00 (127.) 5.00 (127.) 10.0 (254.) 12.0 (5.44) 15.0 (6.80)
SHF260-0113-0-* 8.00 (203.) 6.00 (152.) 6.00 (152.) 10.0 (254.) 12.0 (5.44) 15.0 (6.80)
SHF260-0113-00-* 10.0 (254.) 6.00 (152.) 6.00 (152.) 12.0 (305.) 16.0 (7.26) 20.0 (9.07)
SHF260-0113-000-* 10.0 (254.) 7.50 (191.) 7.50 (191.) 12.0 (305.) 16.0 (7.26) 20.0 (9.07)
SHF260-0113-0000-* 10.0 (254.) 8.00 (203.) 8.00 (203.) 12.0 (305.) 16.0 (7.26) 20.0 (9.07)
WIRE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 260°C for 10,000 hours
VOLTAGE RATING: 1000 volts (rms) at sea level
COLOR: White preferred
CONCENTRICITY: 70% (minimum)
INSULATION ELONGATION AND TENSILE STRENGTH:
Elongation, 150% (minimum)
Tensile Strength, 2000 lbf/in2 (13.8 N/mm2) (minimum)
INSULATION FLAWS:
Spark Test, 6.0 kV (rms)
Impulse Dielectric Test, 8.0 kV (peak)
LOW TEMPERATURE-COLD BEND: -65 ± 2°C for 4 hours
SHRINKAGE: 290 ± 2°C for 6 hours,
AWG 24-00: 0.125 in. (3.18 mm) (maximum) in 12 inches (305 mm)
AWG 000-0000: 0.250 in. (6.35 mm) (maximum) in 12 inches (305 mm)
SMOKE TEST (Qualification):
Per WCD 3111, no visible smoke
Per SAE AS4373, Method 803 (Flaming Mode only),
0.02 Ds (nominal) after 16 minutes
THERMAL SHOCK RESISTANCE: 260 ± 2°C,
AWG 24-12: 0.060 in. (1.52 mm) (maximum)
AWG 10-8: 0.100 in. (2.54 mm) (maximum)
AWG 6-00: 0.125 in. (3.18 mm) (maximum)
AWG 000-0000: 0.250 in. (6.35 mm) (maximum)
UV LASER MARKING (Per SAE AS4373, Method 1001):
AWG 24-2, white (-9) wire only:
Solid Laser, 50% (minimum)
Dot Matrix Laser, 50% (minimum)
VOLTAGE WITHSTAND (Post Environmental): 3000 volts (rms)
WRAP TEST: 290 ± 2°C for 2 hours
1/ PART NUMBER:
The "*" in the part numbers in Tables I and II shall be replaced by
a color code designator.
Example: AWG 0, white: SHF260-0113-0-9
1/ See footer section on page 1
Products related to this Datasheet
HOOK-UP STRND 6AWG WHT FEET
SHF260-0113-2-9 FEET
HOOK-UP STRND 8AWG 1000V BLACK
HOOK-UP STRND 4AWG 1000V BLACK
HOOK-UP STRND 1/0AWG 1000V BLACK
SHF260-0113-2-9 1'
SHF260-0113-2-9 5'
SHF260-0113-2-9 25'
SHF260-0113-2-9 50'
SHF260-0113-2-9 100'
HOOK-UP STRND 6AWG 1000V BLACK 1
HOOK-UP STRND 6AWG 1000V BLACK 5
HOOK-UP STRND 6AWG 1000V BLACK 2
HOOK-UP STRND 6AWG 1000V BLACK 5
HOOK-UP STRND 6AWG 1000V BLACK 1