2019D0309 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
E LECTH ICAL 4» ENVIRONMENTAL PHYSICAL ENGINEERING REFERENCE -:TE' (wrclrvur
SPECIFICATION CONTROL DRAWING
CHEMINAX Date:
Revision:
THIS SPECIFICATION SHEET FORMS A PART OF THE LATEST ISSUE OF RAYCHEM SPECIFICATION 1200.
CONSTRUCTION DETAILS ELECTRICAL CHARACTERISTICS
DIMENSIONS ARE NOMINAL VALUES IN INCHES, UNLESS
OTHERWISE DESIGNATED.
ADDITIONAL REQUIREMENTS
Designate outer jacket color with a dash number in accordance
with MIL-STD-681. Unless otherwise specified, outer jacket color
will be black designated by a "-0" appended to the part number,
(e.g. 2019D0309-0).
Other codes and suffixes may be added to the part number, as
necessary, to capture any additional requirements imposed by
the purchase order.
ENGINEERING REFERENCE
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice. Tyco Electronics Corporation also
reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
Page 1 of 1 Rayfoam, Thermorad, Cheminax, Raychem, TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, California 94063-3800
Phone: 1-800-227-8816 Fax: 1-650-361-6297
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2005-2014 Tyco Electronics Corporation. All rights reserved.
2019D0309
120 OHM, AWG 19, 19 STRANDS OF 0.23 mm,
TWINAXIAL CABLE, J1939-11 COMPLIANT 10-2-14
F
CHARACTERISTIC IMPEDANCE 120 ± 12 ohms, Method D at 1 MHz
with shield grounded
MUTUAL CAPACITANCE 10.5 pF/ft. (nominal) at 1 MHz
VELOCITY OF PROPAGATION 74% (nominal)
SURFACE TRANSFER IMPEDANCE 225 milliohms/meter (maximum)
(per MIL-DTL-85485) at 0.1 to 1 MHz
ELECTRICAL
CONDUCTOR RESISTANCE 7.47 ohms/1000 ft. (nominal)
(prior to cabling)
INSULATION RESISTANCE 10,000 megohms (minimum) for 1000 ft.
JACKET FLAWS
SPARK TEST 1.0 kV (rms)
IMPULSE TEST 6.0 kV (peak)
VOLTAGE WITHSTAND (DIELECTRIC) 1500 volts (rms)
ENVIRONMENTAL
FLAMMABILITY Method C
HEAT SHOCK 225°C
LOW TEMPERATURE-COLD BEND -55°C/11.0 inch mandrel
VOLTAGE WITHSTAND 1000 volts (rms), 1 minute
(Post Environmental)
PHYSICAL
INSULATION (DIELECTRIC)
ELONGATION 100% (minimum)
TENSILE STRENGTH 1000 lbf/in2 (minimum)
JACKET
ELONGATION 200% (minimum)
TENSILE STRENGTH 2000 lbf/in2 (minimum)
JACKET THICKNESS .025 inch (minimum),
.030 inch (nominal),
.040 inch (maximum)
WRAP .003 inch thick (nominal),
10% overlap (minimum)
CABLE IDENTIFICATION: Outer jacket shall be marked in white ink at 12 inch
(nominal) intervals as follows: "RAYCHEM J1939-11 0.75 mm2"
WEIGHT 54.0 lbs/1000 ft. (nominal)
TEMPERATURE RATING 125°C (maximum)
.0419
.328
.125
± .003
.388
(nominal)
.433
(maximum)
CONDUCTORS
AWG 19,
19 Strands of 0.23 mm,
Bare Coppe
r
DIELECTRICS
Rayfoam FS
Colors - Yellow/Green
WRAP
Aluminum-PET-
Aluminum
JACKET
Thermorad F
DRAINWIRE
AWG 19,
19 Strands of 0.23 mm,
Bare Copper
FILLERS
Pol
y
olefin
.115
.0419

Products related to this Datasheet

COAX - AUTOMOTIVE FEET
COAX - AUTOMOTIVE 25FT
COAX - AUTOMOTIVE 1FT
COAX - AUTOMOTIVE 5FT
COAX - AUTOMOTIVE 50FT
COAX - AUTOMOTIVE 100FT
COAX - AUTOMOTIVE 500FT