09225PB Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB” 4‘9le .169 a/ f 35: “‘99 33 «58 7 (via ¢ /
Characteristic Curves
AC Axial Fans
NMBTC.COM / 818.341.3355
General Specifications
Legacy Part No. 3610PS
Outline
Panel Cut-Outs
inch
(mm)
Units:
09225PB (92 X 25L)
Material
Casing : Aluminum (Black Painting)
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 100,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
AIR
NAME PLATE
.98 +.04
–.01
(3.5) (82.5
±
0.3)
3.25
±
.01
(92.5)
3.62
±
.02
(82.5
±
0.3)
3.25
±
.01
(92.5)
3.62
±
.02
.125
±
.02
(3.5)
.125
±
.02
Flange Type
(25 +1 )
–0.3
ROTATION
.169
6 – (φ4.3
±
0.2)
(φ106)
INLET SIDE / OUTLET SIDE
(89)
3.55
(89)
3.55
.169
3.25
(82.5)
3.25
(82.5)
4 – (φ4.3)
φ4.17
60Hz
50Hz
20
40
60 .24
.32
.16
.08
Static Pressure
Ps
(Pa)
0 0.2 0.4 0.6 0.8 1.0
7 14 21 28 35
Air Flow
(m3/min)
L
M
K
In H2O
CFM
DC Axial Fans
NMBTC.COM / 818.341.3355 Legacy Part No. 3610PS
AC Axial Fans
09225PB (92 X 25L)
Specifications
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N
Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
09225PB-A0J-EA-00 3610PS-10T-B10-B00 100 50 65 0.100 7.0 1450 16.0 0.46 .05 13.7 23.0 300
100 60 65 0.090 6.0 1800 20.0 0.58 .08 19.6 26.0 300
09225PB-A0K-EA-00 3610PS-10T-B20-B00 100 50 65 0.095 7.0 2100 21.0 0.60 .11 27.4 30.0 300
100 60 65 0.085 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-A0L-EA-00 3610PS-10T-B30-B00 100 50 65 0.190 13.0 2600 28.0 0.80 .17 43.1 33.5 300
100 60 65 0.150 10.0 3100 34.5 0.98 .24 60.7 38.0 300
0 9225PB-A1J-EA-00 3610PS-12T-B10-A00 115 50 75 0.090 7.0 1450 16.0 0.46 .05 13.7 22.0 300
115 60 75 0.080 6.0 1800 20.0 0.58 .08 19.6 25.0 300
09225PB-A1K-EA-00 3610PS-12T-B20-A00 115 50 75 0.095 7.0 2100 21.0 0.60 .12 29.4 30.0 300
115 60 75 0.090 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-A1L-EA-00 3610PS-12T-B30-A00 115 50 75 0.170 12.0 2600 28.0 0.80 .17 43.1 33.5 300
115 60 75 0.130 9.0 3100 34.5 0.98 .24 60.7 38.0 300
09225PB-B0J-EA-00 3610PS-20T-B10-B00 200 50 130 0.045 7.0 1500 16.0 0.46 .05 13.7 24.0 300
200 60 130 0.040 6.0 1900 21.0 0.60 .08 19.6 27.0 300
09225PB-B0K-EA-00 3610PS-20T-B20-B00 200 50 130 0.060 7.0 2100 22.9 0.65 .11 27.4 30.0 300
200 60 160 0.050 6.0 2500 28.0 0.80 .16 39.0 35.0 300
09225PB-B0L-EA-00 3610PS-20T-B30-B00 200 50 130 0.100 13.0 2600 28.0 0.80 .17 43.1 33.5 300
200 60 130 0.080 10.0 3100 34.5 0.98 .24 60.7 38.0 300
09225PB-B2J-EA-00 3610PS-22T-B10-B00 220 50 165 0.050 8.0 1450 16.0 0.46 .05 13.7 23.0 300
220 60 165 0.040 7.0 1800 21.0 0.60 .08 19.6 26.0 300
09225PB-B2K-EA-00 3610PS-22T-B20-B00 220 50 165 0.050 6.5 2100 21.0 0.60 .12 29.4 30.0 300
220 60 165 0.050 5.5 2500 28.0 0.80 .15 38.2 35.0 300
09225PB-B2L-EA-00 3610PS-22T-B30-B00 220 50 165 0.100 13.0 2600 28.0 0.80 .17 43.1 34.0 300
220 60 165 0.080 10.0 3100 34.5 0.98 .24 60.7 39.0 300
09225PB-B3J-EA-00 3610PS-23T-B10-A00 230 50 180 0.050 7.0 1450 16.0 0.46 .05 13.7 22.0 300
230 60 180 0.040 6.0 1800 20.0 0.58 .08 19.6 26.0 300
09225PB-B3K-EA-00 3610PS-23T-B20-A00 230 50 180 0.050 7.0 2100 21.0 0.60 .12 29.4 30.0 300
230 60 180 0.050 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-B3L-EA-00 3610PS-23T-B30-A00 230 50 180 0.090 13.0 2600 28.0 0.80 .17 43.1 34.0 300
230 60 180 0.070 10.0 3100 34.5 0.98 .24 60.7 39.0 300
09225PB-B4J-EA-00 3610PS-24T-B10-A00 240 50 180 0.050 8.0 1450 16.0 0.46 .05 13.7 24.0 300
240 60 180 0.045 7.0 1800 21.0 0.60 .08 19.6 27.0 300
09225PB-B4K-EA-00 3610PS-24T-B20-A00 240 50 180 0.050 9.0 2100 21.0 0.60 .12 29.4 30.0 300
240 60 180 0.050 8.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-B4L-EA-00 3610PS-24T-B30-A00 240 50 180 0.085 13.0 2600 28.0 0.80 .17 43.1 34.0 300
240 60 180 0.065 10.0 3100 34.5 0.98 .24 60.7 39.0 300
Rotation:Counterclockwise AirflowOutlet:AirOutOverStruts *1:MaximumValuesinFreeAir
** Contact NMB for Availability *2: Average Values in Free Air
*3: Minimum Values in Free Air
**
**
**
**
**
**
**
**
**
**
**
**

Products related to this Datasheet

FAN AXIAL 92X25MM 115VAC TERM
FAN AXIAL 92X25MM 230VAC WIRE
FAN AXIAL 92X25MM 230VAC TERM
FAN AXIAL 92X25MM 115VAC WIRE
FAN AXIAL 92X25MM 115VAC TERM
FAN AXIAL 92X25MM 115VAC WIRE
FAN AXIAL 92.5X25MM 220VAC TERM
FAN AXIAL 92X25MM 230VAC TERM
FAN AXIAL 92.5X25MM 100VAC TERM
FAN AXIAL 92X25MM 115VAC WIRE
FAN AXIAL 92X25MM 230VAC WIRE
FAN AXIAL 92X25MM 230VAC WIRE
FAN AXIAL 92X25MM 115VAC TERM
FAN AXIAL 92X25MM 230VAC TERM
FAN AXIAL 92.5X25MM 200VAC TERM
FAN AXIAL 92.5X25MM 220VAC TERM
FAN AXIAL 92.5X25MM 220VAC TERM
FAN AXIAL 92.5X25MM 240VAC TERM
FAN AXIAL 92.5X25MM 200VAC TERM
FAN AXIAL 92.5X25MM 200VAC TERM
FAN AXIAL 92.5X25MM 240VAC TERM
FAN AXIAL 92.5X25MM 240VAC TERM
FAN AXIAL 92.5X25MM 100VAC TERM
FAN AXIAL 92.5X25MM 100VAC TERM
FAN 100VAC 92X25MM WR
FAN 220VAC 92X25MM WR
FAN 200VAC 92X25MM WR