SVL Series Datasheet by Illinois Capacitor

View All Related Products | Download PDF Datasheet
Surface Mount Capacitors +105°C Very Long Life ‘ 0.3m W T I L” LL Ly 45 let: 4, North America Asla i ILLINOIS CAPACITOR Te‘ (847) 67571760 Te‘ 352 2793 0931 a (—nme/Ipub,/iey5,and Sa‘es@Hcap 00m Sa‘es@HcaD com hk
Aug-19
FEATURES
Small Size Long Life
APPLICATIONS
Filtering Bypass/ Coupling De-Coupling
Operating Temperature Range
-55°C to +105°C
Capacitance Tolerance
+20% at 120 Hz, 20°C
Surge Voltage
WVDC
10
16
25
35
50
SVDC
13
20
32
44
63
Dissipation Factor
WVDC
10
16
25
35
50
.24
.2
.16
.13
.12
Leakage Current
2 Minutes
.01CV or 3uA,Whichever is greater
Low Temperature
Stability
Impedance Ratio
(120 Hz)
Rated WVDC
10
16
25
35
50
-25°C to +20°C
3
2
2
2
2
-40°C to +20°C
7
5
3
3
3
Load Life
5000 hours(3000 hours for D=4,5,6.3mm) at 105°C with rated WVDC
Capacitance Change
<30% of initial measured value
Dissipation Factor
<300% of maximum specified value
Leakage Current
<100% of maximum specified value
Shelf Life
1000 hours at 85°C with no voltage applied
Capacitance Change
<30% of initial measured value
Dissipation Factor
<300% of maximum specified value
Leakage Current
<100% of maximum specified value
Resistance to Soldering Heat
Capacitors placed on a 250°C hot plate for 30 seconds with their electrode
terminations facing downward will fulfill the following conditions after being
cooled to room temperature
Capacitance Change
<10% of initial measured value
Dissipation Factor
<100% of maximum specified value
Leakage Current
<100% of maximum specified value
Ripple Current Multipliers
Frequency (Hz)
50
120
300
1k
100k
.7
1.0
1.17
1.36
1.5
D
L
W+0.2
H+0.2
C+0.2
R
LL+0.2
S+0.2
4
5.8 +0.1/-0.2
4.3
4.3
5.0
0.5~0.8
1.8
1.0
5
5.8 +0.1/-0.2
5.3
5.3
6.0
0.5~0.8
2.1
1.3
6.3
5.8 +0.1/-0.2
6.6
6.6
7.3
0.5~0.8
2.4
2.2
6.3
7.7 +0.1/-0.2
6.6
6.6
7.3
0.5~0.8
2.4
2.2
8
10.5+0.1/-0.2
8.3
8.3
9.0
0.7~1.0
2.9
3.1
10
10.5+0.1/-0.2
10.3
10.3
11.0
0.7~1.0
3.2
4.5
tnuuolswmmfi mm“ WNW mam Sam. M Mauritian {gunman xihvé‘lcinwm uhie‘wmm m
SVL+105°C,LongLife,upto5000
hours
Capacitance
(µF)WVDCICPARTNUMBER
Maximum
ESR(Ω)
120Hz,
+20°C
Maximum
RMSRipple
Current
(mA)
120Hz,
+105°C
DimsDxL
(mm)
150105SVL050MCW198.9484x5.8
2.250225SVL050MCW90.43124x5.8
3.350335SVL050MCW90.29174x5.8
4.735475SVL035MCW45.6204x5.8
4.750475SVL050MDW42.33215x5.8
1016106SVL016MCW33.16204x5.8
1035106SVL035MDW21.55305x5.8
1050106SVL050MEW19.89356.3x5.8
2216226SVL016MDW15.07355x5.8
2235226SVL035MEW9.8506.3x5.8
2250226SVL050MEL9.04526.3x7.7
3310336SVL010MDW12.06405x5.8
3325336SVL025MEW8.04506.3x5.8
3335336SVL035MEL6.53626.3x7.7
3350336SVL050MFE6.03808x10.5
476.3476SVL6R3MDW11.29455x5.8
4716476SVL016MEW7.05606.3x5.8
4725476SVL025MEL5.64656.3x7.7
4750476SVL050MFE4.23958x10.5
10010107SVL010MEW3.98756.3x5.8
10016107SVL016MEL3.32906.3x7.7
10025107SVL025MFE2.651408x10.5
10050107SVL050MGW1.999910x10.5
2206.3227SVL6R3MEL2.411056.3x7.7
22010227SVL010MFE1.811708x10.5
22035227SVL035MGW0.9823010x10.5
3306.3337SVL6R3MFE1.612458x10.5
33025337SVL025MGW0.825010x10.5
47016477SVL016MGW0.7136010x10.5
10006.3108SVL6R3MGW0.5335010x10.5

Products related to this Datasheet

CAP ALUM 1UF 20% 50V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 100UF 20% 10V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 1000UF 20% 6.3V SMD
CAP ALUM 2.2UF 20% 50V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 3.3UF 20% 50V SMD
CAP ALUM 33UF 20% 10V SMD
CAP ALUM 33UF 20% 25V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 33UF 20% 50V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 4.7UF 20% 35V SMD
CAP ALUM 4.7UF 20% 50V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 47UF 20% 20V SMD
CAP ALUM 47UF 20% 6.3V SMD
CAP ALUM 470UF 20% 16V SMD