IDW20G120C5B Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
ID ‘ (ifieon
Industrial Power Control
Silicon Carbide Schottky Diode
Final Datasheet
Rev. 2.1 2017-07-21
IDW20G120C5B
5th Generation CoolSiC V SiC Schottky Diode
(ifleon www.infineo n.com/sic @
1) J-STD20 and JESD22
Final Data Sheet 2 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
CoolSiCTM SiC Schottky Diode
Features:
Revolutionary semiconductor material - Silicon Carbide
No reverse recovery current / No forward recovery
Temperature independent switching behavior
Low forward voltage even at high operating temperature
Tight forward voltage distribution
Excellent thermal performance
Extended surge current capability
Specified dv/dt ruggedness
Qualified according to JEDEC1) for target applications
Pb-free lead plating; RoHS compliant
Benefits
System efficiency improvement over Si diodes
Enabling higher frequency / increased power density solutions
System size/cost savings due to reduced heatsink requirements and smaller magnetics
Reduced EMI
Highest efficiency across the entire load range
Robust diode operation during surge events
High reliability
RelatedLinks: www.infineon.com/sic
Applications
Solar inverters
Uninterruptable power supplies
Motor drives
Power Factor Correction
Package pin definitions
Pin 1 anode 1
Pin 2 and backside cathode
Pin 3 anode 2
Key Performance and Package Parameters (leg/device)
Type
VDC
IF
QC
Marking
Package
IDW20G120C5B
1200V
10A / 20A
53nC / 106nC
D2012B5
PG-TO247-3
1
2
3
CASE
(ifleon
Final Data Sheet 3 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Table of Contents
 ............................................................................................................................................. 2
Table of Contents ........................................................................................................................................ 3
Maximum ratings ......................................................................................................................................... 4
Thermal Resistances .................................................................................................................................. 4
Electrical Characteristics ............................................................................................................................. 5
Electrical Characteristics diagram .............................................................................................................. 6
Package Drawings ...................................................................................................................................... 9
Revision History ........................................................................................................................................ 10
Disclaimer ............................................................................................................................................. 11
(ifleon
Final Data Sheet 4 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Maximum ratings
Parameter
Symbol
Value (leg/device)
Unit
Repetitive peak reverse voltage
VRRM
1200
V
Continuous forward current for Rth(j-c,max)
TC = 153°C, D=1
TC = 135°C, D=1
TC = 25°C, D=1
IF
10 / 20
14 / 29
31 / 62
A
Surge non-repetitive forward current, sine halfwave
TC=25°C, tp=10ms
TC=150°C, tp=10ms
IF,SM
95 / 190
90 / 180
A
Non-repetitive peak forward current
TC = 25°C, tp=10 µs
IF,max
887 / 1774
A
i²t value
TC = 25°C, tp=10 ms
TC = 150°C, tp=10 ms
i²dt
45 / 180
41 / 162
A²s
Diode dv/dt ruggedness
VR=0...960 V
dv/dt
80
V/ns
Power dissipation for Rth(j-c,max)
TC = 25°C
Ptot
125 / 250
W
Operating and storage temperature
Tj;Tstg
-175
°C
Soldering temperature,
wavesoldering only allowed at leads
1.6mm (0.063 in.) from case for 10 s
Tsold
260
°C
Mounting torque
M3 and M4 screws
M
0.7
Nm
Thermal Resistances
Parameter
Symbol
Conditions
Value (leg/device)
Unit
min.
typ.
max.
Characteristic
Diode thermal resistance,
junction case
Rth(j-c)
-
0.9/0.45
1.2/0.6
K/W
Thermal resistance,
junction ambient
Rth(j-a)
leaded
-
-
62
K/W
(ifleon
Final Data Sheet 5 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Electrical Characteristics
Static Characteristic, at Tj=25°C, unless otherwise specified
Parameter
Symbol
Conditions
Value (leg/device)
Unit
min.
typ.
max.
DC blocking voltage
VDC
Tj = 25°C
1200
-
-
V
Diode forward voltage
VF
IF= 10/20 A, Tj=25°C
IF= 10/20 A, Tj=150°C
-
-
1.4
1.7
1.65
2.30
V
Reverse current
IR
VR=1200V, Tj=25°C
VR=1200V, Tj=150°C
6 / 12
29 / 58
83 / 166
420 / 840
µA
Dynamic Characteristics, at Tj=25°C, unless otherwise specified
Parameter
Symbol
Conditions
Value (leg/device)
Unit
min.
typ.
max.
Total capacitive charge
QC
VR = 800V, Tj=150° C & 25°C
R
V
CdVVCQ
0
)(
-
53 / 106
-
nC
Total Capacitance
C
VR=1 V, f=1 MHz
VR=400 V, f=1 MHz
VR=800 V, f=1 MHz
-
-
-
684 /1368
48 / 96
38 / 76
-
-
-
pF
@ \ -4~‘~7“ \\ \\~ ~~:. \\ ‘4 ‘ s , “oz \' \‘.1 mlrclmax Vm am
Final Data Sheet 6 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Electrical Characteristics diagrams
Figure 1. Power dissipation per leg as function
of case temperature, Ptot=f(TC),
Rth(j-c),max
Figure 2. Diode forward current per leg as function
of temperature, parameter: Tj175°C, Rth(j-c),max,
D=duty cycle, Vth, Rdiff @ Tj=175°C
Figure 3. Typical forward characteristics per leg,
IF=f(VF), tp= 10 µs, parameter: Tj
Figure 4. Typical forward characteristics in surge
current per leg, IF=f(VF), tp= 10 µs,
parameter: Tj
0
20
40
60
80
100
120
140
25 50 75 100 125 150 175
P [W]
Tc[°C]
0
20
40
60
80
100
120
25 50 75 100 125 150 175
IF[A]
Tc[°C]
D= 0.10
D= 0.30
D= 0.50
D= 0.70
D= 1.00
0
2
4
6
8
10
12
14
16
18
20
0 0.5 1 1.5 2 2.5
IF[A]
VF[V]
-55C
25C
100C
150C
175C
0
10
20
30
40
50
60
70
80
90
100
0 1 2 3 4 5 6
IF[A]
VF[V]
-55C
25C
100C
150C
175C
Per leg
Per leg
Per leg
Per leg
(ifleon T. 5 «we fp t
Final Data Sheet 7 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Figure 5. Typical capacitive charge per leg as
function of current slope1, QC=f(dIF/dt), Tj=150°C
1) guaranteed by design.
Figure 6. Typical reverse characteristics per leg,
IR=f(VR), parameter: Tj
Figure 7. Max. transient thermal impedance per leg,
Zth,j-c=f(tP), parameter: D=tP/T
Figure 8. Typical capacitance per leg as function of
reverse voltage, C=f(VR); Tj=25°C; f=1 MHz
0
10
20
30
40
50
60
100 400 700 1000
QC[nC]
dIF/dt [A/µs]
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
200 400 600 800 1000 1200
IR[A]
VR[V]
-55C
25C
100C
150C
175C
0.01
0.1
1
1E-6 1E-3 1E0
Zthjc [K/W]
tp [s]
D= 0.50
D= 0.20
D= 0.10
D= 0.05
D= 0.02
D= 0.01
Single Pulse
0
100
200
300
400
500
600
700
800
900
0 1 10 100 1000
C[pF]
VR[V]
Per leg
Per leg
Per leg
Per leg
(ifieon VR
Final Data Sheet 8 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Figure 9. Typical capacitively stored energy as
function of reverse voltage, per leg, EC=f(VR)
0
5
10
15
20
25
30
35
0200 400 600 800 1000 1200
EC[µJ]
VR[V]
Per leg
Inhneon PG-T0247-3 AZ E3 "P —|$u 635®BA a E .1; _ F a E _. \J . 51 D1 bk 2 J .. b c ¢ MGM m” unaware“ muss MN MAX Mm MAX A ‘ 33 52. 0190 0205 A1 227 254 0an am nocuMEm no. u 195 2 m n 013 0 (ms zasooomzv b 1 07 1 11 am am m u so 24. a 075 o 095 SCALE “ u 1 so 2 «s can ones 1:: m 333 a m o m u w m on: 0123 O 5 5 c n55 068 am 0027 I | n 2050 21 in HM; 0531 '75mm m 152:. was 0641: 0595 m 095 135 0037 0.053 Emma" ”mum a 1570 1613 am am E1 mo uls am 0557 s: 355 5 m n us 0201 Q E: 1 no no 0039 mm . 544 (556) am (use; " 3 3 ISSUE DATE L 19 m m 32 a 130 a sun mm“, u 4 m m D161 0176 IF 3 so 3 m a 138 D 14s “5‘“5'0" o 5 A9 6 no u 215 o 235 05 5 am 530 am 0248
Final Data Sheet 9 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Package Drawings
(ifleon
Final Data Sheet 10 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Revision History
Disclaimer
We Listen to Your Comments
Any information within this document that you feel is wrong, unclear or missing at all?
Your feedback will help us to continuously improve the quality of this document.
Please send your proposal (including a reference to this document) to: erratum@infineon.com
IIDW20G120C5B
Revision: 2017-07-21, Rev. 2.1
Previous Revision:
Revision
Date
Subjects (major changes since last version)
2.0
2014-06-10
Final data sheet
2.1
-
Editorial Changes
(ifleon IMPORTANT NOTICE no event www.infineon.com . WARNINGS L01
Final Data Sheet 11 Rev. 2.1, 2017-07-21
5th Generation CoolSiC V SiC Schottky Diode
IDW20G120C5B
Published by
Infineon Technologies AG
81726 München, Germany
© Infineon Technologies AG 2017.
All Rights Reserved.
IMPORTANT NOTICE
The information given in this document shall in no event be regarded as a guarantee of conditions or
            
herein and/or any information regarding the application of the product, Infineon Technologies hereby disclaims
any and all warranties and liabilities of any kind, including without limitation warranties of non-infringement of
intellectual property rights of any third party.
            pliance with its obligations
             

The data contained in this document is exclusively intended for technically trained staff. It is the responsibility of

completeness of the product information given in this document with respect to such application.
For further information on the product, technology, delivery terms and conditions and prices please contact your
nearest Infineon Technologies office (www.infineon.com).
Please note that this product is not qualified according to the AEC Q100 or AEC Q101 documents of the
Automotive Electronics Council.
WARNINGS
Due to technical requirements products may contain dangerous substances. For information on the types in
question please contact your nearest Infineon Technologies office.
Except as otherwise explicitly approved by Infineon Technologies in a written document signed by authorized
representatives of Infineon Technologies, Infineonot be used in any applications
where a failure of the product or any consequences of the use thereof can reasonably be expected to result in
personal injury.

Products related to this Datasheet

DIODE 1.2KV 20A RAPID2 TO247-3