MKP1848S_DC-Link Product Sheet Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
uuuuuu
KEY BENEFITS
• Slimdesign–lowprofile
• HighCVproduct(2µFto100µF;500Vto1000V)
• Longusefullifetime(>100000h,atUNDCand70°C)
• Highripplecurrentcapabilities(upto17.5A),lowESR(3.5mΩ),lowESL
(<1nHpermmleadspacing)
• Operatingtemperatureupto105°C
APPLICATIONS
• Renewableenergysourcessuchassolarmicro-inverters
• On-boardchargersforhybridelectricalvehicles
• Batterychargersforelectricalvehicles
• LEDstreetlighting
RESOURCES
• Datasheet:MKP1848SDC-Link-http://www.vishay.com/doc?26010
• Fortechnicalquestionscontactdc-film@vishay.com
Capacitors - Film Capacitors with Low Profile
MKP1848SDC-Link
THISDOCUMENTISSUBJECTTOCHANGEWITHOUTNOTICE.THEPRODUCTSDESCRIBEDHEREINANDTHISDOCUMENTARESUBJECTTO
SPECIFICDISCLAIMERS,SETFORTHATwww.vishay.com/doc?91000
FILM CAPACITORS
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAYINTERTECHNOLOGY,INC.
VMN-PT0286-1202
1/2
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
PRODUCTSHEET
Slim Film Capacitors for Mid-Power Electronics
— VISHAYQ @ V
FEATURES
Lowheight:12/15/18/24(mm)
REFERENCE STANDARDS
IEC61071,IEC60068
RATED CAPACITANCE
2µFto100µF
CAPACITANCE TOLERANCE
±5%
MAXIMUM APPLICABLE
PEAK TO PEAK RIPPLE
VOLTAGE
0.2xUNDC
SELF INDUCTANCE (LS)
<1nHpermmofleadspacing
RATED TEMPERATURE
85°C
MAXIMUM PERMISSIBLE
CASE TEMPERATURE
105ºC,observingvoltagederating
LIFE TIME EXPECTANCY
Usefullifetime:>100.000hatUNDC
and70°C
FIT:<10x10-9/h(10per109
componenthours)at0.5xUNDC,
40ºC
w
h
Ø dt
Ø dt ± 10 % of standard diameter specified
P1 ± 0.4 - PCM 27.5 mm
P1 ± 0.5 - PCM ≥ 37.5 mm
I
6-1
w
h
Ø dt 6-2
Marking
Dimensions in mm
P1 ± 0.5 P2 ± 0.5
RANGE
HEIGHT
(mm)
PITCH
(mm)
C (uF)
2 3 5 7 10 15 20 30 50 100
500 VNDC @ 85 °C
600 VOPDC @ 75 °C
350 VOPDC @ 105 °C
12and
15
27.5
37.5
52.5
18
27.5
37.5
52.5
24
27.5
37.5
52.5
700 VNDC @ 85 °C
800 VOPDC @ 75 °C
500 VOPDC @ 105 °C
12and
15
27.5
37.5
52.5
18
27.5
37.5
52.5
24
27.5
37.5
52.5
1000 VNDC @ 85 °C
1200 VOPDC @ 75 °C
750 VOPDC @ 105 °C
12and
15
27.5
37.5
52.5
18
27.5
37.5
52.5
24
27.5
37.5
52.5
Capacitors - Film Capacitors with Low Profile
THISDOCUMENTISSUBJECTTOCHANGEWITHOUTNOTICE.THEPRODUCTSDESCRIBEDHEREINANDTHISDOCUMENTARESUBJECTTO
SPECIFICDISCLAIMERS,SETFORTHATwww.vishay.com/doc?91000
VMN-PT0286-12022/2PRODUCTSHEET
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAYINTERTECHNOLOGY,INC.
M K P 1 8 4 8 S  D C - L i n k 
FILM CAPACITORS

Products related to this Datasheet

CAP FILM 5UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 30UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 1KVDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL
CAP FILM 30UF 5% 500VDC RADIAL
CAP FILM 7UF 5% 700VDC RADIAL
CAP FILM 15UF 5% 700VDC RADIAL
CAP FILM 3UF 5% 700VDC RADIAL
CAP FILM 5UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL