STEVAL-IDS001V4M Data Brief Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
I ’, 11(e.augmen’red
July 2015
DocID028059 Rev 1
1/6
For further information contact your local STMicroelectronics sales
office
www.st.com
STEVAL-IDS001V4M
868 MHz RF USB dongle based on the SPIRIT1 SPSGRF-868
module
Data brief
Features
RF SPIRIT1 USB dongle based on
SPSGRF-868 for 868 MHz
SPSGRF-868 module is based on:
868 MHz ETSI certified module based
on low-power, low-rate sub-1GHz
SPIRIT1 transceiver.
Integrated Balun (BALF-SPI-01D3)
Chip antenna
On board STM23L low power 32-bit ARM®
Cortex-M3™ microcontroller
Modulation schemes: 2-FSK, GFSK, MSK,
GMSK, OOK and ASK
Air data rate: from 1 to 500 kbps
Full compliant in terms of firmware and GUI
with the SPIRIT1 development kits
Debug connector
USB interface
RoHS compliant
Description
The STEVAL-IDS001V4M evaluation board is for
the SPSGRF-868 ETSI certified module based
on the low-power, low-rate, sub-1GHz SPIRIT1
transceiver. The SPSGRF-868 module integrates
the Balun (BALF-SPI-01D3) and a chip antenna,
and operates in the 868 MHz ISM band. The
board is equipped with an STM32L low power
microcontroller to control the SPIRIT1 and it also
features a USB connector for PC GUI interaction
and firmware updates, like the one available for
SPIRIT1 evaluation kit. An SWD connector allows
the development of specific firmware on the
microcontroller.
SWD & Boot, User_Leds, User_Buttons ,. 5 :3 mm mm "“1 u A ‘ » " "2 , 12:; N N [ W 2:”: a...“ I; 32““ mm :7, .i ., .. .. :3... . L1?" "ML 1m “HH4
STEVAL-IDS001V4M
2/6
DocID028059 Rev 1
1 Schematic diagrams
Figure 1: STEVAL-IDS001V4M part 1
Figure 2: STEVAL-IDS001V4M part 2
USB & EEPROM
DM
DP
DP
USB_DM
USB_DP
DM
SPI2_CLK
SPI2_MOSI
SPI2_MISO
EEPROM_CS
USB_5V
GND
GND
GND
D_VDD
USB_5V
GND
R10
100k
SMD 0402
1
2
J2 USBA Male
Digikey W M17118-ND
Molex 048037-1000
1
2
3
4 5
6C10
100nF16V
SMD 0402
12
C11
100nF16V
SMD 0402
12
U3
M95640-RMC6TG
/S
1
Q
2
/W 3
GND
4
D
5C
6
/HOL D 7
VCC8
E_PA D
9
U2
USBLC6-2P6
D1
1
GND
2
D2
3D3 4
D4 6
VBU S5
STEVAL-IDS001V4M
Schematic diagrams
DocID028059 Rev 1
3/6
Figure 3: STEVAL-IDS001V4M part 3
Murata (CSTCE8M00G55-R0 )
Digikey (490-1195-1-ND)
RS: 283-961
Farnell: 1615352
MCU - Oscillator - MCU Voltage
VDD_2VDD_1
VLCD
nRESET
VDD_3 VDD_A
USB_DM
USB_DP
SW O
SW DIO
SW CLK
VDD_1
VDD_2
VDD_3
VDD_A
VLCD
BOOT0
nRESET
SPI2_CLK
SPI2_MOSI
SPI2_MISO
SPI_CS
OSC_OUTOSC_IN
OSC_IN
OSC_OUT
User_Button_1
User_Button_2
USER_LED_1
USER_LED_2
EEPROM_CS IRQ0_SPxx
IRQ1_SPxx
IRQ3_SPxx
IRQ2_SPxx
UART2_TX
UART2_RX
RESETN_SDN
D_VDD A_VDD
GND
D_VDD
GND GNDGND
D_VDDD_VDD
GND
D_VDD
GND
GND
C8
100n F16V
SMD 040 2
12
STM32L151CBU6 A
U1
STM32L151 CBU6A
VLC D 1
PC13 -RTC_AF1-WKUP 2 2
PC14 -OSC32_ IN
3
PC15 -OSC32_OU T
4
PH0_OSC_ IN
5
PH1 -OSC_OU T
6
NRS T
7
VSS A
8VDD A 9
PA0 -WKUP 1
10
PA1
11
PA2
12
PA3
13
PA4
14
PA5
15
PA6
16
PA7
17
PB018
PB119
PB2 -BOO T1 20
PB1 021
PB1 122
VSS_ 1
23 VDD_ 1 24
PB1 225
PB1 326
PB1 427
PB1 528
PA8
29
PA9
30
PA1 0
31
PA1 1
32
PA1 2
33
PA13 -JT MS-SWD IO 34
VSS_ 2
35 VDD_ 2 36
PA14 -JT CK-SWCL K 37
PA15 -JT DI
38
PB3 -JT DO -T RACESW O 39
PB4 -NJT RS T40
PB541
PB642
PB743
BOOT 0
44
PB845
PB946
VSS_ 3
47 VDD_ 3 48
EXPOSED_PA D
49
C5
100n F16V
SMD 040 2
12
R11
10k
SMD 040 2
1
2
C3
100n F
16V
SMD 040 2
12
C9
1uF10V
SMD 040 2
12
Y1
8MHz
1
2
3
C4
100n F16V
SMD 040 2
12
C7
10uF 4V
SMD 040 2
12
C6
100n F16V
SMD 040 2
12
STEVAL-IDS001V4M
4/6
DocID028059 Rev 1
Figure 4: STEVAL-IDS001V4M part 4
Figure 5: STEVAL-IDS001V4M part 5
Power Mgmt stage
STmit e flat
(DO2 22-AA )
Power
Not Mounted
Not Mounted
Not Mounted
UART2_RX
UART2_TX
GND
VDD
A_VDD
GND
VDD
RF_MODULE_VDD VDD
GND
GND GND GND
USB_5V
GND
VDD
USB_5V
D_VDD
GND
VDD
C16
1uF10V
SMD 0402
12
C15
10nF50V
SMD 0402
12
J3
UART_STRIP
1
2
3
4
L1
0.6 Ohm 300 mA
SMD 0402
1 2
C17
33nF25V
SMD 0402
12
U6
SMM4F50A
L3
0.6 Ohm 300 mA
SMD 0402
1 2
R12 0
SMD 0402
1 2
R13 0
SMD 0402
1 2
D3
BAT30F3
C14
10nF50V
SMD 0402
12
L2
0.6 Ohm 300 mA
SMD 0402
1 2
U5
LDS3985PU33R
DFN6D exposed pad
VIN
1
NC 2
VOUT3
BYPASS
4GND5
VINH
6
GND7
7
C13
2.2uF 6.3V
SMD 0402
12
C12
10nF50V
SMD 0402
12
RF_Module
Not Mounted
STEVAL _Differentiation
STEVAL- IDB006V1M STEVAL-IDS001V5 MSTEVAL-IDS001V4M
C18, C20 No t Mounted
Not Mounted
SPxx_GPIO0
VIN_SPxx
SPxx_GPIO1
SPxx_GPIO2
SPxx_GPIO3
VIN_SPxx
SPI2_MISO
SPI_CS
SPI2_MOSI
RESETN_SDN
SPI2_CLK
SPxx_GPIO0
SPxx_GPIO1
SPxx_GPIO2
SPxx_GPIO3
SPxx_GPIO0
SPxx_GPIO1
SPxx_GPIO2
SPxx_GPIO3
SPxx_GPIO0
IRQ0_SPxx
IRQ1_SPxx
IRQ2_SPxx
IRQ3_SPxx
IRQ3_SPxx
GND
RF_MODULE_VDD
GND
GNDGND GND GNDGNDGND
C20 100nF
16V
SMc0402
1 2
J5
SPxx_GPIO_STRIP
1
2
3
4
ANT.
U4
SPSGRF-868
EXT_LPCLK/GPIO_3
1
NC/GPIO_2
2
NC/GPIO_1
3
SPI_IRQ/GPIO_0
4
VIN
5
GND
6
SPI_CLK 7
SPI_MISO 8
SPI_MOSI 9
SPI_CS10
RESETN/SDN11
R15 0
SMD 0402
1 2
J4
POWER_STRIP
1
2
3
C18 100nF
16V
SMc0402
1 2
U7
Resistor_Array 0Ohm
I/O_1A
1
I/O_2A
3
I/O_3A
5
I/O_4A
7I/O_4B 8
I/O_3B 6
I/O_2B 4
I/O_1B 2
R14 0
SMD 0402
1 2
C19 100nF
16V
SMc0402
1 2
STEVAL-IDS001V4M
Revision history
DocID028059 Rev 1
5/6
2 Revision history
Table 1: Document revision history
Date
Version
Changes
02-Jul-2015
1
Initial release.
STEVAL-IDS001V4M
6/6
DocID028059 Rev 1
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics All rights reserved

Products related to this Datasheet

EVAL BOARD SPSGRF-868 USB DONGLE