SKY65715-81 Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
X SKYWORKS“
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
203449B • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • June 12, 2015 1
PRODUCT SUMMARY
SKY65715-81: Low-Noise Amplifier Front-End Module with
GPS/GNSS/BDS Pre-Filter
Applications
GPS/GNSS/BDS radio receivers
Global Navigation Satellite Systems (GLONASS)
Features
Small signal gain: 16.5 dB typical
Low noise figure: 1.8 dB typical
Excellent out-of-band rejection
Low current consumption
Input/output impedance internally matched to 50 Ω
Single DC supply: 1.62 to 3 V
Minimal number of external components required
Small, MCM (6-pin, 1.7 x 2.3 mm) package
(MSL3, 260 C per JEDEC J-STD-020)
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
Input
Match LNA
RF_IN RF_OUT
VDD
VEN
Output
Match
Bias/Enable
S3078
Figure 1. SKY65715-81 Block Diagram
Description
The SKY65715-81 is a front-end module (FEM) with an integrated
low-noise amplifier (LNA) and pre-filter designed for Global
Positioning System/Global Navigation Satellite System/Beidou
Navigation Satellite System (GPS/GNSS/BDS) receiver
applications. The device provides high linearity, excellent gain, a
high 1 dB input compression point (IP1dB), and a superior noise
figure (NF).
The pre-filter provides the low in-band insertion loss and
integrated notch filtering for excellent rejections of the cellular,
PCS, and WLAN frequency bands. The SKY65715-81 uses
surface-mount technology (SMT) in the form of a 1.7 x 2.3 mm
Multi-Chip Module (MCM) package, which allows for a highly
manufacturable and low-cost solution.
A functional block diagram is shown in Figure 1.
PRODUCT SUMMARY • SKY65715-81: LOW-NOISE AMPLIFIER FEM WITH GPS/GNSS/BDS FILTER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 June 12, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 203449B
Ordering Information
Model Name Manufacturing Part Number Evaluation Board Part Number
SKY65715-81: Low-Noise Amplifier FEM with GPS/GNSS/BDS Filter SKY65715-81 TW21-D630-001
Copyright © 2015 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.

Products related to this Datasheet

IC RF AMP GPS 1.575GHZ 6MCM
IC RF AMP GPS 1.575GHZ 6MCM
IC RF AMP GPS 1.575GHZ 6MCM