1609~ Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
Page 1 of 2 Adafruit P PCB — Sin PRODUCT ID: 1609 IQQQQQQQQQQQQQOQQQQQQQ +QQQOQQQQQQQQOOOOQQQQQOQQQQQQQQ+ ‘V 5 6 7 B S 18111213111516171813KB1112232023262/26233U+ JQQOQQOQQOOQOQOQQQQOO9009999900J 1000000000OOQQOOQQQQQOQOOOQQQOQI HQQQQQQOQQOQQQOOOOQOO9000909090H G000900009OQQQQOQQQOQQQQQOQOQQQG QO00009OQOOOOOOOQQQQOQQQQQQQQF fin fldafruit Perma—Proto 1/2 Sized Breadboard ’ E909999009QQQQQQQQQQQQQQQQQQQQQE DQQQ099999QQQQQQQQQQQQQQQQQQQQQD CQQQQQQQQQQQQQQQQQQQQQQQQQQQQQQC B.9009.90.QQQQOQQOQQOQQQQQQOOQQB HIQQQ9999999999QQQQQQQQQQQQQQQQQn 94567asmunnuwwumwmnnxwfiuvmmnl HQQQQQQQQQ.QQQQQQQQQQQQQQQQQQQQ +OQQQQQQQQQQQQQQQQQQQQQQQQQQQQQ+
PROTOTYPING / BREADBOARDS
Adafruit Perma-Proto Half-sized Breadboard
PCB - Single
PRODUCT ID: 1609
Page 1 of 2
Page 2 of 2 http://www.adafruit.com/products/ 1609 7/21/2015
-DESCRIPTION
Customers have asked us to carry basic perf-board, but we never liked the look of
most basic perf: its always crummy quality, with pads that flake off and no labeling.
Then we thought about how people actually prototype - usually starting with a
solderless breadboard and then transferring the parts to a more permanent PCB.
That's when we realized what people would really like is a proto board that makes
it easy!
This proto-board is the PCB you always wish you had, but never realized it! We
took the basic layout of a half-sized breadboard and turned that into a beautiful
PCB. The top side has a white silkscreen, and the same markings you're familiar
with, to make transferring components easy. The bottom has the 5-hole pad
design that matches a classic breadboard, with 4 power bus lines on the sides, and
no mask so you can easily cut traces when necessary. We used 1.2mm diameter
drill holes so even parts with big leads will fit. All holes are thru-plated for strength
- these wont peel off with rework. The finish is a gold plate - you won't get
oxidation like with bare copper perf! There are also two mounting holes so you can
attach the PCB to your project box. They'll also fit nicely in an Altoids-sized mint
tin
Once you use a Perma-Proto board, you'll never go back!
Page 2 of 2
7
/
21
/
201
5
htt
p
://www.adafruit.com/
p
roducts/160
9

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE PTH