Specifications
USB 2.0 A Female to USB Motherboard 4-PIN IDC
Header Cable, 6-in.
MODEL NUMBER: U024-06N-IDC
Connect an internal USB device to a USB 4-pin motherboard header connector
Description
Tripp Lite U024-06N-IDC is a USB adapter cable for connecting to the 4-pin USB connector on
motherboards. Great for connecting any device with standard USB connector to internal IDC Header USB
ports commonly found on the latest motherboards.
Features
6-inch USB 2.0 Female to USB Motherboard 4-pin IDC Header cable
●
USB 2.0 rated ( 480mbps )
●
Allows motherboard connection for internal USB devices
●
Highlights
6-inch USB "A" Female to 4-pin
IDC motherboard connector
●
Plug and Play
●
Package Includes
6" USB 2.0 A Female to USB
Motherboard 4-PIN IDC Header
Cable
●
OVERVIEW
UPC Code 037332185457
INPUT
Cable Length (ft.) 0.5
Cable Length (m) 0.2
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
1 / 2

© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.01
Shipping Weight (lbs.) 0.03
CONNECTIONS
Side A - Connector 1 4 PIN (INTERNAL)
Side B - Connector 1 USB A (FEMALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2
Products related to this Datasheet
USB 2.0 A/A EXTENSION CABLE 6"