Specifications
3.5mm Mini Stereo to Two RCA Audio Y Splitter
Adapter Cable (3.5mm F to 2x RCA M), 6-in.
MODEL NUMBER: P316-06N
Convert a 3.5mm Stereo plug to RCA Stereo plugs
Description
Tripp Lite P316-06N is the ideal solution for allowing your mobile devices with 3.5mm stereo output to be
connected to home audio RCA inputs. While most mobile devices use the 3.5mm stereo headphone
output, most home audio systems with an amplifier or receiver use RCA jacks for audio inputs. This cable
is ideal for adapting the output of your mp3 player or phone to stereo RCA plugs for connecting to your
home audio system.
Features
6-inch 3.5mm Female to 2 x RCA Male
●
Molded ends for a Lifetime of use
●
Shielded cable protects from outside noise interference
●
Color coded Red / White RCA's for accurate connections
●
Highlights
Converts a 3.5mm Stereo plug
to 2 x RCA Male plugs
●
Shielded, flexible cable
●
Package Includes
6-inch 3.5mm Female to 2 x
RCA Male adpter
●
OVERVIEW
UPC Code 037332183996
INPUT
Cable Length (ft.) 0.5
Cable Length (m) 0.2
Cable Length (in.) 6
1 / 2

© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (cm) 15.24
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.04
Shipping Weight (lbs.) 0.08
CONNECTIONS
Side A - Connector 1 3.5MM (FEMALE)
Side B - Connector 1 (2) RCA (MALE)
FEATURES & SPECIFICATIONS
Technology Stereo Audio
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2
Products related to this Datasheet
CABLE ADAPTER