Specifications
10/100 SC Singlemode Media Converter, 15km,
1310nm
MODEL NUMBER: N784-001-SC-15
Extend an Ethernet connection up to 15kM over Singlemode Fiber
Description
Tripp Lite's N784-001-SC-15, 10/100 to Singlemode Media Converter ( RJ45 to SC ), is an economical
way to extend the distance ( up to 15kM ) of network nodes by converting Cat5e UTP cables to
Singlemode Fiber Optic. The Media Converter features automatic MDI/MDI-X configuration, and the UTP
port senses the network speed automatically as well. Auto-detects half or full duplex operation on the fiber
port. Power supplied by small form factor AC adapter.
Features
10/100 UTP to Singlemode Fiber converter
●
Up to 15kM ( 9 mile ) range
●
Auto-detects Full / Half Duplex Transfer Mode
●
Auto Negotiation MDI / MDI-X
●
6 performance monitoring LEDs
●
1310nm wavelength
●
Small, compact design
●
Supports Singlemode cable up to 15 KM
●
Highlights
Extends a 100Mb Ethernet
signal up to 15kM over
Singlemode Fiber Optic Cable
●
Auto detects Full/Half Duplex
Transfer Mode
●
Supports Singlemode cable up
to 15 KM
●
System Requirements
10/100 Ethernet Network
●
Singlemode SC Fiber cable
●
Package Includes
N784-001-SC-15 Media
Converter
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz; Output: 5V,
1.2A)
●
Owner's Manual
●
OVERVIEW
UPC Code 037332184139
AC Adapter Input: 100-240V, 50/60Hz; Output: 5V, 1.2AMP
1 / 2

© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 9.40 x 2.59 x 7.01
Shipping Dimensions (hwd / in.) 3.70 x 1.02 x 2.76
Shipping Weight (kg) 0.20
Shipping Weight (lbs.) 0.44
Unit Dimensions (hwd / cm) 2.54 x 11.94 x 6.99
Unit Dimensions (hwd / in.) 1.00 x 4.70 x 2.75
Unit Weight (kg) 0.45
Unit Weight (lbs.) 1.00
CONNECTIONS
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 SC DUPLEX (FEMALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Singlemode
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
2 / 2
Products related to this Datasheet
EXTERNAL MULTIMODE MEDIA CONVERT