Washers and Clips Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
WASHERS & CLIPS
137
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
KEY HOLE CLIPS
PANEL
CAT. NO. THICKNESS HOLE SIZE HEAD DIA.
3300 .093 (2.4)
3301 .125 (3.2)
3302 .156 (4.0) .125 (3.2) .250 (6.4)
3303 .187 (4.8)
3305 .250 (6.4)
3310 .093 (2.4)
3311 .125 (3.2)
3312 .156 (4.0) .158 (4.0) .312 (7.9)
3313 .187 (4.8)
3315 .250 (6.4)
3320 .125 (3.2)
3321 .156 (4.0) .187 (4.8) .312 (7.9)
3322 .187 (4.8)
3324 .250 (6.4)
3330 .156 (4.0)
3331 .187 (4.8) .219 (5.6) .344 (8.7)
3333 .250 (6.4)
3335 .312 (7.9)
MATERIAL: Nylon 6/6 UL Rated 94V-2, Black
NYLON SHOULDER WASHER/BUSHINGS
FIBRE SHOULDER WASHERS
MATERIAL: Nylon 6/6 per ASTM D4066 MATERIAL: Fibre, Commercial Grade per ASTM D710
L
I.D.
B
O.D.
S.D.
L
I.D.
B
O.D.
S.D.
CAT. SCREW
NO. LO.D. B I.D. S.D. SIZE
3229 .025 (.64) .250 (6.4) .047 (1.2) .093 (2.4) .123 (3.1) #2
3061 .025 (.64) .250 (6.4) .047 (1.2) .093 (2.4) .156 (4.0)
344 .015 (.38) .312 (7.9) .062 (1.57) .125 (3.2) .203 (5.2)
343 .025 (.64) .312 (7.9) .062 (1.57) .125 (3.2) .203 (5.2)
3062 .031 (.79) .250 (6.4) .031 (.79) .115 (2.9) .187 (4.7) #4
3230 .031 (.79) .281 (7.1) .062 (1.57) .115 (2.9) .175 (4.4)
3231 .031 (.79) .312 (7.9) .062 (1.57) .120 (3.1) .180 (4.6)
4698 .031 (.79) .250 (6.4) .062 (1.57) .140 (3.6) .187 (4.7)
3064 .031 (.79) .312 (7.9) .062 (1.57) .140 (3.6) .187 (4.7)
3232 .031 (.79) .375 (9.5) .062 (1.57) .140 (3.6) .210 (5.3) #6
3233 .031 (.79) .375 (9.5) .062 (1.57) .140 (3.6) .240 (6.1)
3234 .031 (.79) .500 (12.7) .062 (1.57) .140 (3.6) .240 (6.1)
3065 .031 (.79) .375 (9.5) .062 (1.57) .170 (4.3) .246 (6.2)
3066 .031 (.79) .417 (10.6) .062 (1.57) .170 (4.3) .210 (5.3)
3235 .031 (.79) .312 (7.9) .062 (1.57) .170 (4.3) .218 (5.5) #8
3236 .031 (.79) .375 (9.5) .062 (1.57) .170 (4.3) .215 (5.5)
3237 .031 (.79) .500 (12.7) .062 (1.57) .170 (4.3) .240 (6.1)
4702 .031 (.79) .375 (9.5) .062 (1.57) .194 (4.9) .308 (7.8)
3238 .031 (.79) .375 (9.5) .062 (1.57) .194 (4.9) .240 (6.1) #10
3239 .031 (.79) .500 (12.7) .062 (1.57) .196 (5.0) .240 (6.1)
4711 .031 (.79) .500 (12.7) .062 (1.57) .253 (6.4) .308 (7.8) .250-20
3240 .031 (.79) .625 (15.9) .062 (1.57) .265 (6.7) .359 (9.1)
3069 .031 (.79) .625 (15.9) .062 (1.57) .385 (9.8) .498 (12.6) .375-24
3241 .031 (.79) .750 (19.1) .062 (1.57) .385 (9.8) .498 (12.6)
CAT. SCREW
NO. L O.D. B I.D. S.D. SIZE
7680 .025 (.64) .260 (6.6) .030 (.76) .095 (2.4) .154 (3.9)
3051 .125 (3.2) .181 (4.6) .047 (1.2) .090 (2.3) .120 (3.1)
3101 .187 (4.8) .181 (4.6) .047 (1.2) .090 (2.3) .120 (3.1) #2
3052 .250 (6.4) .181 (4.6) .047 (1.2) .090 (2.3) .120 (3.1)
3049* .031 (.79) .218 (5.5) .040 (1.0) .115 (2.9) .135 (3.4)
7681 .047 (1.2) .250 (6.4) .032 (.81) .115 (2.9) .185 (4.7)
3053 .093 (2.4) .235 (6.0) .047 (1.2) .115 (2.9) .145 (3.7) #4
3102 .125 (3.2) .235 (6.0) .047 (1.2) .115 (2.9) .145 (3.7)
3103 .187 (4.7) .235 (6.0) .047 (1.2) .115 (2.9) .145 (3.7)
340 .250 (6.4) .235 (6.0) .047 (1.2) .115 (2.9) .145 (3.7)
7682 .032 (.81) .385 (9.8) .062 (1.57) .145 (3.7) .240 (6.1)
7683 .032 (.81) .250 (6.4) .062 (1.57) .140 (3.6) .187 (4.7)
7684 .032 (.81) .312 (7.9) .062 (1.57) .140 (3.6) .187 (4.7)
3054 .125 (3.2) .290 (7.4) .047 (1.19) .140 (3.6) .170 (4.3) #6
3104 .187 (4.7) .290 (7.4) .047 (1.19) .140 (3.6) .170 (4.3)
341 .250 (6.4) .290 (7.4) .047 (1.19) .140 (3.6) .170 (4.3)
3055 .500 (12.7) .290 (7.4) .047 (1.19) .140 (3.6) .170 (4.3)
7685 .032 (.81) .375 (9.5) .032 (.81) .171 (4.3) .250 (6.4)
3056 .140 (3.6) .344 (8.7) .062 (1.57) .171 (4.3) .205 (5.2)
3105 .250 (6.4) .344 (8.7) .062 (1.57) .171 (4.3) .205 (5.2) #8
342 .375 (9.5) .344 (8.7) .062 (1.57) .171 (4.3) .205 (5.2)
3106 .500 (12.7) .344 (8.7) .062 (1.57) .171 (4.3) .205 (5.2)
7686 .032 (.81) .375 (9.5) .062 (1.57) .196 (5.0) .308 (7.8)
3107 .093 (2.36) .438 (11.1) .062 (1.57) .200 (5.1) .260 (6.6)
3108 .250 (6.4) .399 (10.1) .062 (1.57) .200 (5.1) .260 (6.6) #10
3057 .500 (12.7) .399 (10.1) .062 (1.57) .200 (5.1) .260 (6.6)
3058 .750 (19.1) .399 (10.1) .062 (1.57) .200 (5.1) .260 (6.6)
7687 .032 (.81) .437 (11.1) .032 (.81) .253 (6.4) .310 (7.9)
7688 .078 (1.98) .492 (12.7) .032 (.81) .260 (6.7) .312 (7.9)
3059 .187 (4.7) .513 (13.0) .062 (1.57) .260 (6.7) .312 (7.9) .250-20
3109 .250 (6.4) .513 (13.0) .062 (1.57) .260 (6.7) .312 (7.9)
3110 .375 (9.5) .513 (13.0) .062 (1.57) .260 (6.7) .312 (7.9)
3060 .500 (12.7) .513 (13.0) .062 (1.57) .260 (6.7) .312 (7.9)
* Black
MOUNTING HOLE
HEAD
DIA.
PANEL
THICKNESS
Key hole design allows for easy installation of the fastener.
Can be hand installed, no tooling required
One piece design, can be removed and reused with no missing parts
Bullet tip helps to align panels during the assembly process
Tapered locking shank provide a tight fit between the two panels
Domed head provides a clean appearance to top panel

Products related to this Datasheet

WASHER SHOULDER #4 NYLON
WASHER SHOULDER #4 NYLON
WASHER SHOULDER 1/4 NYLON
WASHER SHOULDER #4 NYLON
WASHER SHOULDER #4 NYLON
WASHER SHOULDER #2 NYLON
WASHER SHOULDER #4 FIBRE
WASHER SHOULDER #4 FIBRE
WASHER SHOULDER #6 FIBRE
WASHER SHOULDER #8 FIBRE
WASHER SHOULDER #4 FIBRE
WASHER SHOULDER #10 NYLON
WASHER SHOULDER #8 FIBRE
WASHER SHOULDER #10 NYLON
MOUNTING BUTTON 0.250" NYLON BLK
WASHER SHOULDER #4 NYLON
WASHER SHOULDER 1/4 NYLON
WASHER SHOULDER #8 FIBRE
MOUNTING BUTTON 0.156" NYLON BLK
WASHER SHOULDER 1/4 NYLON
WASHER SHOULDER #6 NYLON
WASHER SHOULDER #10 FIBRE
WASHER SHOULDER #8 NYLON
MOUNTING BUTTON 0.156" NYLON BLK
WASHER SHOULDER #6 NYLON
WASHER SHOULDER 3/8 FIBRE
WASHER SHOULDER #6 FIBRE
WASHER SHOULDER #2 FIBRE
WASHER SHOULDER #8 NYLON
MOUNTING BUTTON 0.093" NYLON BLK