ZRB18AR61E106ME01x Ref Sheet Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
mm L \merposerhoameymmanan 5.Package t1! t1!
ZRB18AR61E106ME01_ (0603, X5R:EIA, 10uF, DC25V)
_: packaging code Reference Sheet
1.Scope
  
2.MURATA Part NO. System
(Ex.)
3. Type & Dimensions
(Unit:mm)
4.Rated value
5.Package
Product specifications in this catalog are as of Mar.28,2019,and are subject to change or obsolescence without notice.
Please consult the approval sheet before ordering.
Please read rating and !Cautions first.
This product specification is applied to Chip Multilayer Ceramic Capacitors on Interposer Board used for General Electronic equipment.
This product is applied for Only Reflow Soldering.
(2) T
1.0±0.2
-55 to 85 °C
-15 to 15 %
-55 to 85 °C
(25 °C)
(6)
Capacitance
Tolerance
10 uF
Specifications and Test
Methods
(Operating
Temp. Range)
±20 %
g
0.2 to 0.65
(5) Nominal
Capacitance
DC 25 V
Temp. Range
(Ref.Temp.)
(8) Packaging
Temp. coeff
or Cap. Change
L
f180mm Reel
EMBOSSED W8P4
3000 pcs./Reel
K
f330mm Reel
EMBOSSED W8P4
8000 pcs./Reel
Only Reflow Soldering
0.6 min.
(1)-1 L
1.6±0.2
(1)-2 W
0.8±0.2
e
Chip Multilayer Ceramic Capacitors on Interposer Board for General Purpose
mark
(4)
Rated
Voltage
Packaging Unit
(1)L/W
Dimensions (2)T
Dimensions (3)Temperature
Characteristics (4)Rated
Voltage (5)Nominal
Capacitance (6)Capacitance
Tolerance (8)Packaging Code

Code
ZRB 18 AR6 1E 106 M E01 L
ZRB18AR61E106ME01-01 1
Specifications and Test Methods
No
1 Rated Voltage Shown in Rated value. The rated voltage is defined as the maximum voltage which may be
applied continuously to the capacitor.
When AC voltage is superimposed on DC voltage, VP-P or VO-P,
whichever is larger, should be maintained within the rated voltage
range.
2 Appearance No defects or abnormalities. Visual inspection.
3 Dimension Within the specified dimensions. Using Measuring instrument of dimension.
4 Voltage proof No defects or abnormalities.
Measurement Point    :
Between the terminations
Test Voltage         :
250% of the rated voltage
Applied Time :
1 to 5 s
Charge/discharge current :
50mA max.
To apply the test voltage through the Interposer board termination.
5 Insulation Resistance(I.R.)
 F (Whichever is smaller) Measurement Point     : Between the terminations
Measurement Voltage :
DC Rated Voltage
Charging Time :
1 min
Charge/discharge current :
50mA max.
Measurement Temperature:
Room Temperature
To apply the test voltage through the Interposer board termination.
6 Capacitance Shown in Rated value.
Measurement Temperature:
Room Temperature
7 Dissipation Factor (D.F.) 0.1 max.
To apply the test voltage through the Interposer board termination.
8
Temperature No bias R6 : Within +/-15% (-55°C to +85°C) The capacitance change should be measured after 5 min.
Characteristics
R7   : Within +/-15% (-55°C to +125°C) at each specified temp. stage.
of Capacitance C8 : Within +/-22% (-55°C to +105°C) Capacitance value as a reference is the value in step 3.
D7 : Within +22/-33% (-55°C to +125°C)
· Measurement Voltage : Less than 1.0Vrms
(Refer to the individual data sheet)
To apply the test voltage through the Interposer board termination.
Initial measurement
Perform a heat treatment at 150+0/-10°C for 1h and then
let sit for 24+/-2h at room temperature,then measure.
9 Adhesive Strength No removal of the terminations or other defect Solder the capacitor on the test substrate shown in Fig.3.
of Termination should occur.
Applied Force        : 5N
Holding Time : 10+/-1s
Applied Direction : In parallel with the test substrate and vertical with the
capacitor side.
10 Vibration Appearance No defects or abnormalities. Solder the capacitor on the test substrate shown in Fig.3.
Capacitance Within the specified initial value.
Kind of Vibration :
A simple harmonic motion
10Hz to 55Hz to 10Hz (1min)
Total amplitude :
1.5mm
D.F. Within the specified initial value. This motion should be applied for a period of 2h in each 3 mutually
perpendicular directions(total of 6h).
Item
Specification
Test Method
(Ref. Standard:JIS C 5101, IEC60384
Capacitance
Frequency
Voltage
C
(10V min.)
1.0+/-0.1kHz
1.0+/-0.2Vrms
C
(6.3V max.)
1.0+/-0.1kHz
0.5+/-0.1Vrms
C
120+/-24Hz
0.5+/-0.1Vrms
Step
Temperature(C)
Applying Voltage(VDC)
1
Reference Temp.+/-2
No bias
2
Min.Operating Temp. +/-3
3
Reference Temp. +/-2
4
Max.Operating Temp. +/-3
5
Reference Temp. +/-2
JEMCGS-05965 2
rm
No
11 Substrate Appearance No defects or abnormalities. Solder the capacitor on the test substrate shown in Fig.1.
Bending test Pressurization method : Shown in Fig.2
Flexure     : 1mm
Capacitance Within +/-10%
Holding Time   :
5+/-1s
Change
Soldering Method :
Reflow soldering
12 Solderability of 95% of the terminations is to be soldered evenly and
Test Method :
Solder bath method
Interposer board termination continuously.
Flux                :
Solution of rosin ethanol 25(mass)%
Preheat :
80 to 120 for 10s to 30s
Solder : Sn-3.0Ag-0.5Cu
Solder Temp. :
245+/-5
Immersion time
:
2+/-0.5s
13
Resistance Appearance No defects or abnormalities.
Test Conditions        :
Reflow method
to Solder : Sn-3.0Ag-0.5Cu
Soldering Capacitance Within +/-7.5% Solder Temp. : 255+/-10[Peak Temperature]
Heat
Change Heat Time of over 200°C : 120s max.
Exposure Time : 24+/-2h
D.F. Within the specified initial value. Preheat :
150 to 160 for 2 min
I.R. Within the specified initial value. · Initial measurement
Perform a heat treatment at 150+0/-10°C for 1h and then
Voltage proof No defects. let sit for 24+/-2h at room temperature,then measure.
14
Temperature Appearance No defects or abnormalities. Solder the capacitor on the test substrate shown in Fig.3.
Sudden Change Perform the five cycles according to the four heat treatments
shown in the following table.
Capacitance Within +/-7.5%
Change
D.F. Within the specified initial value.
I.R. Within the specified initial value.
Exposure Time : 24+/-2h
Voltage proof No defects. · Initial measurement
Perform a heat treatment at 150+0/-10°C for 1h and then
let sit for 24+/-2h at room temperature,then measure.
15 High Appearance No defects or abnormalities. Solder the capacitor on the test substrate shown in Fig.3.
Temperature
Test Temperature :
40+/-2
High
Test Humidity :
90%RH to 95%RH
Humidity Capacitance Within +/-12.5%
Test Time :
500+/-12h
(Steady) Change
Test Voltage      :
DC Rated Voltage
Charge/discharge current : 50mA max.
D.F. 0.2 max.
· Initial measurement
Perform a heat treatment at 150+0/-10°C for 1h and then
I.R.  let sit for 24+/-2h at room temperature,then measure.
· Measurement after test
Perform a heat treatment at 150+0/-10°C for 1h and then
let sit for 24+/-2h at room temperature,then measure.
16 Durability Appearance No defects or abnormalities. Solder the capacitor on the test substrate shown in Fig.3.
Test Temperature :
Max. Operating Temp. +/-3
Capacitance Within +/-12.5%
Test Time :
1000+/-12h
Change
Test Voltage      :
150% of the rated voltage
Charge/discharge current : 50mA max.
D.F. 0.2 max. · Initial measurement
Perform a heat treatment at 150+0/-10°C for 1h and then
let sit for 24+/-2h at room temperature,then measure.
· Measurement after test
I.R. Perform a heat treatment at 150+0/-10°C for 1h and then
let sit for 24+/-2h at room temperature,then measure.
Item
Specification
Test Method
(Ref. Standard:JIS C 5101, IEC60384
Step
Temp.(C)
Time
(min)
1
Min.Operating Temp.+0/-3
30+/-3
2
Room Temp
2 to 3
3
Max.Operating Temp.+3/-0
30+/-3
4
Room Temp
2 to 3
JEMCGS-05965 3
w w 1 0mm: LP Capacnance meter A5 45 Copper Ion mkness 0 035mm ens /,/
Test method : Substrate Bending test
Test substrate
Material : Copper-clad laminated sheets for PCBs
(Glass fabric base, epoxy resin)
Thickness : 1.6mm (ZRB15: t:0.8mm)
Copper foil thickness : 0.035mm
: Solder resist
(Coat with heat resistant resin for solder)
Fig.1 (in mm)
Kind of Solder : Sn-3.0Ag-0.5Cu
Pressurization method
Fig.2 (in mm)
Adhesive Strength of Termination, Vibration, Temperature Sudden Change, Resistance to Soldering Heat (Reflow method)
High Temperature High Humidity(Steady) , Durability
Test substrate
Material : Copper-clad laminated sheets for PCBs
(Glass fabric base, epoxy resin)
Thickness : 1.6mm or 0.8mm
Copper foil thickness : 0.035mm
Kind of Solder : Sn-3.0Ag-0.5Cu
Land Dimensions
  Fig.3
c
b
a
Solder Resist
Chip Capacitor
Land
2
4.0±0.1
8.0±0.3
3.5±0.05
0.05以下
1
φ1.5
+0.1
-0
t
*1,22.0±0.05
1.75±0.1
100
40
a
c
b
Land
f4.5
c
45
45
Flexure
Capacitance meter
Pressurization
speed
1.0mm/s
Support
Capacitor
Pressurize
45
45
R5
20
50 min.
Type
Dimension (mm)
a
b
c
ZRB15
0.4
1.5
0.5
ZRB18
1.0
3.0
1.2
Type
Dimension (mm)
a
b
c
ZRB15
0.4
1.5
0.5
ZRB18
1.0
3.0
1.2
JEMCGS-05965 4
4p180mm reel tp330mm reel Lid , gs M ----- f - filfluB-Ei1- all“
1.Tape Carrier Packaging(Packaging Code:D/L/J/K)
1.1 Minimum Quantity(pcs./reel)
1.2 Dimensions of Tape
(1)ZRB15 (in:mm)
7
*3 Nominal value
1.0+0.22/-0.2
0.7±0.15
1.0±0.2
0.5±0.2
1.0±0.22
0.65±0.2
1.3
0.95
ZRB15
X
1.0±0.15
0.5±0.15
0.65±0.15
0.8
L
W
T
A *3
B *3
t *3
Type
Product Dimensions
10000
ZRB18
A
3000
8000
6
4000
ZRB15
X/7
8000
30000
Code:D
Code:L
Code:J
Code:K
Package
ZRB Type
Type


Paper Tape
Plastic Tape
Paper Tape
Plastic Tape
*1,22.0±0.05
2
4.0±0.1
8.0±0.3
3.5±0.05
0.05以下
1
φ1.5
+0.1
-0
t
*1,22.0±0.05
1.75±0.1
4.0±0.1
*1
φ1.5
+0.1
-0
1.75±0.1
8.0±0.3
3.5±0.05
t
*2
0.05 max.
JEMCGP-02345F 5
(2)ZRB18 (in:mm)
L W T
6 1.6±0.22 0.6±0.2
A 1.6±0.2 1.0±0.2
*1 Nominal value
Type
Product Dimensions
A *1
B *1
t
ZRB18
0.8±0.2
1.1
2.0
1.7 max.
Package
ZRB Type
8.0±0.3
4.0±0.1
3.5±0.05
1.75±0.1
t
2.0±0.1
φ1.5
+0.1
-0
4.0±0.1
0.25±0.1
JEMCGP-02345F 6
i -M
Package
ZRB Type
1
ップ詰め状態
(
単位:
mm)

1
W
W
w1
ZRB15/18
16.5 max.
10±1.5
180+0/-3.0
330±2.0
 min.

2.0±0.5
(in:mm)
Fig.1 Package Chips
Fig.2 Dimensions of Reel
Fig.3 Taping Diagram
Top Tape : Thickness 0.06
Feeding Hole :As specified in 1.2.
Hole for Chip : As specified in 1.2.
Chip
JEMCGP-02345F 7
|+ Break down force of boitom tape : 5N min. (Onwa balmm Iape exlslence
1.3 Tapes for capacitors are wound clockwise shown in Fig.3.
(The sprocket holes are to the right as the tape is pulled toward the user.)
1.4 Part of the leader and part of the vacant section are attached as follows.
(in:mm)
1.5 Accumulate pitch : 10 of sprocket holes pitch = 40±0.3mm
1.6 Chip in the tape is enclosed by top tape and bottom tape as shown in Fig.1.
1.7 The top tape and base tape are not attached at the end of the tape for a minimum of 5 pitches.
1.8 There are no jointing for top tape and bottom tape.
1.9 There are no fuzz in the cavity.
1.10 Break down force of top tape : 5N min.
Break down force of bottom tape : 5N min. (Only a bottom tape existence )
1.11 Reel is made by resin and appeaser and dimension is shown in Fig 2.
There are possibly to change the material and dimension due to some impairment.
1.12 Peeling off force : 0.1 to 0.6N in the direction as shown below.
1.13 Label that show the customer parts number, our parts number, our company name, inspection
number and quantity, will be put in outside of reel.
Package
ZRBType
1
ップ詰め状態
(
単位:
mm)
Tail vacant Section
Chip-mounting Unit
Leader vacant Section
Leader Unit
(Top Tape only)
Direction
of Feed
160 min.
190 min.
210 min.
1
ップ詰め状態
(
単位:
mm)
165180°
Top tape
JEMCGP-02345F 8
nmRata Please contact us belore using our products for the applications listed below which require especially high reliability lor the prevention of delects which might directly cause damage to the third party's lile, body or property. Aircralt equipment Aerospace equipment Undersea equipment Power plant control equipment Medical equipment Transportation equipment(vehicles.trains,ships,etc.) Trallic signal equipment Disaster prevention / crime prevention equipment Data-processing equipment Application of similar complexity and/or reliability requirements to the applications listed in the above. Storage and Operation condition 1. The perlormance of Chip MLCC on lnterposer (ZR series. hencelorth iust "capacitors") may be allected by the Room Temperature ol +5 to +40 and a Relative Humidity of 20% to 70%. High temperature and humidity conditions and/or prolonged storage may cause deterioration of the packaging materials. ll more than six months have elapsed since delivery, check packaging. mounting, etc. before use. 1.Temperature Dependent Characteristics 75 750 25 a 25 5a 75 run
Caution
Limitation of Applications
Please contact us before using our products for the applications listed below which require especially high reliability
  for the prevention of defects which might directly cause damage to the third party's life, body or property.
   ①Aircraft equipment Aerospace equipment Undersea equipment Power plant control equipment
   ⑤Medical equipment Transportation equipment(vehicles,trains,ships,etc.) Traffic signal equipment
   ⑧Disaster prevention / crime prevention equipment Data-processing equipment
   ⑩Application of similar complexity and/or reliability requirements to the applications listed in the above.
Storage and Operation condition
1. The performance of chip MLCC on Interposer (ZR series, henceforth just "capacitors") may be affected by the
storage conditions. Please use them promptly after delivery.
1-1. Maintain appropriate storage for the capacitors using the following conditions:
Room Temperature of +5 to +40 and a Relative Humidity of 20% to 70%.
 
High temperature and humidity conditions and/or prolonged storage may cause deterioration of the packaging
materials. If more than six months have elapsed since delivery, check packaging, mounting, etc. before use.
In addition, this may cause oxidation of the electrodes. If more than one year has elapsed since delivery,
also check the solderability before use.
1-2. Corrosive gas can react with the termination (external) electrodes or lead wires of capacitors, and result
in poor solderability. Do not store the capacitors in an atmosphere consisting of corrosive gas (e.g.,hydrogen
sulfide, sulfur dioxide, chlorine, ammonia gas etc.).
1-3. Due to moisture condensation caused by rapid humidity changes, or the photochemical change caused
by direct sunlight on the terminal electrodes and/or the resin/epoxy coatings, the solderability and
electrical performance may deteriorate. Do not store capacitors under direct sunlight or in high huimidity
conditions
Rating
1.Temperature Dependent Characteristics
1. The electrical characteristics of the capacitor can change with temperature.
1-1. For capacitors having larger temperature dependency, the capacitance may change with temperature
changes. The following actions are recommended in order to ensure suitable capacitance values.
(1) Select a suitable capacitance for the operating temperature range.
(2) The capacitance may change within the rated temperature.
When you use a high dielectric constant type capacitor in a circuit that needs a tight (narrow) capacitance
tolerance (e.g., a time-constant circuit), please carefully consider the temperature characteristics, and
carefully confirm the various characteristics in actual use conditions and the actual system.
[Example of Temperature Caracteristics X7R(R7)] [Example of Temperature Characteristics X5R(R6)]

!
-20
-10
-15
-5
5
0
10
15
20
Temperature (C)
-75 -50 -25 025 50 75 100 125 150
Capacitance Change (%)
-20
-10
-15
-5
5
0
10
15
20
Temperature (C)
-75 -50 -25 025 50 75 100
Capacitance Change (%)
JEMCGC-02188E 9
3.AEElied Voltage Typical Voltage Applied lo the DC capaoilor DC Voltage DC Vollage+AC AC Vollage Pulse Vollage l TUWb T TH l l l l . (E Maximum possible applied vollage ) 41192 at AEEIied Voltage and Self-healing Temgeralure ol lhe capacitor body remains below 20°C , when measuring at an ambienl lemperature ol 25°C.
2.Measurement of Capacitance
1. Measure capacitance with the voltage and frequency specified in the product specifications.
1-1. The output voltage of the measuring equipment may decrease occasionally when capacitance is high.
Please confirm whether a prescribed measured voltage is impressed to the capacitor.
1-2. The capacitance values of high dielectric constant type capacitors change depending on the AC voltage applied.
Please consider the AC voltage characteristics when selecting a capacitor to be used in a AC circuit.
3.Applied Voltage
1. Do not apply a voltage to the capacitor that exceeds the rated voltage as called out in the specifications.
1-1. Applied voltage between the terminals of a capacitor shall be less than or equal to the rated voltage.
(1) When AC voltage is superimposed on DC voltage, the zero-to-peak voltage shall not exceed the rated DC voltage.
When AC voltage or pulse voltage is applied, the peak-to-peak voltage shall not exceed the rated DC voltage.
(2) Abnormal voltages (surge voltage, static electricity, pulse voltage, etc.) shall not exceed the rated DC voltage.
Typical Voltage Applied to the DC capacitor
DC Voltage DC Voltage+AC AC Voltage Pulse Voltage
(EMaximum possible applied voltage.)
1-2. Influence of over voltage
Over voltage that is applied to the capacitor may result in an electrical short circuit caused by the breakdown
of the internal dielectric layers .
The time duration until breakdown depends on the applied voltage and the ambient temperature.
4.Type of Applied Voltage and Self-heating Temperature
1.Confirm the operating conditions to make sure that no large current is flowing into the capacitor due to the
continuous application of an AC voltage or pulse voltage.
When a DC rated voltage product is used in an AC voltage circuit or a pulse voltage circuit, the AC current
or pulse current will flow into the capacitor; therefore check the self-heating condition.
Please confirm the surface temperature of the capacitor so that the temperature remains within the upper limits
of the operating temperature, including the rise in temperature due to self-heating. When the capacitor is
used with a high-frequency voltage or pulse voltage, heat may be generated by dielectric loss.
<Applicable to Rated Voltage of less than 100VDC>
The load should be contained so that the self-heating
 of the capacitor body remains below 20°C ,
 when measuring at an ambient temperature of 25°C.
Caution
!
10 1 2 3
Current (Ar.m.s.)
4 5 6
Temperature Rise ()
100kHz
10
100 Ripple Current
500kHz
1MHz
[Example of Temperature Rise (Heat Generation) in Chip
Multilayer Ceramic Capacitors in Contrast to Ripple Current]
Sample: R(R1) characteristics 10 Rated voltage: DC10V
E
E
E
E
0
0
0
0
JEMCGC-02188E 10
5. DC Voltage and AC Voltage Charact capacitor is selected for use in a DC circuit type capacitor is used in a circuit that requires a constant circuit), please carelully consider the characteristics in the actual operating conditions oi the system. 6.0agac nceAg 9 have an Aging characteristic in which the capacitance 7.Vibration and Shock ol another printed circuit board should not be allowed to hit the capacitor in order to avoid 20 20 40 an an um Example of Change Over Time (Aging characteristics) ]
5. DC Voltage and AC Voltage Characteristic
1. The capacitance value of a high dielectric constant type
capacitor changes depending on the DC voltage applied.
Please consider the DC voltage characteristics when a
capacitor is selected for use in a DC circuit.
1-1. The capacitance of ceramic capacitors may change
sharply depending on the applied voltage. (See figure)
Please confirm the following in order to secure the
capacitance.
(1) Determine whether the capacitance change caused
by the applied voltage is within the allowed range .
(2) In the DC voltage characteristics, the rate of
capacitance change becomes larger as voltage
increases, even if the applied voltage is below
the rated voltage. When a high dielectric constant
type capacitor is used in a circuit that requires a
tight (narrow) capacitance tolerance (e.g., a time
constant circuit), please carefully consider the
voltage characteristics, and confirm the various
characteristics in the actual operating conditions
  of the system.
2. The capacitance values of high dielectric
constant type capacitors changes depending
on the AC voltage applied.
Please consider the AC voltage characteristics
when selecting a capacitor to be used in a
AC circuit.
6. Capacitance Aging
[ Example of Change Over Time (Aging characteristics) ]
1. The high dielectric constant type capacitors
have an Aging characteristic in which the capacitance
value decreases with the passage of time.
When you use a high dielectric constant type
capacitors in a circuit that needs a tight (narrow)
capacitance tolerance (e.g., a time-constant circuit),
please carefully consider the characteristics
of these capacitors, such as their aging, voltage,
and temperature characteristics. In addition,
check capacitors using your actual appliances
at the intended environment and operating conditions.
7.Vibration and Shock
1. Please confirm the kind of vibration and/or shock, its condition, and any generation of resonance.
Please mount the capacitor so as not to generate resonance, and do not allow any impact on the terminals.
2. Mechanical shock due to being dropped may cause damage or
a crack in the dielectric material of the capacitor.
Do not use a dropped capacitor because the quality and reliability
may be deteriorated.
3. When printed circuit boards are piled up or handled, the corner
 of another printed circuit board
should not be allowed to hit the capacitor in order to avoid
a crack or other damage to the capacitor.
Caution
-100
-80
-60
-40
-20
0
20
010 20 30
DC Voltage (V)
40 50
[Example of DC Voltage Characteristics]
Sample: R(R1) Characteristics 
Capacitance Change (%)
00.5 1
AC Voltage (Vr.m.s.)
1.5 2
[Example of AC Voltage Characteristics]
Sample: X7R(R7) Characteristics 
Capacitance Change (%)
30
20
10
0
-10
-20
-30
-40
-50
-60
Floor
Crack
Mounting printed circuit board
Crack
!
20
10
0
-10
-20
-30
-40
10
100
1000
10000
Time(h)
Capacitance Change(%)
C0G(5C)
X7R(R7)
X5R(R6)
JEMCGC-02188E 11
Soldering and Mounting 1.Mounling Pas n 1-1.Choose a mounting posmien that minimizes the stress imposed on the chip during flexing or bending oi the board. [Component Direction] Locate chip honzonlal Io Ihe @Efl-fllfl] 2.lnlormalion before Mountin
Soldering and Mounting
1.Mounting Position
1. Confirm the best mounting position and direction that minimizes the stress imposed on the capacitor during flexing
or bending the printed circuit board.
1-1.Choose a mounting position that minimizes the stress imposed on the chip during flexing or bending of the board.
  [Component Direction]
Locate chip horizontal to the
direction in which stress acts.
(Bad Example) (Good Example)
[Chip Mounting Close to Board Separation Point]
It is effective to implement the following measures, to reduce stress in separating the board.
It is best to implement all of the following three measures; however, implement as many measures as possible
to reduce stress.
Stress Level
(1) Turn the mounting direction of the component parallel to the board separation surface.
A > D *1
(2) Add slits in the board separation part.
A > B
(3) Keep the mounting position of the component away from the board separation surface.
A > C
*1 A > D is valid when stress is added vertically to the perforation as with Hand Separation.
If a Cutting Disc is used, stress will be diagonal to the PCB, therefore A > D is invalid.
[Mounting Capacitors Near Screw Holes]
When a capacitor is mounted near a screw hole, it may be affected by the board deflection that occurs during
the tightening of the screw. Mount the capacitor in a position as far away from the screw holes as possible.
 
2.Information before Mounting
1. Do not re-use capacitors that were removed from the equipment.
2. Confirm capacitance characteristics under actual applied voltage.
3. Confirm the mechanical stress under actual process and equipment use.
4. Confirm the rated capacitance, rated voltage and other electrical characteristics before assembly.
5. Prior to use, confirm the solderability of capacitors that were in long-term storage.
6. Prior to measuring capacitance, carry out a heat treatment for capacitors that were in long-term storage.
7.The use of Sn-Zn based solder will deteriorate the reliability of the MLCC.
Please contact our sales representative or product engineers on the use of Sn-Zn based solder in advance.
Caution
Contents of Measures
Screw Hole Recommended
!
1C
1B
1A
Perforation
Slit
A
B
C
D
1A
JEMCGC-02188E 12
tenance of the Mountin ick and lace Machine because ZR series are easier to stun the mounting position than standard MLCC. 2. To cneck the overturn and reverse ol ZR series. 3. To control mounting speed carefully, because ZR series is heavier than standard MLCC. [I ncorrect] ET¥DEELZE\ [Correct] / E‘\ /'E
3.Maintenance of the Mounting (pick and place) Machine
1. To adjust the inspection tolerance for automated appearance sorting machine of mounting position,
because ZR series are easier to shift the mounting position than standard MLCC.
2. To check the overturn and reverse of ZR series.
3. To control mounting speed carefully, because ZR series is heavier than standard MLCC.
4. Make sure that the following excessive forces are not applied to the capacitors.
Check the mounting in the actual device under actual use conditions ahead of time.
4-1. In mounting the capacitors on the printed circuit board, any bending force against them shall be kept
to a minimum to prevent them from any damage or cracking. Please take into account the following precautions
and recommendations for use in your process.
(1) Adjust the lowest position of the pickup nozzle so as not to bend the printed circuit board.
  [Incorrect]
  [Correct]
2.Dirt particles and dust accumulated in the suction nozzle and suction mechanism prevent the nozzle from
moving smoothly. This creates excessive force on the capacitor during mounting, causing cracked chips.
Also, the locating claw, when worn out, imposes uneven forces on the chip when positioning, causing cracked chips.
The suction nozzle and the locating claw must be maintained, checked and replaced periodically.
Caution
!
Board Guide
Board
Suction Nozzle
Deflection
Support Pin
JEMCGC-02188E 13
4- Rellow Solde ng Temperature(“C7 Table 1 Series Suuemg Temperaiurerc Recommended Condilions In the case ol repeated soldering, the accumulaled soldering lime must be within lhe range shown above. ~Drop ll'l solder wettability ~Solder voids ~Possible occurrence ol whiskering ~Drop ll'l bonding slrenglh ~Drop ll'l self-alignmenl properties ~Possible occurrence ol lombstones and/or shifting on lhe land patterns ol lhe circuit board 4- Flow Solde ng 1. ZREI series is not apply flow soldering. 4-3.Correclion ol Soldered Fo n Do nol correct with a soldering iron forZR series Correclion wilh a soldering iron lor ZR series may cause loss suppress acouslic noise,
4-1.Reflow Soldering
1. When sudden heat is applied to the components, the [Standard Conditions for Reflow Soldering]
mechanical strength of the components will decrease
because a sudden temperature change causes
deformation inside the components. In order to prevent
mechanical damage to the components, preheating is
required for both the components and the PCB.
Preheating conditions are shown in table 1. It is required to
keep the temperature differential between the solder and

2. When components are immersed in solvent after mounting,

between the component and the solvent within the range
shown in the table 1. [Allowable Reflow Soldering Temperature and Time]
Table 1
Series
ZRB
Recommended Conditions
        In the case of repeated soldering, the accumulated
        soldering time must be within the range shown above.
Lead Free Solder: Sn-3.0Ag-0.5Cu
3. When a capacitor is mounted at a temperature lower than the peak reflow temperature recommended by the
solder manufacturer, the following quality problems can occur. Consider factors such as the placement of

dropping below the peak temperature specified. Be sure to evaluate the mounting situation beforehand and
verify that none of the following problems occur.
Drop in solder wettability
Solder voids
Possible occurrence of whiskering
Drop in bonding strength
Drop in self-alignment properties
Possible occurrence of tombstones and/or shifting on the land patterns of the circuit board
4-2.Flow Soldering
1. ZR series is not apply flow soldering.
4-3.Correction of Soldered Portion
Do not correct with a soldering iron for ZR series.
Correction with a soldering iron for ZR series may cause loss suppress acoustic noise,
because the solder amount become excessive.
Peak Temperature
240 to 260
Atmosphere
Air or N2
Caution
Chip Dimension(L/W) Code
Temperature Differential
15/18
190
Lead Free Solder
!
Soldering Temperature()
Soldering Time(s)
280
270
260
250
240
230
220
0
30
60
120
90
Temperature()
Peak Temperature
Soldering
Gradual
Cooling
Preheating
ΔT
60-120 seconds
30-60 seconds
Time
190
170
150
220
JEMCGC-02188E 14
5.Washing 6.Eleclrical Tes! on Primed Circ i: Board 7.Prinled Circuit Board Cro in 2. Check me cropping melhod forthe prmled cxrcuit board m advance
5.Washing
Excessive ultrasonic oscillation during cleaning can cause the PCBs to resonate, resulting in cracked chips
or broken solder joints. Before starting your production process, test your cleaning equipment / process to insure
it does not degrade the capacitors.
6.Electrical Test on Printed Circuit Board
1. Confirm position of the support pin or specific jig, when inspecting the electrical performance of a
capacitor after mounting on the printed circuit board.
1-1. Avoid bending the printed circuit board by the pressure of a test-probe, etc.
The thrusting force of the test probe can flex the PCB, resulting in cracked chips or open solder
joints. Provide support pins on the back side of the PCB to prevent warping or flexing.
Install support pins as close to the test-probe as possible.
1-2. Avoid vibration of the board by shock when a test -probe contacts a printed circuit board.
[Not Recommended] [Recommended]
7.Printed Circuit Board Cropping
1. After mounting a capacitor on a printed circuit board, do not apply any stress to the capacitor that
caused bending or twisting the board.
1-1. In cropping the board, the stress as shown may cause the capacitor to crack.
Cracked capacitors may cause deterioration of the insulation resistance, and result in a short.
Avoid this type of stress to a capacitor.
[Bending] [Twisting]
2. Check the cropping method for the printed circuit board in advance.
2-1. Printed circuit board cropping shall be carried out by using a jig or an apparatus (Disc separator, router
type separator, etc.) to prevent the mechanical stress that can occur to the board.
* When a board separation jig or disc separator is used, if the following precautions are not observed,
a large board deflection stress will occur and the capacitors may crack.
Use router type separator if at all possible.
Notes
Hand and nipper
separation apply a high
level of stress.
Use another method.
· Board handling
· Board bending direction
· Layout of capacitors
· Board handling
· Layout of slits
· Design of V groove
· Arrangement of blades
· Controlling blade life
Board handling
Level of stress on board
High
Medium
Medium
Low
Recommended
×
*
*
Caution
Board Separation Method
Hand Separation
Nipper Separation
(1) Board Separation Jig
Board Separation Apparatus
2) Disc Separator
3) Router Type Separator
!
Peeling
Test-probe
Support Pin
Test-probe
1A
JEMCGC-02188E 15
[Hand Separation] m Dlrection ol ioad mm mm Printed circult \ \b‘ // ioad E fl t \J n A :> s mm , i i—i ié'i , 1 (Measures) Ii it is difficuii Io introduce a rouier Iype separator, impiement the following measures [Cross-section Diagram] [V-groove Design]
(1) Example of a suitable jig
[In the case of Single-side Mounting]
An outline of the board separation jig is shown as follows.
Recommended example: Stress on the component mounting position can be minimized by holding the
portion close to the jig, and bend in the direction towards the side where the capacitors are mounted.
Not recommended example: The risk of cracks occurring in the capacitors increases due to large stress
being applied to the component mounting position, if the portion away from the jig is held and bent in the
direction opposite the side where the capacitors are mounted.
[Outline of jig] [Hand Separation]
[In the case of Double-sided Mounting]
Since components are mounted on both sides of the board, the risk of cracks occurring can not be avoided with the
above method. Therefore, implement the following measures to prevent stress from being applied to the components.
  (Measures)
(1) Consider introducing a router type separator.
   If it is difficult to introduce a router type separator, implement the following measures.
(Refer to item 1. Mounting Position)
(2) Mount the components parallel to the board separation surface.
(3) When mounting components near the board separation point, add slits in the separation position
near the component.
(4) Keep the mounting position of the components away from the board separation point.
(2) Example of a Disc Separator
An outline of a disc separator is shown as follows. As shown in the Principle of Operation, the top
blade and bottom blade are aligned with the V-grooves on the printed circuit board to separate the board.
In the following case, board deflection stress will be applied and cause cracks in the capacitors.
(1) When the adjustment of the top and bottom blades are misaligned, such as deviating in the top-bottom,
left-right or front-rear directions
(2) The angle of the V groove is too low, depth of the V groove is too shallow, or the V groove is misaligned
top-bottom
IF V groove is too deep, it is possible to brake when you handle and carry it. Carefully design depth of the
V groove with consideration about strength of material of the printed circuit board.
[ Outline of Machine ] [ Principle of Operation ] [ Cross-section Diagram ]
[Disc Separator]
Top Blade Top Blade Top Blade Top Blade
Bottom Blade Bottom Blade Bottom Blade Bottom Blade
[V-groove Design]
Depth too Shallow
Depth too Deep
Example of Recommended
V-groove Design
Not Recommended
Left-right Misalignment
Low-Angle
Caution
Recommended
Not recommended
Recommended
Not recommended
Top-bottom Misalignment
Left-right Misalignment
Front-rear Misalignment
Printed Circuit Board
Top Blade
V-groove
Bottom Blade
Top Blade Printed Circuit Board
V-groove
!
Board Cropping Jig
V-groove
Printed Circuit Board
Printed circuit
board
Components
Load point
Direction of
load
Printed circuit
board
Component
s
Load point
Direction of load
JEMCGC-02188E 16
Tne router type separamr peflorms cutting by a router 8. Assembly capacimrs have been moumed on (he opposne side. fig} or the bending may damage mounted components on me board. 1 Socket gia—
(3) Example of Router Type Separator
The router type separator performs cutting by a router
rotating at a high speed. Since the board does not
bend in the cutting process, stress on the board can
be suppressed during board separation.
When attaching or removing boards to/from the router type
separator, carefully handle the boards to prevent bending.
8. Assembly
1. Handling
If a board mounted with capacitors is held with one hand, the board may bend.
Firmly hold the edges of the board with both hands when handling.
If a board mounted with capacitors is dropped, cracks may occur in the capacitors.
Do not use dropped boards, as there is a possibility that the quality of the capacitors may be impaired.
2. Attachment of Other Components
2-1. Mounting of Other Components
Pay attention to the following items, when mounting other components on the back side of the board after
capacitors have been mounted on the opposite side.
When the bottom dead point of the suction nozzle is set too low, board deflection stress may be applied
to the capacitors on the back side (bottom side), and cracks may occur in the capacitors.
· After the board is straightened, set the bottom dead point of the nozzle on the upper surface of the board.
· Periodically check and adjust the bottom dead point.
2-2. Inserting Components with Leads into Boards
When inserting components (transformers, IC, etc.) into boards, bending the board may cause cracks in the
capacitors or cracks in the solder. Pay attention to the following.
· Increase the size of the holes to insert the leads, to reduce the stress on the board during insertion.
· Fix the board with support pins or a dedicated jig before insertion.
· Support below the board so that the board does not bend. When using support pins on the board,
periodically confirm that there is no difference in the height of each support pin.
2-3. Attaching/Removing Sockets and/or Connectors
Insertion and removal of sockets and connectors, etc., might cause the board to bend.
Please insure that the board does not warp during insertion and removal of sockets and connectors, etc.,
    or the bending may damage mounted components on the board.
2-4. Tightening Screws
The board may be bent, when tightening screws, etc. during the attachment of the board to a shield or
chassis. Pay attention to the following items before performing the work.
· Plan the work to prevent the board from bending.
· Use a torque screwdriver, to prevent over-tightening of the screws.
· The board may bend after mounting by reflow soldering, etc. Please note, as stress may be applied
to the chips by forcibly flattening the board when tightening the screws.
Caution
!
Suction Nozzle
Component with Leads
Socket
Screwdriver
[ Outline Drawing ] Router
JEMCGC-02188E 17
Others 1. Under Operation of Eguigmenl 2. Others
Others
1. Under Operation of Equipment
1-1. Do not touch a capacitor directly with bare hands during operation in order to avoid the danger of an electric shock.
1-2. Do not allow the terminals of a capacitor to come in contact with any conductive objects (short-circuit).
Do not expose a capacitor to a conductive liquid, inducing any acid or alkali solutions.
1-3. Confirm the environment in which the equipment will operate is under the specified conditions.
Do not use the equipment under the following environments.
(1) Being spattered with water or oil.
(2) Being exposed to direct sunlight.
(3) Being exposed to ozone, ultraviolet rays, or radiation.
(4) Being exposed to toxic gas (e.g., hydrogen sulfide, sulfur dioxide, chlorine, ammonia gas etc.)
(5) Any vibrations or mechanical shocks exceeding the specified limits.
(6) Moisture condensing environments.
1-4. Use damp proof countermeasures if using under any conditions that can cause condensation.
2. Others
2-1. In an Emergency
(1) If the equipment should generate smoke, fire, or smell, immediately turn off or unplug the equipment.
If the equipment is not turned off or unplugged, the hazards may be worsened by supplying continuous power.
(2) In this type of situation, do not allow face and hands to come in contact with the capacitor or burns may be caused
by the capacitor's high temperature.
2-2. Disposal of waste
When capacitors are disposed of, they must be burned or buried by an industrial waste vendor with the appropriate
licenses.
2-3. Circuit Design
(1) Addition of Fail Safe Function
Capacitors that are cracked by dropping or bending of the board may cause deterioration of the
insulation resistance, and result in a short. If the circuit being used may cause an electrical shock,
smoke or fire when a capacitor is shorted, be sure to install fail-safe functions, such as a fuse,
to prevent secondary accidents.
(2) This series are not safety standard certified products.
2-4. Remarks
Failure to follow the cautions may result, worst case, in a short circuit and smoking when the product is used.
The above notices are for standard applications and conditions. Contact us when the products are used in special
mounting conditions.
Select optimum conditions for operation as they determine the reliability of the product after assembly.
The data herein are given in typical values, not guaranteed ratings.
Caution
!
JEMCGC-02188E 18
Rating 1.0gera ng Temgeralure 2.Atmosghere Surround gs gaseous and liguidl electrodes may result in breakdown when lne capacitor is exposed lo corrosive or volatile gases or solvents 3.Piezo-eleclric Phenomenon
Rating
1.Operating Temperature
1. The operating temperature limit depends on the capacitor.
1-1. Do not apply temperatures exceeding the maximum operating temperature.
It is necessary to select a capacitor with a suitable rated temperature that will cover the operating temperature range.
It is also necessary to consider the temperature distribution in equipment and the seasonal temperature variable
factor.
1-2. Consider the self-heating factor of the capacitor
The surface temperature of the capacitor shall not exceed the maximum operating temperature including self-heating.
2.Atmosphere Surroundings (gaseous and liquid)
1. Restriction on the operating environment of capacitors.
1-1. Capacitors, when used in the above, unsuitable, operating environments may deteriorate due to the corrosion
of the terminations and the penetration of moisture into the capacitor.
1-2. The same phenomenon as the above may occur when the electrodes or terminals of the capacitor are subject
to moisture condensation.
1-3. The deterioration of characteristics and insulation resistance due to the oxidization or corrosion of terminal
  electrodes may result in breakdown when the capacitor is exposed to corrosive or volatile gases or solvents
for long periods of time.
3.Piezo-electric Phenomenon
1. When using high dielectric constant type capacitors in AC or pulse circuits, the capacitor itself vibrates
at specific frequencies and noise may be generated.
Moreover, when the mechanical vibration or shock is added to capacitor, noise may occur.
Notice
JEMCGC-02188E 19
Soldering and Mounting 1.PCB Design Tablet Land Dimensions (L.:0.22,W.:0.20) (L.:0.22,W.:0.20) ' It distance between pans ls loo short, there is risk to cause electrical shcrt. Please confirm the mounting pitch (distance between centers of pans) has 1.275mm or more. ZRB18 only p
Soldering and Mounting
1.PCB Design
1. Notice for Pattern Forms
1-1. There is a possibility of chip cracking caused by PCB expansion/contraction with heat, because stress
on a chip is different depending on PCB material and structure.When the thermal expansion coefficient
greatly differs between the board used for mounting and the chip,it will cause cracking of the chip due to
the thermal expansion and contraction. When capacitors are mounted on a fluorine resin printed circuit
board or on a single-layered glass epoxy board, it may also cause cracking of the chip for the same reason.
2. Land Dimensions
2-1.Please refer to the land dimensions in Table 1 for ZRB series.
 (1)Recommended Land Dimensions
Table1 Land Dimensions
1.0×0.5
(±0.15/±0.20)
(L:±0.22,W:±0.20)
1.6×0.8
(±0.20)
(L:±0.22,W:±0.20) (in mm)
* If distance between parts is too short, there is risk to cause electrical short.
Please confirm the mounting pitch (distance between centers of parts)
has 1.275mm or more. ZRB18 only
Please confirm the suitable mounting condition by evaluating of the actual SET / PCB.
3. Board Design
When designing the board, keep in mind that the amount of strain which occurs will increase depending on the size
and material of the board.
ZRB
15
0.40.6
0.40.5
0.50.7
ZRB
18 *
0.70.9
0.70.8
0.81.0
Notice
Series
Chip Dimension
(L/W) Code
Chip(L×W)
(Dimensions
Tolerance)
a
b
c
ZRB
c
b
a
Solder Resist
Land
Relationship with amount of strain to the board thickness, length, width, etc.]
3PL
2Ewh2
Relationship between load and strain
When the load is constant, the following relationship can be established.
· As the distance between the supporting points (L) increases,the amount of strain also increases.
uce the distance between the supporting points.
· As the elastic modulus (E) decreases, the amount of strain increases.

· As the board width (w) decreases, the amount of strain increases.

· As the board thickness (h) decreases, the amount of strain increases.

Since the board thickness is squared, the effect on the amount of strain becomes even greater.
Strain on center of board (st)
LDistance between supporting points (mm)
w Board width (mm)
h Board thickness (mm)
E Elastic modulus of board (N/m2=Pa)
Y Deflection (mm)
P Load (N)
Y
P
h
w
L
JEMCGC-02188E 20
2.Rellow soldering Strong acidic flux can corrode the capacitor and degrade its periormancei 3.Wash g 4.Coaling 1. Loss suppress acoustic noise may be caused in ZR serres due to the resin during curing process.
2.Reflow soldering
The flux in the solder paste contains halogen-based substances and organic acids as activators.
  Strong acidic flux can corrode the capacitor and degrade its performance.
Please check the quality of capacitor after mounting.
3.Washing
1. Please evaluate the capacitor using actual cleaning equipment and conditions to confirm the quality,
and select the solvent for cleaning.
2. Unsuitable cleaning may leave residual flux or other foreign substances, causing deterioration of
electrical characteristics and the reliability of the capacitors.
4.Coating
1. Loss suppress acoustic noise may be caused in ZR series due to the resin during curing process.
 Please contact our sales representative or product engineers on the apply to resin during curing process.
Notice
JEMCGC-02188E 21
Others 1.1ransgorla on low air temperature : -40 change at temperature air/air : -25 /+25 low air pressure :30 kFa change at air pressure : 6 kPa/mint capacitors, the capacitance may change depending on the operating conditions in the actual system. which wiii aiiect the capacitance value of the capacitcrt
Others
1.Transportation
1. The performance of a capacitor may be affected by the conditions during transportation.
1-1. The capacitors shall be protected against excessive temperature, humidity and mechanical force during transportation.
(1) Climatic condition
 ・ low air temperature : -40
change of temperature air/air : -25/+25
low air pressure : 30 kPa
change of air pressure : 6 kPa/min.
(2) Mechanical condition
Transportation shall be done in such a way that the boxes are not deformed and forces are not directly passed
on to the inner packaging.
1-2. Do not apply excessive vibration, shock, or pressure to the capacitor.
(1) When excessive mechanical shock or pressure is applied to a capacitor, chipping or cracking may occur
in the ceramic body of the capacitor.
(2) When the sharp edge of an air driver, a soldering iron, tweezers, a chassis, etc. impacts strongly on the surface
of the capacitor, the capacitor may crack and short-circuit.
1-3. Do not use a capacitor to which excessive shock was applied by dropping etc.
A capacitor dropped accidentally during processing may be damaged.
2.Characteristics Evaluation in the Actual System
1. Evaluate the capacitor in the actual system,to confirm that there is no problem with the performance and specification
values in a finished product before using.
2. Since a voltage dependency and temperature dependency exists in the capacitance of high dielectric type ceramic
capacitors, the capacitance may change depending on the operating conditions in the actual system.
Therefore,be sure to evaluate the various characteristics, such as the leakage current and noise absorptivity,
which will affect the capacitance value of the capacitor.
3. In addition,voltages exceeding the predetermined surge may be applied to the capacitor by the inductance in
the actual system. Evaluate the surge resistance in the actual system as required.
Notice
JEMCGC-02188E 22
NOTE
1.Please make sure that your product has been evaluated in view of your specifications with our
product being mounted to your product.
2.Your are requested not to use our product deviating from this product specification.
3.We consider it not appropriate to include any terms and conditions with regard to the business
transaction in the product specifications, drawings or other technical documents. Therefore,
if your technical documents as above include such terms and conditions such as warranty clause,
product liability clause, or intellectual property infringement liability clause, they will be deemed to
be invalid.
!
JEMCGC-02188E 23

Products related to this Datasheet

CAP CER 10UF 25V X5R 0603
CAP CER 10UF 25V X5R 0603
CAP CER 10UF 25V X5R 0603