TruStability, Basic, 24PC, 26PC Selection Guide Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Selecting Honeywell Board Mount Pressure Sensors
TruStability™, Basic, MicroPressure, 24PC, 26PC
Introduction
There are many considerations when selecting Honeywell’s Board Mount Pressure Sensors to
determine the specific series for the application. This Selection Guide will provide an overview as to
when to select:
• TruStability™
- RSC Series (High Resolution, High Accuracy, Compensated/Amplified)
- HSC Series (Compensated/Amplified)
- SSC Series (Compensated/Amplified)
- TSC Series (Compensated/Unamplified)
- NSC Series (Uncompensated/Unamplified)
• Basic
- ABP Series (Compensated/Amplified)
- TBP Series (Compensated/Unamplified)
- NBP Series (Uncompensated/Unamplified)
• MicroPressure
- MPR Series (Compensated/Amplified)
• 24PC (Uncompensated/Unamplified)
- 24PC Series
- 24PC Flow-Through Series
• 26PC (Compensated/Unamplified)
- 26PC Series
- 26PC Flow-Through Series
Selection Guide
Basic
24PC Flow-Through Series
26PC Flow-Through Series
24PC, 26PC24PC, 26PC
24PC Series
26PC Series
Basic
TruStability™
RSC Series
HSC Series
SSC Series
TSC Series
NSC Series
MicroPressure
MPR Series
TBP Series
NBP Series
ABP Series

2 sensing.honeywell.com
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic Pressure, MicroPressure, 24PC, 26PC
Board Mount Pressure Sensors Portfolio Cross Reference
Characteristic
TruStability™
RSC
Series
HSC
Series
SSC
Series
TSC
Series
NSC
Series
Signal
conditioning amplified unamplified
Calibrated yes no
Temperature
compensated yes no
Pressure
range
±1.6 mbar to ±10 mbar |
±160 Pa to ±1 MPa |
±0.5 inH2O to ±150 psi
±60 mbar to ±10 bar |
±6 kPa to ±1 MPa |
±1 psi to ±150 psi
±2.5 mbar to ±10 mbar |
±250 Pa to ±1 MPa |
±1 inH2O to ±150 psi
Device type absolute, differential, gage differential, gage absolute, differential, gage
Output 24-bit digital SPI analog (Vdc), digital (I2C, SPI) analog (mV)
Total Error Band
as low as ±0.25 %FSS
depending on pressure range
(after customer auto-zero)
±1 %FSS to ±3 %FSS
depending on pressure range
±2 %FSS to ±4 %FSS
depending on pressure range —
Accuracy ±0.1 %FSS BFSL ±0.25 %FSS BFSL ±0.25 %FSS BFSL
Mounting DIP, SMT DIP, SIP, SMT DIP, SIP, SMT
Compensated
temperature range
-40°C to 85°C
[-40°F to 185°F]
0°C to 50°C
[32°F to 122°F]
-20°C to 85°C
[-4°F to 185°F]
0°C to 85°C
[32°F to 185°F] —
Operating
temperature range
-40°C to 85°C
[-40°F to 185°F]
-20°C to 85°C
[-4°F to 185°F]
-40°C to 85°C
[-40°F to 185°F]
Approvals REACH, RoHS RoHS, WEEE
Summary
• Industry-leading long-term
stability, Total Error Band,
accuracy and flexibility
• High burst pressures and
working pressure ranges
• Excellent repeatability
• High 24-bit resolution
• Industry-leading long-term stability, total error band, accuracy
and flexibility
• High burst pressures and working pressure ranges
• Excellent repeatability
• Liquid media compatible on port 1
• Industry-leading long-term stability
• Allows customers the flexibility of sensor self-calibration
• Liquid media compatible on port 1
• High burst pressures and working pressure ranges

Sensing and Internet of Things 3
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic Pressure, MicroPressure, 24PC, 26PC
Characteristic
Basic Pressure MicroPressure 24PC 26PC
ABP
Series
TBP
Series
NBP
Series
MPR
Series 24PC Series
24PC
Flow-Through
Series
26PC Series
26PC
Flow-Through
Series
Signal
conditioning amplified unamplified amplified unamplified
Calibrated yes no yes no yes
Temperature
compensated yes no yes no yes
Pressure
range
±60 mbar to ±10 bar |
±6 kPa to ±1 MPa |
±1 psi to ±150 psi
60 mbar to 2.5 bar |
6 kPa to 250 kPa |
1 psi to 30 psi
SIP, DIP:
0.5 psi to 250 psi
SMT:
1 psi to 15 psi
1 psi to 100 psi
SIP, DIP:
1 psi to 250 psi
SMT:
1 psi to 15 psi
1 psi to 100 psi
Device type differential,
gage gage absolute,
gage
absolute,
gage
absolute,
differential,
wet-wet differential,
gage
flow-through
gage
differential,
wet-wet differential,
gage
flow-through
gage
Output digital (I2C, SPI)
analog (Vdc) analog (mV) digital (I2C, SPI) analog (mV)
Total Error Band ±1.5 %FSS BFSL —
as low as ±1.5 %FSS
(after customer
auto-zero)
—
Accuracy ±0.25 %FSS BFSL ±0.25 %FSS BFSL
linearity and
hysteresis:
0.5% typ.
linearity and
hysteresis:
0.75% typ.
linearity and
hysteresis:
0.5% typ.
linearity and
hysteresis:
0.35% typ.
Mounting DIP, SMT, leadless SMT leadless SMT DIP, SIP, SMT SIP DIP, SIP, SMT SIP
Compensated
temperature range
0°C to 50°C
[32°F to 122°F]
0°C to 85°C
[32°F to 185°F] —0°C to 50°C
[32°F to 122°F] —0°C to 50°C
[32°F to 122°F]
Operating
temperature range
-40°C to 85°C
[-4 0 °F to 185°F]
-40°C to 125°C
[-40°F to 257°F]
-40°C to 85°C
[-4 0 °F to 185°F]
-40°C to 85°C
[-40°F to 185°F]
Approvals RoHS, WEEE, NSF-169, BPA Free, LFGB
REACH, RoHS,
NSF-169, BPA Free,
LFGB
RoHS, WEEE
Summary
• Designed
to provide a
simple, cost-
effective, basic
performance,
high quality
solution for
those medical
and industrial
applications
where high
performance,
stability, and
accuracy are
not as critical
• Liquid media
compatible on
ports 1 and 2
• Designed to provide a simple, cost-
effective, basic performance, high
quality solution for those medical
and industrial applications where
high performance, stability, and
accuracy are not as critical
• Liquid media compatible on ports
1 and 2
• Designed to meet
the requirements
of higher volume
medical (consumer
and non-consumer)
devices and
commercial
appliance
applications
• Low power
consumption
• Liquid media
compatible
• Miniature package
• Operable after exposure to frozen conditions
• Choice of termination for gage sensors
• SMT: pick-up feature; maximum peak reflow temperature of 260°C [500°F]
• End-point calibration; elastomeric construction
• Media flow-through port option

4 sensing.honeywell.com
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic Pressure, MicroPressure, 24PC, 26PC
TruStability™
RSC Series, HSC Series, SSC Series
• For use when:
- Accuracy and low Total Error Band are required
- Measuring gases
- Ultra-low or low pressure ranges are needed
- Performance is the key driver
• Amplified analog
• Digital output
• Ease of installation
• Many housing and port styles
Low Pressure*
Selection Guide
Media: Water (Non-Ionic)
Media: Other
Uncompensated
Temperature Compensated
Total Error Band
Amplified Analog
Output: Analog
Output: Digital
Housing and Port Styles
Absolute Pressure
Cost Effective
Flow-Through Package
Wet-Dry Differential
Wet-Wet Differential
High Resolution 24-bit
Food Grade Compliant
TruStability™
RSC Series — — — — — — — — —
HSC Series — — — — — — —
SSC Series — — — — — — —
TSC Series — — — — ————— — —
NSC Series —— — — — — — — — —
Basic
ABP Series — —— — —
TBP Series — — — — — — — — — — —
NBP Series —— — — — — — — — —
MicroPressure
MPR Series — — — — — — — —
26PC
26PC Series —— — — — — — —— —
24PC
24PC Series —— — —————— —
RSC Series, High Resolution
• High 24-bit resolution; analog-to-digital converter with
integrated EEPROM
• Extremely tight Total Error Band, as low as ±0.25 %FSS
depending on pressure range (after customer auto-zero),
due to Honeywell’s patented sense die design, in-house
compensation, calibration, and mechanical package design
• Extremely tight accuracy of ±0.1 %FSS BFSL (low power
consumption, less than 10 mW, typ.)
• Virtually insensitive to mounting orientation (±0.1 %FSS or
±0.2 %FSS, depending on pressure range) due to Honeywell’s
patented sense die design
Key Features
*1 psi to 150 psi

Sensing and Internet of Things 5
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic Pressure, MicroPressure, 24PC, 26PC
Key Features (continued)
HSC Series (Ultra-Low Pressure Ranges*)
• Extremely tight Total Error Band due to Honeywell’s patented
sense die design, in-house compensation and calibration,
and mechanical package design:
- ±3 %FSS for 2 inH2O span
- ±1.5 %FSS for 3 inH2O to 5 inH2O span
- ±1 %FSS above 5 inH2O span
• Virtually insensitive to mounting orientation (<0.15 %FSS)
and very low vibration sensitivity due to Honeywell’s patented
sense die design
• High resolution (min. 0.03 %FSS analog, 12-bits digital)
due to the use of sensors specifically designed for ultra-low
pressures, not just amplifying higher range sensors
• Port 1 can be exposed to non-corrosive, non-ionic liquids
when the liquid media option is selected
• Extremely tight accuracy: Inherently a linear sense die design/
diaphragm
* ±0.5 inH20 to ±30 inH20
TSC Series
• Compensated unamplified for those customers who require
temperature compensation but want to do their own
amplification
• Back-side sensing allows for wet capability on one port; port 1
can be exposed to non-corrosive, non-ionic liquids
• Ease of installation
• Many housing and port styles
NSC Series
• Uncompensated uncalibrated for those customers who want
to do their own compensation, calibration, and amplification
• Back-side sensing allows for wet capability on one port: port 1
can be exposed to non-corrosive, non-ionic liquids
• Ease of installation
• Many housing and port styles
Basic Pressure
ABP Series
• Amplified and compensated, analog or digital output, single
or dual ports, small package
• Cost: Select the ABP Series if cost is a major concern and
some sensor performance can be de-rated. The ABP series
has fewer porting and housing options than the HSC Series
and SSC Series
• Ports 1 and 2 can be used with non-ionic liquids (wet/wet)
when the liquid media option is selected
TBP Series
• Unamplified and compensated, analog output
• Cost: Select the TBP Series if cost is a major concern and
some sensor performance can be de-rated. The TBP series
has fewer porting and housing options but does come in a
smaller package.
• Port 1 can be used with non-ionic liquids when the wet option
is selected
NBP Series
• Unamplified and uncompensated, analog output
• Back-side sensing allows for wet capability on one port: port 1
can be exposed to non-corrosive, non-ionic liquids
• Cost: Select the NBP Series if, and only if, the application
cannot be met with the other sensors noted above due to
cost considerations; cost should be the primary consideration
when selecting the Basic NBP Series.
• Port 1 can be used with non-ionic liquids when the wet option
is selected
MicroPressure
MPR Series
• 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
• Calibrated and compensated
• 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
• 24-bit digital I2C or SPI-compatible output
• IoT (Internet of Things) ready interface
• Low power consumption (<10 mW typ.), energy efficient
• Stainless steel pressure port
• Compatible with a variety of liquid media
• Absolute and gage pressure types
• Total Error Band after customer auto-zero: As low as ±1.5 %FSS
• Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
• REACH and RoHS compliant
• Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
• Available on breakout board for easier evaluation and testing
• Select sensors available on breakout board for easy
evaluation and testing
24PC, 26PC
• 24PC: Unamplified and uncompensated
• 26PC: Unamplified, temperature compensated and calibrated
• Full liquid wet/wet differential sensing avoids having to use a
media isolated sensor
• Absolute (24PC), differential, wet-wet differential, gage
• 0.5 psi to 250 psi (SIP, DIP); 1 psi to 15 psi (SMT)
• Very small SMT package option
• Many port styles
• Fluorosilicone, EPDM, silicon and neoprene seals (DIP and SIP)
• Pick and place features (SMT)
• Rugged mounting features
• Proven quality and reliability
• Ease of installation
TruStability™

6 sensing.honeywell.com
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic Pressure, MicroPressure, 24PC, 26PC
Potential
Medical
Applications
Airflow Monitors
Anesthesia Machines
Blood Analysis Machines
Blood Pressure Monitoring
Breast Pumps
Dental Chairs
Hospital Beds
Hospital Gas Supply
Hospital Room Air Pressure
Kidney Dialysis Machines
Nebulizers
Hospital Oxygen/Nitrogen Gas Distribution
Oxygen Concentrators
Patient Monitoring
Pneumatic Controls
Respiratory Machines
Sleep Apnea Equipment
Spirometers
Ventilators
Water Flow Measurement
Wearables
Wound Therapy
Blood Analyzers
Chemistry Analyzers
CPAP Water Tanks
Flow Cytometry
Gas Chromatography
Gas Flow Instrumentation
Lab Auto. Systems
Lab Equipment
Molecular Testing
TruStability™
RSC Series —————— ————— ——— — — —
HSC Series ——— — —— — — — ——————— — — —
SSC Series ———— — —— — — ——————— — — —
TSC Series ———— — ——————— — — —————————
NSC Series —————— ————————— — — — ———— — — —
Basic Pressure
ABP Series ———— —— — ———— ———————
TBP Series ——————————————————— ———————
NBP Series ———————————————————————————
MicroPressure
MPR Series — — —————————————————————
24PC
24PC Series ———— —— — — — — — ———————— —
26PC
26PC Series ———— —— — — — — — ———————— —

008249-10-EN | 10 | 05/19
© 2019 Honeywell International Inc.
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www.honeywell.com
Selection Guide
Selecting Honeywell Board Mount Pressure Sensors:
TruStability™, Basic, MicroPressure, 24PC, 26PC
Warranty. Honeywell warrants goods of its manufacture as being free of defective materials and faulty workmanship during the applicable warranty
period. Honeywell’s standard product warranty applies unless agreed to otherwise by Honeywell in writing; please refer to your order acknowledgement
or consult your local sales office for specific warranty details. If warranted goods are returned to Honeywell during the period of coverage, Honeywell
will repair or replace, at its option, without charge those items it finds defective. The foregoing is buyer’s sole remedy and is in lieu of all other
warranties, expressed or implied, including those of merchantability and fitness for a particular purpose. In no event shall Honeywell be
liable for consequential, special, or indirect damages.
While Honeywell may provide application assistance personally, through our literature and the Honeywell web site, it is up to the customer to determine
the suitability of the product in the application.
Specifications may change without notice. The information we supply is believed to be accurate and reliable as of this printing. However, we assume no
responsibility for its use.
For more information
Honeywell Sensing and Internet of Things
services its customers through a worldwide
network of sales offices and distributors. For
application assistance, current specifications,
pricing or the nearest Authorized Distributor,
visit sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
Potential
Industrial
and
Consumer
Applications
Air Beds
Air Compressors
Air Movement Control
Barometry
Coffee Machines
Drones
Environmental Control
Filter Monitoring Equipment
Flow Calibrators
Gas Chromatography
Gas Flow Instrumentation
Gas Collection/Delivery
Gas and Water Meters
Humidifiers
HVAC Clogged Air Filter Detection
HVAC Systems
HVAC Transmitters
Indoor Air Quality
Industrial Controls
Irrigation Equipment
Instrumentation
Leak Detection
Level Indicators
Life Sciences
Other Commercial Equipment
Pneumatic Control
Pressure Valves
Robotics
Static Ducts
VAV (Variable Air Volume) Control
Washing Machines, Dish Washers
Water Control Valves
Weather Balloons
TruStability™
RSC Series — — — —— — — — — — — — ——— — — — —
HSC Series — — — — — — — — — — — — — — — — — — — — — — — — ———
SSC Series — — — — — — — — — — — — — — — — — — — — — — — — — ———
TSC Series ——————————— — — — — — — — — — — — — — — —
NSC Series — — — ——————— — — — — — — — — — — — — — — — —
Basic Pressure
ABP Series — —— — — — — — — — — — — — — — —
TBP Series — — ——— — — — — — — — — —— — — — — — — —
NBP Series — — ——— — — — — — — — — —— — — — — — — — — —
MicroPressure
MPR Series — — — — — — — — — — — — — — — — — — — — — — —
24PC
24PC Series —— — — — — ——— — — — — — — — — — ————
26PC
26PC Series —— — — — — ——— — — — — — — — — — ————
Products related to this Datasheet
SENSOR PRESSURE 10 BARG
SENSOR PRESSURE 15 PSIG
SENSOR PRESSURE 15 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 4 BARG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 600 MBARG
SENSOR PRESSURE 60 MBARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 30 PSIG
SENSOR PRESSURE 100 MBARG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 60 KPA
SENSOR PRESSURE 600 MBARG
SENSOR ABSOLUTE 2-15PSIA PCB
PRESSURE SENSOR 0-30PSI DIP
PRESSURE SENSOR 0-150PSI DIP
BASIC PRESSURE SENSOR
BASIC PRESSURE SENSOR