Novec™ Series Flyer Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M
Novec
Contact Cleaner and Contact Cleaner/Lubricant
3M brings you two aerosol products
that meet tough military aviation specs:
3M
Novec
Contact Cleaner and new
Contact Cleaner/Lubricant. Both are
designed to help you make the workplace
safer; comply with green initiatives; and
cut mission-critical electrical cleaning
challenges down to size.
Meets all MIL-PRF 29608A
requirements including:
Cleaning efficiency
Plastics compatibility
Non-Flammable
Low toxicity
Non ozone-depleting
Supports U.S. DOD initiatives to procure
environmentally preferable products
Non-flammable / non-conductive aerosol solvents
For mission critical electrical cleaning challenges
No Flame
No Flash
Maven mmpelim
Because they are non-corrosive, non-conductive, and penetrate deep into tight clearances, 3M Novec Contact
Cleaner and Contact Cleaner/Lubricant are effective on many aviation cleaning applications, including avionics,
electro-mechanical devices, instrumentation, electrical contacts, connectors and more. Just as important, they
combine low environmental impact with outstanding safety characteristics.
Environmental, Health and Safety Information
Properties Novec Contact
Cleaner
Novec Contact
Cleaner/Lubricant
Previous MIL-PRF
29608
Ozone Depletion Potential1 (ODP) None None 0.10
Composite Global Warming Potential2 (GWP) 297 71 5000
Flashpoint None None None
Exposure Guideline (ppmV, 8 hr time weighted average) 750 200 500
1
CFC-11 = 1.0, MIL-PRF 29608 based on ODP of HCFC-141b
2
GWP-100 year integration time horizon, C0
2
= 1.0
Product Information
Properties Novec Contact Cleaner Novec Contact Cleaner/Lubricant
NSN (National Stock Number) 6850-01-534-2919 6850-01-597-1998
3M ID Number 98-0212-3293-3 98-0212-3598-5
Typical Uses Removes fluorinated oils and greases,
light oils and silicones, dusts and particulates
from sensitive systems and components.
Fast drying with no residue.
Quickly cleans sensitive electrical/electronic
equipment and leaves a thin protective silicone
coating to help prevent excessive wear,
abrasion and corrosion.
Qualifications and Approvals
Specification/Approval Novec Contact Cleaner Novec Contact Cleaner/Lubricant
MIL-PRF 29608A Class C – Electrical Contact Cleaning Compounds Class L – Electrical contact cleaning
and lubricating compounds
Boeing D6-17487 Exterior and general cleaning
Gulfstream GAS115PC Solvent compound – cleaner/degreaser
AMCOM Maintenance
Engineering Order #T5470 Cleaning of Army Aircraft Components
RoHS/WEEE Compliant Yes Yes
Meets CA VOC Limits No Yes – Silicone-based multi-purpose lubricant
Meets OTC VOC Limits Yes – Electrical Cleaner Yes – Silicone-based multi-purpose lubricant
ASTM G72 Oxygen System Cleaning - Autogeneous ignition test
NASA Handbook, 8060.1C Test 13 Oxygen System Cleaning - Impact test
Electronics Markets
Materials Division
3M Center, Building 224-3N-11
St. Paul, MN 55144-1000
www.3M.com/novec
Please recycle. Printed in USA.
© 3M 2011. All rights reserved.
Issued: 7/11 8141HB
60-5002-0504-6
3
3M and Novec are trademarks of 3M.
Used under license by 3M subsidiaries and affiliates.
Product Use: All statements, technical information and recommendations contained in this document are based on tests or experience that 3M believes are reliable. However, many
factors beyond 3M’s control can affect the use and performance of a 3M product in a particular application, including conditions under which the product is used and the time and
environmental conditions in which the product is expected to perform. Since these factors are uniquely within the user’s knowledge and control, it is essential that the user evaluate the
3M product to determine whether it is fit for a particular purpose and suitable for the user’s method of application.
Warranty and Limited Remedy: Unless stated otherwise in 3M’s product literature, packaging inserts or product packaging for individual products, 3M warrants that each 3M product
meets the applicable specifications at the time 3M ships the product. Individual products may have additional or different warranties as stated on product literature, package inserts or
product packages. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED, INCLUDING BUT NOT LIMITED TO, ANY IMPLIED WARRANTIES OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE. User is responsible for determining whether the
3M product is fit for a particular purpose and suitable for user’s application. If the 3M product is defective within the warranty period, your exclusive remedy and 3M’s and seller’s sole
obligation will be, at 3M’s option, to replace the product or refund the purchase price.
Limitation Of Liability: Except where prohibited by law, 3M and seller will not be liable for any loss or damage arising from the 3M product, whether direct, indirect, special, incidental,
or consequential regardless of the legal theory asserted, including warranty, contract, negligence or strict liability.
United States
3M Electronics Markets
Materials Division
800 810 8513
China
3M China Ltd.
86 21 6275 3535
Europe
3M Belgium N.V.
32 3 250 7521
Japan
Sumitomo 3M Limited
813 3709 8250
Korea
3M Korea Limited
82 2 3771 4114
Singapore
3M Singapore Pte. Ltd.
65 454 8611
Taiwan
3M Taiwan Limited
886 2 2704 9011
The Novec brand is the hallmark for a variety of patented 3M products. Although each has its own unique formula and performance properties,
all Novec products are designed in common to address the need for safe, effective, sustainable solutions in industry-specific applications. These
include precision and electronics cleaning, heat transfer, fire protection, lubricant deposition and several specialty chemical applications.
The 3M
Novec
Brand Family
3M
Novec
Engineered Fluids 3M
Novec
Aerosol Cleaners 3M
Novec
1230 Fire Protection Fluid 3M
Novec
Electronic Coatings 3M
Novec
Electronic Surfactants
Tough on soils – easy on people, parts & the environment
3M Novec Contact Cleaner and Contact Cleaner/Lubricant
Propellant
25%
Active
Solvent
75%
Competitor
Propellant
:
Tetrafluoroethane
(HFC-134a)
Propellant
5%
Active
Solvent
95%
Novec
Aerosols
Propellant: CO2
With 3M
Novec
Aerosols,
you get more cleans per can!
Every Novec aerosol product can
contains over 95% active solvent – for
more cleaning power and more cleans
per can. Only 5% of the can contents
is devoted to the propellant, which is
ordinary CO
2
.
Compare this to many competitive
aerosols, which often contain 75% or
less active solvent in conjunction with
propellants such as tetrafluoroethane
(HFC-134a) – a formulating technique
these products require in order to be
defined as “nonflammable” and/or to
achieve VOC limitations.

Products related to this Datasheet

FLUX REMOVER AEROSOL CAN 12OZ
CLEANER ELECTRONICS 11 OZ
DEGREASER ELECTRONICS 12 OZ
CLEANER DEGREASER ELECT 11 OZ
CLEANER LUBRICANT ELECT 12 OZ