12401548E4#2A Drawing Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
4 3 17 2 1 n1. Mm. 1. .1. M .. m 1.». w M." m 1. mm .1 m m. mm." mm. 1.. .5 .. ME". "WM .. M, 1" NEW 510 N s EEEEEENCE IEAWI NG m x7 15mm- upon: THE FEATRUE 04/24/15 Tam 9 20 —%—@W o O O O O O 3 Ampheml 9 O O O 9 1s 10 50 A m g (10.45) no é A1 +0.06 12 E Egg (910) S; E a s 3H oz fl .‘3 3 g 83 (0‘20) 3 920 (6,20 Variable) Lo H ED “’2 o o %NN 1 o 8 V — V 0 fl ‘ t; 1 \‘1 o O: W, 77*» 7 7 77777 =~= 1 ,7 T Q 0. 1 J l 3 A l Fé fi> Ull 11111111119311 U11 1 W U k U 0108 1 11 “‘11 All C 1 1 5‘24 66 +32%? ‘31 o 70 02171925 M M S SECTlON H-H 898 . . No1es: 1,1/101er101 : Contacts : copper <11le shell="" :="" slalnless="" steel,="" houslng="" :="" nghilempemlure="" polymer="" ul94v70,="" black.="" 2,p|aling="" :="" conlaclsmonlact="" area="" 3011"="" all,="" solder="" tall="" gold="" 1111511="" or="" malls="" 1111,="" nlckel="" overall.="" 1="" 1="" ,="" ,="" a="" w="" shell="" :="" nlckel="" p1011119="" 3="" e="" m="" q="" a?="" m="" ‘2="" 3.00planarlly="" :="" 0.08mux.="" a="" 1="" m,="" 1="" e="" w="" 1="" p/n="" ,="" 12401548e4#2a="" 1="" h="" $1="" 1="" [1="" ‘1="" g="" .="" ,="" l="" 0="" 0="" po="" 0="" 3="" rn“="" 3="" 01="" e="" s‘packaglng="" type:="" corrler="" tape,="" 1="" w="" 1="" e1="" 3="" n="" @="" j="" 180="" l51="" 6.malerial="" should="" be="" fulfilled="" amphenol="" spec#="" ssnooz="" %="" 1="" o="" 6="" b12="" ~7—‘eu1——="" and="" cuslomer="" requlremenls,1‘or="" halogen="" free="" producls,="" 1="" ‘="" 11="" w="" 81216="" 1="" also="" need="" 10="" meel="" ssn004="" 0="" 50="" ‘="" 1="" 60="" :78="" o="" 1="" 4x="" 050="" toler‘b?es="" mm="" mm.="" 1n="" 4="" :4="" m="" 11=""> 0.05 A B C 1 us 13:: W 722:3: Am phenol 3 20 ><§>< 4x="" 081]="" .xx="" +/—="" “.25="" chcm="" 4="" 80=""><1» .xxx="" +/7="" mm="" 0="" 50*1175="" so="" 8="" 8‘98="" ii:i£€”s//’="" m="" 5="" 50="" ‘5="" recommended="" pcb="" layout="" e25="" 131%?”="" nd="" mm="" ”w“="" “e:="" géittyineglce="" fimfgwfe="" _—lzo—.="" $="" (tolerance:10.05)="" 1mm:="" sum:="" edces="" mm="" or="" minimum="" wnw:="" 51h="" 9mm="" nu.="" m.="" “,5.="" e="" 5="" a3="" 12401548e4#za="" x7="" (1mm)="" (w)="" scale="" 1="" none="" 1="" sheet="" 1="" or="" 1="" 4="" 3="" ‘1="" 2="" 1="" 1="">
Mating
Sequence
SHELL
First
Second
Second
First
GND
Pin
A1
A2
A3
A4
A5
A6
A7
A8
A9
A10
A11
A12
Signal
Name
GND
SSTXp1
SSTXn1
CC1
VBUS
Dp1
Dn1
SBU1
VBUS
SSRXn2
SSRXp2
GND
Second
Second
Second
Second
First
First
Second
Second
Mating
Sequence
SHELL
First
Second
Second
First
GND
Pin
B12
B11
B10
B9
B8
B7
B6
B5
B4
B3
B2
B1
Signal
Name
GND
SSRXp1
SSRXn1
SBU2
VBUS
Dn2
Dp2
CC2
VBUS
SSTXn2
SSTXp2
GND
Second
Second
Second
Second
First
First
Second
Second

Products related to this Datasheet

CONN RCP USB3.1 TYPEC 24P SMD RA
CONN RCP USB3.1 TYPEC 24P SMD RA
CONN RCP USB3.1 TYPEC 24P SMD RA