NT Series Catalog Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
If you need detailed product information, or help choosing the right
product for your application, see our Interactive Catalog. Use the
Interactive Catalog to access the most complete and up-to-date
information available.
The Interactive Catalog provides an extensive collection of product
specifications, application data, and technical literature that can be
searched based on criteria you select.
This PDF catalog information was published in November 2000.
Sensing and Control
Honeywell Inc.
11 West Spring Street
Freeport, IL 61032
www.honeywell.com/sensing
Sensing and Control
Interactive
Catalog...
Click this icon to try
the Interactive Catalog.
Interactive Catalog Supplements Catalog PDFs
MOLDED ELASTOMER SEAL ONErPTECE BUSHTNG MOLDED TN ELASTOMER SEAL AND 00va / SEALED HIGH IMPACT STRENGTH. SWTTCHTNG TEMPERATURE RESTSTANT, CHAMBER NON—TRACKTNG CASE
Manual Switches NT Series
Sealed Toggle Switches
108Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
FEATURES
1Completely sealed switching
chamber
1Step-design case provides added
space between terminals to help
prevent shorting
11, 2 or 4-pole circuitry
1Standard and pull to unlock levers.
12 or 3 positions, maintained and
momentary action
1Spring-loaded actuating mechanism
provides excellent tactile feedback
1High impact strength, non-tracking
case enhances electrical stability
1Temperature range: –40 to 71°C
(–40 to 160°F)
1UL recognized, File E12252, Vol. 1,
Section 44
1CSA certified, File LR4442
1CE approved
GENERAL INFORMATION
MICROSWITCHNT Series toggleswitch-
es meet severe environment application
needs for a rugged, cost-effective toggle
switch. Quality construction features in-
clude a molded-in elastomer seal be-
tween the toggle lever and bushing, and
between the cover and case. In addition,
the terminal inserts are molded into the
high impact strength thermoplastic case.
Complete sealing of the switching cham-
berenablesNTtogglestocomplywithUL
508, paragraph 13.3 hosedown test.
These switches can be used where pan-
els are subjected to periodic splash and
washdowns,suchasarecommontofood
and beverage equipment. They will also
withstand exposure to heavy accumula-
tions of early morning dew that may con-
dense on the control panel in cabs of
vehicles left outdoors overnight.
PULL-TO-UNLOCK LEVERS
Pull-to-unlock toggle levers prevent acci-
dental toggle movement. The knobbed
toggle lever must be pulled out approxi-
mately .09 in. (2,3 mm) to change posi-
tions. Thirteen different locking configu-
rations are available. This lever style also
has a non-glare matte nickel finish.
CONSTRUCTION
UL AND CSA ELECTRICAL RATINGS
Rating Code* Electrical Rating
L192 10 amps, 125, 250, 277 VAC; 14Hp, 125 VAC; 12Hp, 250, 277 VAC; 3 amps,
125 VAC
‘‘
L’’
L191 15 amps, 125, 250, 277 VAC; 12Hp, 125 VAC; 1 Hp, 250, 277 VAC; 5 amps,
125 VAC
‘‘
L’’
* Referred to in order guides.
ELECTRICAL RATINGS
In Amperes
115 Volts AC
28 Volts DC 115 VDC 250 VDC 60 & 400 Hz 230 VAC
Elect.
Rating
Code Ind. Res. Lamp Res. Res. Ind. Res. Lamp Res.
1 12 20 5 0.75 0.5 10 15 3 6
2 10 15 4 0.75 0.5 7 15 2 6
3 15 20 7 0.75 0.5 15 15 4 6
4 10 18 5 0.75 0.5 8 11 2 6
5 12 20 5 0.75 0.5 15 15 4 6
6 10 18 4 0.75 0.5 8 11 2 6
Application Note: Honeywell MICRO SWITCH does
not
recommend the use of
silver cadmium oxide switch contacts in non-arcing loads. Non-arcing loads are
generally loads less than 12 volts and/or 0.5 amp. NT switches use silver cadmium
oxide contacts. For other options, contact the MICRO SWITCH Application Center at
1-800-537-6945.
NT 2-POSITION ORDER GUIDE Siandard Lever Terminau‘on 5qu Screw Solder O-C Pull-Ta-Unlock LeveHAdd suffix 1:: Standard Lever Listing] lNTer 11NTer 1NT9172 D,F,G 1N1173 11NT173 1Nmr3 D,F,G 1NT174 11NT174 1NT9174 F 1NT176 11NT176 1NT9175 F lNTlra 11NTLa 1N19Le F zNTLz IZNTer ZNT9172 D,F,G ZNTLE IZNTLE 2Nmr3 F ZNTH 12NT174 ZNT9174 F zNTLe 12NT176 ZNT9175 D,F,G zNTLa 12NTLa 2N19Le F ANTLz 14NTLz ANTeLz D,F,G ANTLE 14NT173 4Nmr3 F ANTM 14NT174 4NT9174 F ANTLe 14NT176 ANTeLa D,F,G ANTLa 14NTLa ANTeLe F NT3-POSITION ORDER GUIDE CircuiBMadeWimToggleAt . _ I I I . lNTlrl 11NT171 lNTerl ALLTVPES 1NT175 11NT175 lNTerS E, F, K, L, M, N lNTlr7 11NT177 lNTer7 E, L, N lNTLZl 11NTerl lNTerZl E,E,K,M 1NT1731 11NT1731 1NT91731 E,E,K,M 1NT1751 11NT151 lNTerSl E lNTlrél 11NTlrél lNTerEl E ZNTlrl IZNTlrl 2NT9171 ALLTVPES 2NT175 12NT175 ZNTQLS E, F, K, L, M, N 2NTL7 12NTL7 2NT9177 E, L, N 2NT1721 IZNTerl ZNTQLZI E,E,K,M 2NT1731 12NT1731 2NT91731 E,E,K,M 2NT1751 12N11751 ZNTQLSI E 2NT1751 IZNTlrél ZNTQLEI E 2NT1712 12NT1712 ZNTQLIZ ALLTVPES 2NT1710 12NT1710 ZNTQLIO ALLTVPES 2NT1750 12NT1750 ZNTQLSO L,F,K,L,M,N 2NT1770 12NT1770 2NT91770 E,L,N 4NTlrl 14NT171 4NT9171 ALLTVPES 4NT175 14NT175 4NT9175 E, F, K, L, M, N 4NT177 14NT177 4NT9177 E, L, N 4NTerl 14NTerl 4NT91721 E,E,K,M 4NT1731 14NT1731 4NT91731 E,E,K,M ANTIVSI 14NT1751 4NT91751 E ANTLGI 14NT1761 4NT91761 E 4NT1712 14NT1712 4NT91712 ALLTYPES ANTLw 14NT1710 4NT91710 ALLTYPES ANTLso 14N11750 4NT91750 E,F,K,L,M,N 4NT1770 14NT1770 4NT91770 E,L,N
Manual Switches NT Series
Sealed Toggle Switches
Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada109
NT 2-POSITION ORDER GUIDE
Circuits Made With Toggle At: Standard Lever
Termination Style
No.
of
Poles Keyway
Position Opposite
Keyway
UL
Rating
Code
Elect.
Rating
Code Screw Solder Q-C
Pull-To-Unlock
Lever (Add suffix
to Standard Lever
Listing)
OFF 2-3 L191 1 1NT1-2 11NT1-2 1NT91-2 D, F, G
1 1-2 2-3 L191 1 1NT1-3 11NT1-3 1NT91-3 D, F, G
OFF* 2-3 L192 2 1NT1-4 11NT1-4 1NT91-4 F
1-2* OFF L192 2 1NT1-6 11NT1-6 1NT91-6 F
1-2* 2-3 L192 2 1NT1-8 11NT1-8 1NT91-8 F
OFF 2-3, 5-6 L191 3 2NT1-2 12NT1-2 2NT91-2 D, F, G
2 1-2, 4-5 2-3, 5-6 L191 3 2NT1-3 12NT1-3 2NT91-3 F
OFF* 2-3, 5-6 L192 4 2NT1-4 12NT1-4 2NT91-4 F
1-2, 4-5* OFF L192 4 2NT1-6 12NT1-6 2NT91-6 D, F, G
1-2, 4-5* 2-3, 5-6 L192 4 2NT1-8 12NT1-8 2NT91-8 F
OFF 2-3, 5-6, 8-9, 11-12 L191 5 4NT1-2 14NT1-2 4NT91-2 D, F, G
4 1-2, 4-5, 7-8, 10-11 2-3, 5-6, 8-9, 11-12 L191 5 4NT1-3 14NT1-3 4NT91-3 F
OFF* 2-3, 5-6, 8-9, 11-12 L192 6 4NT1-4 14NT1-4 4NT91-4 F
1-2, 4-5, 7-8, 10-11* OFF L192 6 4NT1-6 14NT1-6 4NT91-6 D, F, G
1-2, 4-5, 7-8, 10-11* 2-3, 5-6, 8-9, 11-12 L192 6 4NT1-8 14NT1-8 4NT91-8 F
NT 3-POSITION ORDER GUIDE
Circuits Made With Toggle At:
No.
of
Poles Keyway
Position Center
Position Opposite
Keyway
UL
Rating
Code
Elect.
Rating
Code
Standard Lever
Termination Style
Screw Solder Q-C
Pull-To-Unlock
Lever (Add suffix
to Standard
Lever Listing)
1-2 OFF 2-3 L191 1 1NT1-1 11NT1-1 1NT91-1 ALL TYPES
1 1-2* OFF 2-3 L192 2 1NT1-5 11NT1-5 1NT91-5 E, F, K, L, M, N
1-2* OFF 2-3* L192 2 1NT1-7 11NT1-7 1NT91-7 E, L, N
NONE** OFF 2-3 L191 1 1NT1-21 11NT1-21 1NT91-21 E, F, K, M
NONE** 1-2 2-3 L191 1 1NT1-31 11NT1-31 1NT91-31 E, F, K, M
NONE** 1-2 2-3* L192 2 1NT1-51 11NT1-51 1NT91-51 E
1-2* OFF NONE** L192 2 1NT1-61 11NT1-61 1NT91-61 E
1-2, 4-5 OFF 2-3, 5-6 L191 3 2NT1-1 12NT1-1 2NT91-1 ALL TYPES
2 1-2, 4-5* OFF 2-3, 5-6 L192 4 2NT1-5 12NT1-5 2NT91-5 E, F, K, L, M, N
1-2, 4-5* OFF 2-3, 5-6* L192 4 2NT1-7 12NT1-7 2NT91-7 E, L, N
NONE* OFF 2-3, 5-6 L191 3 2NT1-21 12NT1-21 2NT91-21 E, F, K, M
NONE** 1-2, 4-5 2-3, 5-6 L191 3 2NT1-31 12NT1-31 2NT91-31 E, F, K, M
NONE** 1-2, 4-5 2-3, 5-6* L192 4 2NT1-51 12NT1-51 2NT91-51 E
1-2, 4-5* OFF NONE** L192 4 2NT1-61 12NT1-61 2NT91-61 E
1-2, 4-5 2-3, 4-5 2-3, 5-6 L191 3 2NT1-12 12NT1-12 2NT91-12 ALL TYPES
1-2, 4-5 1-2, 5-6 2-3, 5-6 L191 3 2NT1-10 12NT1-10 2NT91-10 ALL TYPES
1-2, 4-5* 1-2, 5-6 2-3, 5-6 L192 4 2NT1-50 12NT1-50 2NT91-50 L, F, K, L, M, N
1-2, 4-5* 1-2, 5-6 2-3, 5-6* L192 4 2NT1-70 12NT1-70 2NT91-70 E, L, N
1-2, 4-5, 7-8,
10-11 OFF 2-3, 5-6, 8-9,
11-12 L191 5 4NT1-1 14NT1-1 4NT91-1 ALL TYPES
4 1-2, 4-5, 7-8,
10-11* OFF 2-3, 5-6, 8-9,
11-12 L192 6 4NT1-5 14NT1-5 4NT91-5 E, F, K, L, M, N
1-2, 4-5, 7-8,
10-11* OFF 2-3, 5-6, 8-9,
11-12* L192 6 4NT1-7 14NT1-7 4NT91-7 E, L, N
NONE* OFF 2-3, 5-6, 8-9,
11-12 L191 5 4NT1-21 14NT1-21 4NT91-21 E, F, K, M
NONE** 1-2, 4-5, 7-8,
10-11 2-3, 5-6, 8-9,
11-12 L191 5 4NT1-31 14NT1-31 4NT91-31 E, F, K, M
NONE** 1-2, 4-5, 7-8,
10-11 2-3, 5-6, 8-9,
11-12* L192 6 4NT1-51 14NT1-51 4NT91-51 E
1-2, 4-5, 7-8,
10-11* OFF NONE** L192 6 4NT1-61 14NT1-61 4NT91-61 E
1-2, 4-5, 7-8,
10-11 2-3, 4-5, 7-8,
11-12 2-3, 5-6, 8-9,
11-12 L191 5 4NT1-12 14NT1-12 4NT91-12 ALL TYPES
1-2, 4-5
7-8, 10-11 2-3, 4-5 2-3, 5-6
8-9, 11-12 L191 5 4NT1-10 14NT1-10 4NT91-10 ALL TYPES
1-2, 4-5, 7-8,
10-11* 2-3, 4-5, 7-8,
11-12 2-3, 5-6, 8-9,
11-12 L192 6 4NT1-50 14NT1-50 4NT91-50 E, F, K, L, M, N
1-2, 4-5, 7-8,
10-11* 2-3, 4-5 2-3, 5-6, 8-9,
11-12* L192 6 4NT1-70 14NT1-70 4NT91-70 E, L, N
* These positions are momentary. All others are maintained.
** Toggle lever is blocked from these products. Toggle becomes 2-position, with center being one extreme position.
Toggle/Rockers
A a n E F a H “1/1 Jim in. (W F1 41‘) % LLJ Lu W W LA W M r Locked in Locked odtot Center and Locked Out Locked In Locked In CenterAnd Locked in Extreme Position OfCenter Locked in Extreme Position Extreme Position Extreme Position anee Pasiuons (Keyway side) Position CenterPosition (Opposite Keyway) iKeywey Side) (Keyway Side) 1 K L M N P W mm “\L‘ .41 £21 Locked OulOf Locked in Locked OulOf Locked odtot Center/hid CenterAnd Locked odtot And inm Locked Outot Arid into Extreme Position Extreme Posiuan Extreme Position Extreme Position Extreme Pasiuon Extreme Position {Opposite Keyway) (Opposite Keyway) (Keyway Side) tooposrte Keyway) (Opposite Keyway) iKeywey Side) 34“ TOTAL 6'1 WTRAVEL s \ 12 4 _; A 9 053 1% DiA T DtAO 15/52—32 UNS THREAD 5: Eg 05 T .25 DIM "A" 23 5 KEYWAY SiDE\"H2 10,9 ® ‘43 r L7 [COMMON (2) ll .62 39 LSEMS: 11.5 ) [Q4 V44 t COMMON (7‘5) BX .250 WIDE awaN terse“) 22.6 r BiNDiNG HEAD rERMiNAL ®® Sme AND LDCKWASHER 2.8 33 A _ KEYWAY SiDE _ ’ - 4 5 L ‘3 .ii HOLE ‘31 .19 J, [5732 UNC x 6‘6/ 25 REF
Manual Switches NT Series
Sealed Toggle Switches
110Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
PULL-TO-UNLOCK OPTION
When ordering pull-to-unlock toggle list-
ings, add the suffix letter shown in the
chart below to the standard toggle listing
and the MS number. For example, to or-
der a INTI-1 pull-to-unlock toggle switch
with the lever locked in the center posi-
tion, add the letter E; i.e., INTI-1E.
LOCKING CONFIGURATIONS
ABDEFGH
Locked In Locked Out Of
Center and Locked Out Locked In Locked In Center And
Locked In Extreme Position Of Center Locked In Extreme Position Extreme Position Extreme Position
Three Positions (Keyway Side) Position Center Position (Opposite Keyway) (Keyway Side) (Keyway Side)
JKLMNP
Locked Out Of Locked In Locked Out Of Locked Out Of
Center And Center And Locked Out Of And Into Locked Out Of And Into
Extreme Position Extreme Position Extreme Position Extreme Position Extreme Position Extreme Position
(Opposite Keyway) (Opposite Keyway) (Keyway Side) (Opposite Keyway) (Opposite Keyway) (Keyway Side)
MOUNTING DIMENSIONS:
(For reference only)
DIM ‘‘A’’
1-pole 29,5/1.16
2 & 4-pole 34,4/1.35
NOTES:
1. Pull-to-unlock levers have 10,7/42 dia. knob
2. Locking ring, lockwasher, 2 hexnuts and terminal screws are
furnished unassembled.
Solder Terminals
Quick Connect Terminals
0,0 =mm
Key: 0.00 =inches
Panel cutout
With locking ring Without locking ring
Note:
01,4/.06 MIN DEEP TO ACCOMMODATE LOCKING
RING. 15PA87 PANEL SEAL REQUIRES BLIND HOLE
TO INSURE SEAL INTEGRITY
Terminal Circuit Identification
Bushing mounting
torque is 10–15
in./lbs.
Terminal screw
mounting torque is 5
in./lbs. max.
This page intentionally left blank.
Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada111
Toggle/Rockers
ManualSwitchesNT Series
FlatBaseSealedTogglesandRockers
112Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
ULANDCSAELECTRICALRATINGS
RatingCode*ElectricalRating
L19210amps,125,250,277VAC;14Hp,125VAC;12Hp,250,277VAC;3amps,
125VAC
‘‘
L’’
L19115amps,125,250,277VAC;12Hp,125VAC;1Hp,250,277VAC;5amps,
125VAC
‘‘
L’’
ELECTRICALRATINGS
InAmperes
115VoltsAC
28VoltsDC115VDC250VDC60&400Hz230VAC
Rating
CodeInd.Res.LampRes.Res.Ind.Res.LampRes.
1122050.750.5101536
2101540.750.571526
3152070.750.5151546
4101850.750.581126
ApplicationNote:HoneywellMICROSWITCHdoes
not
recommendtheuseofsilver
cadmiumoxideswitchcontactsinnon-arcingloads.Non-arcingloadsaregenerally
loadslessthan12voltsand/or0.5amp.NT switchesusesilvercadmiumoxide
contacts.Forotheroptions,contacttheMICROSWITCHApplicationCenterat
1-800-537-6945.
1Spring-loadedactuatingmechanism
providestactilefeedback
1Highimpactstrength,non-tracking
caseenhanceselectricalstability
1Temperaturerange:–40to71°C(–40
to160°F)
1ULRecognized,FileE12252,vol.1,
section44
1CSACertified,FileLR4442
1CEapproved
GENERALINFORMATION
MICROSWITCHNTSeriestoggleswitches
are designed to meet severe environment
application needs for rugged, cost-effective
manual switches. These flat base style
products are identical to the stepped
base style in construction and features.
TheflatbaseallowsforPCboardorcon-
nectoruseforeasywiring/connection.
TheflatbaseNTtoggleswitchesare
providedwithquick-connect (spade)
termination.Matingconnectors are
available.
TERMINALCIRCUITIDENTIFICATION
Terminalidentificationsarereferencedin
theorderguidestoindicatewhichcircuits
aremadeineachtoggleposition(e.g.
1-2’referstocircuitclosurethroughter-
minals1and2).
FEATURES
1Sealedswitchingchamber
11or2-polecircuitry
12or3positionmaintainedand
momentaryaction
1Flatbasewithquick-connect
terminals–matingconnectorsare
available
NT Z-POSITION ORDER GUIDE Catalog Listing Toggle o-c 31NT9172 31NT9173 3mm»: mime ammo 32NT9172 32NT9173 32NT9174 EZNTQIVE EZNTQIVE NT 3-POSITION ORDER GUIDE 31NT9Ll 31NT9175 31NT9177 31NT91721 31NT91731 31NT91751 31NT91751 EZNTQLI 32NT9175 32NT9177 32NT91721 32NT91731 32NT91751 EZNTQLEI 32NT91712 32NT91710 32NT91750 32NT91770 MATING CONNECTORS ORDER GUIDE 19PA1687NT 19PA1697NT A B D E F G H in Jim in m r1 m g L44 Lu W W kri PM we Locked in Locked OdtOt Centerand Locked Out Locked In Locked In CenterAnd Locked in Extreme Position OfCenter Locked in Extreme Position Extreme Position Extreme Position anee Positions (Keyway Side) Position Center Position {Opposite Keywayi ikeyway Side) ikeyway Side) 1 K L M N P % % $ é a% 4% Locked OutOI Locked in Locked OdtOI Locked OdtOf CenterAnd CenterAnd Locked Odtot And inm Locked OutOf And Into Extreme Position Extreme Posiuon Extreme Position Extreme Position Extreme Position Extreme Position iOppdsite keyway) {Opposite keyway) iKeyway Side) iOppdsite keyway) {Opposite keyway) ikeyway Side)
Manual Switches NT Series
Flat Base Sealed Toggles
Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada113
NT 2-POSITION ORDER GUIDE
Circuits Made At:
No. of
Poles Keyway
Position Opposite
Keyway UL Rating
Code Electrical
Rating Code
Catalog
Listing
Toggle Q-C
OFF 2-3 L191 1 31NT91-2
1 1-2 2-3 L191 1 31NT91-3
OFF** 2-3 L192 2 31NT91-4
1-2** OFF L192 2 31NT91-6
1-2** 2-3 L192 2 31NT91-8
OFF 2-3, 5-6 L191 3 32NT91-2
2 1-2, 4-5 2-3, 5-6 L191 3 32NT91-3
OFF** 2-3, 4-6 L192 4 32NT91-4
1-2, 4-5** OFF L192 4 32NT91-6
1-2, 4-5** 2-3, 4-6 L192 4 32NT91-8
NT 3-POSITION ORDER GUIDE
Circuits Made At:
No. of
Poles Keyway
Position Center
Position Opposite
Keyway UL Rating
Code
Electrical
Rating
Code
Catalog
Listing
Toggle Q-C
1-2 OFF 2-3 L191 1 31NT91-1
1 1-2** OFF 2-3 L192 2 31NT91-5
1-2** OFF 2-3** L192 2 31NT91-7
NONE*** OFF 2-3 L191 1 31NT91-21
NONE*** 1-2 2-3 L191 1 31NT91-31
NONE*** 1-2 2-3** L192 2 31NT91-51
1-2** OFF NONE*** L192 2 31NT91-61
1-2, 4-5 OFF 2-3, 5-6 L191 3 32NT91-1
2 1-2, 4-5** OFF 2-3, 5-6 L192 4 32NT91-5
1-2, 4-5** OFF 2-3, 5-6** L192 4 32NT91-7
NONE*** OFF 2-3, 5-6 L191 3 32NT91-21
NONE*** 1-2, 4-5 2-3, 5-6 L191 3 32NT91-31
NONE*** 1-2, 4-5 2-3, 5-6** L192 4 32NT91-51
1-2, 4-5** OFF NONE*** L192 4 32NT91-61
1-2, 4-5 2-3, 4-5 2-3, 5-6 L191 3 32NT91-12
1-2, 4-5 1-2, 5-6 2-3, 5-6 L191 3 32NT91-10
1-2, 4-5** 1-2, 5-6 2-3, 5-6 L192 4 32NT91-50
1-2, 4-5** 1-2, 5-6 2-3, 5-6** L192 4 32NT91-70
** These positions are momentary. All others are maintained.
*** Toggle lever is blocked from these positions. Toggle becomes 2-position, with center being one extreme
position.
MATING CONNECTORS ORDER GUIDE
Description Catalog Listing
2-pole connector 19PA168-NT
1-pole connector, same package size as 2-pole connector 19PA169-NT
LOCKING CONFIGURATIONS
ABDEFGH
Locked In Locked Out Of
Center and Locked Out Locked In Locked In Center And
Locked In Extreme Position Of Center Locked In Extreme Position Extreme Position Extreme Position
Three Positions (Keyway Side) Position Center Position (Opposite Keyway) (Keyway Side) (Keyway Side)
JKLMNP
Locked Out Of Locked In Locked Out Of Locked Out Of
Center And Center And Locked Out Of And Into Locked Out Of And Into
Extreme Position Extreme Position Extreme Position Extreme Position Extreme Position Extreme Position
(Opposite Keyway) (Opposite Keyway) (Keyway Side) (Opposite Keyway) (Opposite Keyway) (Keyway Side)
Toggle/Rockers
114Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
This page intentionally left blank.
34° TOTAL TRAVEL 17,3 68 15/32-32 UNS THREAD 11.9 ”A” .47 , 10.7 .42 25.4 & HZ COMMON (2x .250 WIDE QUICK CONNECI TERM‘NALS '— '. _ N A . ‘57 45.0 -62 13‘ 55,1 217 AMENTIF‘CATIDN LUG SIDE 53.5 A 1.32 COMMON (2.5) i _ . Em . s; _ mg 115.0 LE‘ 55.‘ 2.17 A \DEN‘HFICAT‘ON LUG SlDE
ManualSwitchesNT Series
Flat Base Sealed Toggles and Rockers
Honeywell1MICROSWITCHSensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada115
MOUNTING DIMENSIONS (For reference only)
Toggle Switches
Bushing mounting torque is 10–15 in./lbs.
Toggle/Rockers

Products related to this Datasheet

SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE 4PDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE 4PDT 15A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE DPST-NO 10A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 10A 125V