SWI12-E Series Datasheet by CUI Inc.

View All Related Products | Download PDF Datasheet
@cmmcfi nEESC€LPS XX XXX CXX /// \3
cui.com
date 06/08/2017
page 1 of 5
SERIES: SWI12-E DESCRIPTION: AC-DC POWER SUPPLY
MODEL output
voltage
output
current
output
power
ripple
and noise1
efficiency
level2
(Vdc)
max
(A)
max
(W)
max
(mVp-p)
SWI12-5-E 5 2.5 12.5 100 VI
SWI12-12-E 12 1.0 12 120 VI
SWI12-24-E 24 0.5 12 240 VI
Notes: 1.Atfullload,nominalinput,20MHzbandwidthoscilloscope,eachoutputterminatedwith0.1μFmultilayerceramicand47μFlowESRelectrolyticcapacitors.
2. CoC Tier 2 compliant
FEATURES
•DoELevelVI,CoCTier2efficiency
• up to 12 W power
• universal input (90~264 Vac)
• single regulated output from 5~24 Vdc
• over voltage, over current, and short circuit protections
•CEsafetyapproval
• custom designs available
PART NUMBER KEY
Base Number ReservedforCustom
Configurations
SWI12 - XX - E - XXX - CXX
DCPlugType:
XXX = See output plug options
on page 4 for more details
Output Voltage
ACInputType:
Europe
Additional Resources: Product Page
Product Page
cui.com
date 06/08/2017 page 2 of 5CUI Inc SERIES: SWI12-E DESCRIPTION: AC-DC POWER SUPPLY
INPUT
parameter conditions/description min typ max units
voltage 90 264 Vac
frequency 47 63 Hz
current 0.31 A
inrush current at 100 Vac, full load, 25°C, cold start
at 240 Vac, full load, 25°C, cold start
30
60
A
A
leakage current 0.25 mA
no load power consumption at 115/230 Vac 0.075 W
OUTPUT
parameter conditions/description min typ max units
regulation ±5 %
PROTECTIONS
parameter conditions/description min typ max units
over voltage protection output shut down 180 %
over current protection
outputshutdown,autorecovery
5 Vdc model
12 Vdc model
24 Vdc model
5.0
3.0
1.5
A
A
A
short circuit protection outputshutdown,autorecovery
SAFETY & COMPLIANCE
parameter conditions/description min typ max units
isolation voltage input to output at 10 mA for 1 minute 3,000 Vac
isolation resistance input to output at 500 Vdc 10
safetyapprovals LPS
EMI/EMC CE
MTBF asperTelcordiaSR-332,at25°C 300,000 hours
RoHS 2011/65/EU
ENVIRONMENTAL
parameter conditions/description min typ max units
operating temperature 0 40 °C
storage temperature -20 80 °C
operatinghumidity non-condensing 20 80 %
storagehumidity non-condensing 10 90 %
Additional Resources: Product Page
Product Page
cui.com
date 06/08/2017 page 3 of 5CUI Inc SERIES: SWI12-E DESCRIPTION: AC-DC POWER SUPPLY
DC CORD
MECHANICAL
parameter conditions/description min typ max units
dimensions 72x34x80 mm
inlet plug Europe
weight
5 Vdc model
12 Vdc model
24 Vdc model
156
118
110
g
g
g
MECHANICAL DRAWING
MODEL NO. CABLE CORD LENGTH
SWI12-5-E UL2468, 16 AWG 1,500 mm ±30
SWI12-12-E UL2468, 22 AWG 1,500 mm ±30
SWI12-24-E UL2468, 22 AWG 1,500 mm ±30
units: mm
Table 1
units: mm
tolerance: ±0.5 mm
Additional Resources: Product Page
Product Page %>< 4="">< standard="" eiaj="">
cui.com
date 06/08/2017 page 4 of 5CUI Inc SERIES: SWI12-E DESCRIPTION: AC-DC POWER SUPPLY
A
C
B
A
B
C
C
A
B
Right Angle (R)Straight
25±5
510±2
C
A
B
Right Angle (R)Straight
Standard EIAJ
Locking Stripped & Tinned
C
A
B
DC PLUG TYPE PART NUMBER KEY
X X X
Plug Code:
X = Choose a code from the
options below
Plug Angle:
“blank” = Straight
R=RightAngle
Plug Polarity:
P = Center Positive
N = Center Negative
Plug Polarity Code Dimensions (mm) Plug Angle
Center Pos. Center Neg. Option Type A B C Straight Right
5 Standard 5.5 2.1 9.5 ● ●
6 Standard 5.5 2.5 9.5 ● ●
7 Standard 3.5 1.35 9.5 ● ●
8 Standard 3.8 1.35 9.5 ● ●
9 Standard 3.8 1.05 9.5 ● ●
10 Locking 5.5 2.1 9.5 N/A
11 Locking 5.5 2.5 9.5 N/A
12 EIAJ-1 2.35 0.7 9.5 ● ●
13 EIAJ-2 4.0 1.7 9.5 ● ●
14 EIAJ-3 4.75 1.7 9.5 ● ●
N/A N/A ST Stripped & Tinned N/A N/A
Note: 1. Contact CUI for additional plug options
Additional Resources: Product Page
Fae rod ucl \\<“>/CUIINC®
date 06/08/2017 page 5 of 5CUI Inc SERIES: SWI12-E DESCRIPTION: AC-DC POWER SUPPLY
Thisdevicecomplieswithpart15oftheFCCRules.Operationissubjecttothefollowingtwoconditions:
(1)Thisdevicemaynotcauseharmfulinterference,and
(2)thisdevicemustacceptanyinterferencereceived,includinginterferencethatmaycauseundesiredoperation.
CUIoffersaone(1)yearlimitedwarranty.Completewarrantyinformationislistedonourwebsite.
CUIreservestherighttomakechangestotheproductatanytimewithoutnotice.InformationprovidedbyCUIisbelievedtobeaccurateandreliable.However,noresponsibilityis
assumedbyCUIforitsuse,norforanyinfringementsofpatentsorotherrightsofthirdpartieswhichmayresultfromitsuse.
CUIproductsarenotauthorizedorwarrantedforuseascriticalcomponentsinequipmentthatrequiresanextremelyhighlevelofreliability.Acriticalcomponentisanycomponentofa
lifesupportdeviceorsystemwhosefailuretoperformcanbereasonablyexpectedtocausethefailureofthelifesupportdeviceorsystem,ortoaffectitssafetyoreffectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin,OR97062
800.275.4899
Fax503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 05/04/2015
1.01 changed wire gauge on 5 Vdc models, updated datasheet 09/15/2016
1.02 added 24 Vdc output model 03/13/2017
1.03 updated weight detail 06/08/2017
Therevisionhistoryprovidedisforinformationalpurposesonlyandisbelievedtobeaccurate.
REVISION HISTORY
Additional Resources: Product Page

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MNT ADAPTER 9V 12.6W