SWI12-N Series Datasheet by CUI Inc.

View All Related Products | Download PDF Datasheet
Product Pa 9 3D MOUEI A \vcunNc a be‘ gvoup :s @« F© LPS <9 xxx="" cxx="" \\="">
cui.com
date 09/18/2020
page 1 of 5
SERIES: SWI12-N DESCRIPTION: AC-DC POWER SUPPLY
MODEL output
voltage
output
current
output
power
ripple
and noise1
efficiency
level
(Vdc)
max
(A)
max
(W)
max
(mVp-p)
SWI12-5-N 5 2.5 12.5 100 VI
SWI12-5.9-N 5.9 2.0 11.8 100 VI
SWI12-9-N 9 1.2 10.8 100 VI
SWI12-12-N 12 1.0 12 120 VI
SWI12-24-N 24 0.5 12 240 VI
Notes: 1.Atfullload,nominalinput,20MHzbandwidthoscilloscope,eachoutputterminatedwith0.1μFmultilayerceramicand47μFlowESRelectrolyticcapacitors.
FEATURES
•DoELevelVIefficiency
• up to 12 W power
•universalinput(90~264Vac)
•singleregulatedoutputfrom5~24Vdc
•overvoltage,overcurrent,andshortcircuitprotections
•UL/cUL,PSEsafetyapprovals
•customdesignsavailable
•certifiedto60950-1and62368-1standards
PART NUMBER KEY
Base Number ReservedforCustom
Configurations
SWI12 - XX - N - XXX - CXX
DCPlugType:
XXX = See output plug options
on page 4 for more details
Output Voltage
ACInputType:
North America
Additional Resources: Product Page | 3D Model
Product Page 30 Model
cui.com
date 09/18/2020 page 2 of 5CUI Inc SERIES: SWI12-N DESCRIPTION: AC-DC POWER SUPPLY
INPUT
parameter conditions/description min typ max units
voltage 90 264 Vac
frequency 47 63 Hz
current 0.31 A
inrush current at240Vac,fullload,25°C,coldstart 60 A
leakage current 0.25 mA
no load power consumption at115/230Vac 0.1 W
OUTPUT
parameter conditions/description min typ max units
regulation ±5 %
PROTECTIONS
parameter conditions/description min typ max units
overvoltageprotection output shut down 180 %
overcurrentprotection
outputshutdown,autorecovery
5 Vdc model
5.9 Vdc model
9 Vdc model
12 Vdc model
24 Vdc model
5.0
4.5
3.0
3.0
1.5
A
A
A
A
A
short circuit protection outputshutdown,autorecovery
SAFETY & COMPLIANCE
parameter conditions/description min typ max units
isolationvoltage input to output at 10 mA for 1 minute 3,000 Vac
isolation resistance input to output at 500 Vdc 10
safetyapprovals UL/cUL(60950-1,62368-1),LPS,PSE
EMI/EMC FCCPart15BClassB
MTBF asperTelcordiaSR-332,at25°C 300,000 hours
RoHS yes
ENVIRONMENTAL
parameter conditions/description min typ max units
operating temperature 0 40 °C
storage temperature -20 80 °C
operatinghumidity non-condensing 20 80 %
storagehumidity non-condensing 10 90 %
Additional Resources: Product Page | 3D Model
Product Page 30 Model DC cord circled one time to core
cui.com
date 09/18/2020 page 3 of 5CUI Inc SERIES: SWI12-N DESCRIPTION: AC-DC POWER SUPPLY
MECHANICAL
parameter conditions/description min typ max units
dimensions 72x34x59 mm
inlet plug North America, 2-pin
weight
5 Vdc model
5.9, 9 Vdc models
12 Vdc model
24 Vdc model
132
120
112
104
g
g
g
g
MECHANICAL DRAWING
units: mm
tolerance: ±1.0 mm
DC CORD
MODEL NO. CABLE CORD LENGTH
SWI12-5-N UL2468,18AWG 1,500mm±30
SWI12-5.9-N UL2468,20AWG 1,500mm±30
SWI12-9-N UL2468,20AWG 1,500mm±30
SWI12-12-N UL2468,22AWG 1,500mm±30
SWI12-24-N UL2468,22AWG 1,500mm±30
units: mm
Table 1
Additional Resources: Product Page | 3D Model
Product Page 30 Model %>< 4="">< standard="" eiaj="" fl="" :fiém="">
cui.com
date 09/18/2020 page 4 of 5CUI Inc SERIES: SWI12-N DESCRIPTION: AC-DC POWER SUPPLY
A
C
B
A
B
C
C
A
B
Right Angle (R)Straight
25±5
510±2
C
A
B
Right Angle (R)Straight
Standard EIAJ
Locking Stripped & Tinned
C
A
B
DC PLUG TYPE PART NUMBER KEY
X X X
Plug Code:
X=Chooseacodefromthe
options below
Plug Angle:
“blank” = Straight
R=RightAngle
Plug Polarity:
P=CenterPositive
N=CenterNegative
Plug Polarity Code Dimensions (mm) Plug Angle
CenterPos. CenterNeg. Option Type A B CStraight Right
5 Standard 5.5 2.1 9.5 ● ●
6 Standard 5.5 2.5 9.5 ● ●
7 Standard 3.5 1.35 9.5 ● ●
8 Standard 3.8 1.35 9.5 ● ●
9 Standard 3.8 1.05 9.5 ● ●
10 Locking 5.5 2.1 9.5 ● N/A
11 Locking 5.5 2.5 9.5 ● N/A
12 EIAJ-1 2.35 0.7 9.5 ● ●
13 EIAJ-2 4.0 1.7 9.5 ● ●
14 EIAJ-3 4.75 1.7 9.5 ● ●
N/A N/A ST Stripped&Tinned N/A N/A
Note:1.ContactCUIforadditionalplugoptions
Additional Resources: Product Page | 3D Model
Product Page 30 Model A VCUIINC u be‘ group
date 09/18/2020 page 5 of 5CUI Inc SERIES: SWI12-N DESCRIPTION: AC-DC POWER SUPPLY
Thisdevicecomplieswithpart15oftheFCCRules.Operationissubjecttothefollowingtwoconditions:
(1)Thisdevicemaynotcauseharmfulinterference,and
(2)thisdevicemustacceptanyinterferencereceived,includinginterferencethatmaycauseundesiredoperation.
CUIoffersaone(1)yearlimitedwarranty.Completewarrantyinformationislistedonourwebsite.
CUIreservestherighttomakechangestotheproductatanytimewithoutnotice.InformationprovidedbyCUIisbelievedtobeaccurateandreliable.However,noresponsibilityis
assumedbyCUIforitsuse,norforanyinfringementsofpatentsorotherrightsofthirdpartieswhichmayresultfromitsuse.
CUIproductsarenotauthorizedorwarrantedforuseascriticalcomponentsinequipmentthatrequiresanextremelyhighlevelofreliability.Acriticalcomponentisanycomponentofa
lifesupportdeviceorsystemwhosefailuretoperformcanbereasonablyexpectedtocausethefailureofthelifesupportdeviceorsystem,ortoaffectitssafetyoreffectiveness.
Headquarters
20050SW112thAve.
Tualatin,OR97062
800.275.4899
Fax503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 04/30/2015
1.01 updated datasheet 06/12/2015
1.02 updated weight detail 06/08/2017
1.03 added62368-1standard 08/31/2018
1.04 companylogoupdated 09/18/2020
Therevisionhistoryprovidedisforinformationalpurposesonlyandisbelievedtobeaccurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MOUNT ADAPTER 5V 13W
AC/DC WALL MNT ADAPTER 5.9V 12W
AC/DC WALL MOUNT ADAPTER 9V 11W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 12V 12W
AC/DC WALL MNT ADAPTER 5V 12.5W
AC/DC WALL MNT ADAPTER 5V 12.5W
AC/DC WALL MNT ADAPTER 9V 10.8W