Honeywell ou< «14:0="" n="" 25="" 5|:="" vs="" «on="" 115="" 150="" 175="" m="" mmw="" mm="" i="" new="" 1.1="" ms="" as="" v.75="" 1="" ‘25="" 15="" us="" 2="" mmnsum="" mssunz="" mun="" _nnm="" ..wmmx="" n="" inn="" mu="" um="" um="" am="" sun="" mu="" nun="" sun="" inun="" msmuw="" (mun="" 7="" mm="" mwmu="">
Installation Instructions for the ISSUE 2
AWM3000 Series
Microbridge Mass Airflow Sensors
PK 88671
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or
emergency stop devices or in any other
application where failure of the product could
result in personal injury.
Failure to comply with these instructions
could result in death or serious injury.
GENERAL INFORMATION
AWM3000 Series Microbridge Mass Airflow
Sensors operate on the theory that airflow
directed across the surface of a sensing element
causes heat transfer. Output voltage varies in
proportion to the mass of air or other gas flowing
through a given sensor's inlet and outlet ports.
Current sink/source. Maximum current ratings are
10 mA sinking and 20 mA sourcing, governed by
an LM224 operational amplifier in the final stage
of the instrumentation amplifier.
MEDIA CONTAMINATION
Media flowing through the sensor should be free
of condensing moisture and particulate
contaminants. An inexpensive 5 micron filter
upstream of the sensing element substantially
reduces the risk of damage due to contaminants.
CLEANING
Cover the ends of the ports when cleaning.
Certain solvents may attack the epoxy used to
seal the chip tubes to the ceramic substrate.
CAUTION
Ultrasonic cleaning
Solvent cleaning may attack the epoxy tha
chloroethane, methylene chloride, me
as formic acid.
DERING INSTRUCTIONS
inted circuit boar
oldering iron with 3,2 mm (1/8 in.) diameter tip.
et temperature at 400 °C [750 °F]. Hold tip on
erminal for 5 seconds maximu
osin core solder and hand cle
CLEANING DAMAGE
DO NOT USE ultrasonics when cleaning.
may damage the
sensor’s microstructure. t
seals the chip tube. Do not use III Tri-thyl
pyrrolidone, or any oxidizing type acid such
Failure to comply with these instructions may
result in product damage.
SOL
Please note: sensor should be securely attached
to pr d before soldering.
Hand soldering: Use temperature controlled
s
S
t m. Use Type R flux
r an after soldering.
Wave soldering: Set solder temperature at 250 °C
80 °F) maximum. Run belt at minimum of 1.54
m [5 ft] per minute. Cover tube ends when
cleaning.
OUTPUT CURVES
AWM3100V Output Voltage vs Mass Flow
[4
AWM3200V Output Voltage vs Pressure
AWM3300V Output Voltage vs Mass Flow
Automation and Control Products © Honeywell 2002, All Rights Reserved
H» H» H» H» H»
AWM3000 Series Microbridge Mass Airflow Sensors Issue 2 PK 88671
SPECIFICATIONS
Type AWM3100V AWM3150V AWM3200V AWM3300V
Recommended excitation 10 ± 0.01 Vdc 10 ± 0.01 Vdc 10 ± 0.01 Vdc 10 ± 0.01 Vdc (2)
Power consumption 50 mW 50 mW 50 mW 50 mW
Output voltage @ laser trim point 5.00 Vdc @
200 sccm
Null voltage 1.00 ± .05 Vdc
1.5 Vdc @
5 sccm
5.00 Vdc @
2” H2O
5.00 Vdc @
1000 sccm
± .10 Vdc 1.00 ± .08 Vdc 1.00 ± .10 Vdc
75 mV
± 25 mV
± 25 mV
-5% Reading
+6% Reading
+24% Reading
-24% Reading
-5% Reading (4)
+6% Reading
0% reading ± 0.50% reading ± 1.0% reading (3)
0 msec 3.0 msec 3.0 msec (1)
-25 °C to 85 °C -25 °C to 85 °C -25 °C to 85 °C
1.00
Null voltage shift @
-25 °C to 85 °C [-13 °F to 185 °F]
± 25 mV
Output voltage shift
-25 °C to 25 °C [-13 °F to 77 °F]
25 °C to 85 °C [77 °F to 185 °F]
-5% Reading
+6% Reading
±
Repeatability and hysteresis, max. ± 0.50% reading
Maximum Response Time 3.0 msec
Operating Temperature range: -25 °C to
± 1.
3.
85 °C
[-13 °F to 77 °F] [-13 °F to 77 °F] [-13 °F to 77 °F] [-13 °F to 77 °F]
Storage Temperature range: -40 °C to 90 °C -40 °C to 90 °C
[-40 °F to 194 °F]
-40 °C to 90 °C
[-40 °F to 194 °F]
-40 °C to 90 °C
[-40 °F to 194 °F] [-40 °F to 194 °F]
Termination 0,635 mm
(2,54 mm [0.100 in] centers) [0.025 in] square
0,635 mm
[0.025 in] square
0,635 mm [0.025
in] square
0,635 mm
[0.025 in] square
Weight 10,8 g [0.381 oz] 10,8 g [0.381 oz] 10,8 g [0.381 oz] 10,8 g [0.381 oz]
Shock rating (5 drops, ea. of 6
axes)
100 g peak 100 g peak 100 g peak 100 g peak
Maximum Overpressure 25 psi 25 psi 25 psi 25 psi (5)
1. Response time typically 1 ms from 10% to 90%. Initial wa
2. Output voltage is ratiometric to supply voltage.
3. Repeatability and hysteresis tolerances reflect inherent ina
4. Temperature shifts in differential pressure devices are mo
5. Maximum flow rate to prevent damage to sensing element
rm-up time for signal conditioned circuitry is 1 minute maximum
ccuracies of the measurement equipment.
stly due to the density change of the gas over temperature.
(includes flow pulse) is 5 LPM.
OUTPUT FLOW VS. INTERCHANGEABILITY
AWM3100V AWM3150V AWM3200V AWM3300V
Flow Nom. Tol. (2 Flow Nom. Tol
sccm Vdc ± Vdc sccm Vdc ±
. (2)
Vdc
Pressure
in H2O
Nom.
Vdc
Tol. (2)
± Vdc
Flow
sccm
Nom.
Vdc
Tol.
(2)
± Vdc
200 5.00 0.15 30 3.75 0.70 2.00 5.00 0.15 1000 5.00 0.15
175 4.80 0.16 20 2.90 0.45 1.75 4.59 0.15 900 4.90 0.16
150 4.50 0.17 10 1.95 0.20 1.50 4.16 0.16 800 4.80 0.17
125 4.17 0.18 5 1.50 0.07 1.25 3.70 0.20 700 4.66 0.18
100 3.75 0.19 4 1.40 0.08 1.00 3.25 0.22 600 4.42 0.19
75 3.27 0.19 3 1.30 0.08 0.75 2.65 0.22 500 4.18 0.20
50 2.67 0.17 2 1.20 0.07 0.50 2.15 0.19 400 3.82 0.21
25 1.90 0.13 1 1.10 0.06 0.25 1.55 0.11 300 3.41 0.19
0 1.00 0.05 0 1.00 0.05 0.00 1.00 0.08 200 2.96 0.17
100 2.30 0.14
0 1.00 0.10
The unique design of the microbridge mass airflow sensor acco
channel dimensioning can conform performance characteristicsmmodates your special requirements. Custom laser trimming and flow
to specific applications. Please contact your Honeywell sales office for
assistance.
2 Honeywell Automation and Control Products
a > (r
AWM3000 Series Microbridge Mass Airflow Sensors Issue 2 PK 88671
MOUNTING DIMENSIONS (for reference only mm/in)
DESCRIPTION
Catalog Listing Flow Range
AWM3100V +200 sccm / + 0.2 in H2O full scale
AWM3150V +30 sccm / + 1 in H2O full scale
AWM3200V + 60 sccm (± 20 sccm)
+ 2 in H2O full scale
AWM3300V +1000 sccm / 1.3 in (± 0.1 in) H2O
full scale
OUTPUT CONNECTIONS
Pin 1 Output voltage
Pin 2 + Supply voltage
Pin 3 Ground
Note: Positive flow direction is defined as proceeding into
Port 1 (P1) and out of Port 2 (P2), and results in a positive
output.
Honeywell Automation and Control Products 3
Honeywell www.hone¥we|l.comlsensing
AWM3000 Series Microbridge Mass Airflow Sensors Issue 2 PK 88671
W AN EM
Honeywell warrants goods of its manufacture as
being free of defective materials and faulty
workmanship. Contact your local sales office for
w nty i atio arr d go
returned to Honeywell during the per
c ge, yw rep or re wi
c e those items it finds defective. or
i yer’s em nd i lieu l o
w antie res or im lied, in
t e of m y and fitness for a
particular ose
Specifications may change without notice. The
informatio we sup s believed to be accurate
While we provide application assistance pers ,
through our literature and the Honeywell web site,
it is up to the customer to determine the suitability
e pro th lica
applic ass e, c t sp at
me of the nea uth d Di or
act a y sa ffice call:
US
Ca
Int iona
1-815-235 545 USA
INTERNE
ARR TY/R EDY
arra nform n. If w ante ods are
iod of
overa Hone ell will air place thout
harg The f egoing
s Bu sole r edy a s in of al ther
arr s, exp sed p includ g
hos erchantabilit
purp .
n ply i
onally
of th duct in e app tion.
For ation istanc urren ecific ions,
or na rest A orize stribut ,
cont nearb les o . Or
1-800-537-6945 A
1-800-737-3360 nada
1-815-235-6847 ernat l
FAX -6
T
and reliable as of this printing. However, we
assume no responsibility for its use. www.honeywell.com/sensing
info.sc@honeywell.com
Automation and Control Products
Honeywell
11 West Spring Street
Freeport, Illinois 61032 www.honeywell.com/sensing
PK 88671-2-EN IL50 GLO 0902 Printed in USA