NOTES: 1.0 MATERIAL 1.1 HOUSIN STATNLESS STEEL PER ASTM—ASEZ, TYPE 303. 1.2 CENTER CONTACT: BERYLLIUM COPPER ROD ALLOY C172. PER ASTM-B196. 1.3 DIELECTRTC: PTFE FLUOROCAREON PER ASTM—D1457. , 2.0 PLATING: 2.1 HOUSTNG: PASSTVATED PER MlL—F—1407Z AND QQ—P—35 2.2 CENTER CONTACT: GOLD PER M1L76745204. TYPE II, CLASS 2. 3.0 ELECTRICAL SPECTFICATTONS: 3.1 FREQUENCY RANGE: DC to 18.0 GHZ 3.2 vsz (MAX): Dc to 4.0 GHz: 1.0 4.0 m 8.0 CHI: 10 8.0 to 18.0 (3sz 1.12:1 3.3 MPEDANCE: 50 OHMS 4.0 DTMENENSIONS 1N PARENTHESIS ARE IN MILLIMETERS. 5.0 MARKTNG: MARK uw AS SHOWN (REE: TNK—02659—27-13) Eéiziai (. .. .. oSSS§Ss I L a 9 A 9 r- 3 m E a; 539’ :5 "m“! N 3<>< 3“="" aka="" no="" mun.="" no="" mm:="" (.5="">‘ — “14 m m m .1 m o.aa(22.4) TYPE N FEMALE CONNECTOR PER MlL—PRF-3901Z ZO—jWS—j EAVMOEIOTW‘ LSEMGW‘I » 54603.9) MIN. I: RECOMMENDED MOUNTING HOLE LOCKWASHER 75009.1) HEX .625i24UNEFi2A THD. 11111 « 5205.5) + \ SMA FEMALE CONNECTOR PER MTLiPRFi 39012 +. 25(6.4)<7 1509.1)="" 13.541063)="" mtn.="" 15093.1)="" was="" dwg.="" i}="" 03356—01—00="" azawnn="" 130cm="" zo‘jws‘jn‘ssqz‘lgv="" novice:="" rm="" xncomemun="" contain-d="" tn="" w:="" drawing="" i:="" pmpnmm="" and="" mm="" 31078="" midwest="" microwave="" mi="" di="" “and="" wlihnm="" "ll="" 11“.!="" purmllflun="" ol="" :m-non="" ”wk="" pm"="" adapter="" type="" n="" female="" mass="" umerwise="" noved="" dimensions="" are="" in="" inches="" emerson'="" to="" sma="" female="" and="" mmmcss="" are:="" netwnrkl'o'wer="" outune="" drawing="" g="" m;="" 331m="" 335="" cunnuuvny="" sol-mans="" mums="" mm="" m="" nuwm:="" mm="" w="" ,="" 5,,="" mm="" room="" 6711.="" “65‘:="" -="" 3mm="" ""'="" 1/23/95="" 5/1/96="" adt-zsss—nf-smf—uz—m="" e="" cancmmcmv="" m="" 7="" ”e="" rrv="" mm="" mm:="" mp="" pmmmcmw="" :1'="" 1="" 9="" 95="" sea="" lsneu="" 1="" 1="">