PART NUMBERS
North America: 76000654
International: 76000654
Rated input voltage range:
Input frequency:
Rated input current:
Max. in-rush current:
Input Plug Type:
Output Voltage:
Input Specifications:
100VAC - 240VAC
47Hz - 63Hz
< 0.6A
< 40A
IEC320 /C14 /3Pin
Output Specifications:
12VDC
AC Power Supply - 12VDC. IEC320-
C14 to 2.1mm non-locking barrel
plug. Compatibility: Digi Connect
WAN (legacy, non-locking power
cord models).
http://www.digi.com/products/modcl?mid=2265 5/27/2015
Output current:
Output Power:
Output Plug:
Operating Temperature:
Storage Temperature:
Size (LxHxW):
Weight:
Cord Length:
Certifications:
1.5A
18W
Connector Type: Straight female barrel
Outer Diameter: 5.5mm
Inner Diameter: 2.1mm
Environment:
0° C to 40° C
-40° C to 80° C
Dimensions:
80.5 x 30 x 50mm
166g
1830mm
UL, CSA, TUV, CE, T-Mark
Contact a Digi expert and get started today!
CONTACT US
5
/
27
/
201
5
htt
p
://www.di
g
i.com/
p
roducts/model?mid=226
5

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 12V 18W