ConnectPort® LTS 8/16/32 Datasheet by Digi

View All Related Products | Download PDF Datasheet
EEEEEEEEEE D I G I LSERVERS a
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Dual GB Ethernet ports for routing
Software selectable RS-232/422/485 (MEI models only)
for industrial applications
LCD display for status monitoring, diagnostics and
configuration
SD memory slot for data storage, supporting SD and
HCSD
Dual power option on 16-port MEI model
Next generation serial servers support GB Ethernet and IPv6 networks
The ConnectPort LTS terminal server family delivers secure,
reliable, flexible and cost-effective RS-232/422/485 serial-
to-Ethernet connectivity. Targeted serial-to-IP applications
include data center console port management, security,
property management, point-of-sale, data acquisition,
industrial automation, power utilities, logistics and others.
Features include Dual GB Ethernet for extreme reliability, an
SD memory slot for data storage, and a large an LCD screen for
easy configuration, monitoring and diagnostics.
CONNECTPORT LTS 8/16/32
Highly advanced software features include an IPv4/IPv6
dual stack, user port sharing, port logging, SSHv2 and SSL.
Python support and a Software Development Kit (SDK) make
this versatile Linux-based appliance a good platform for
programming.
NEXT GENERATION
SERIAL SERVERS
ZIGBEE/802.15.4 WIRELESS MESH NETWORK IN ENERGY SUBSTATION
Transformer
Monitor
CONNECTPORT®
LTS
Relay
Control
Capacitor
Bank
Proximity
Sensor
IP Enabled
PTZ Camera
UTILITY
HEADQUARTERS
PortServer®
TS
ConnectPort®
TS 8/16
ConnectPort®
TS 4x4
Digi
Passport®
Cables and
Accessories
SPECIFICATIONS
WWW.DIGI.COM
ConnectPort® LTS 8 | ConnectPort® LTS 16 | ConnectPort® LTS 32
FEATURES
PROCESSOR Freescale MPC8314, 400 MHz
THROUGHPUT Up to 230 Kbps
MEMORY 128 MB SDRAM / 34 MB Flash 256 MB SDRAM / 34 MB Flash 256 MB SDRAM / 34 MB Flash
MANAGEMENT HTTP/HTTPS, CLI or telnet, SNMP read and write
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012, Windows Server 2016. Note: TCP/UDP socket services are operating system independent.
SOFTWARE RealPort®, Python, Port sharing (sockets only, not for RealPort), Port logging (online and offline), Line printer Daemon
PROTOCOLS TCP/UDP, DHCP, telnet, Reverse telnet/SSHv2/SSL, IPv4/IPv6
SECURITY Encrypted RealPort, SSHv2, TLS/SSL
LEDS Serial ports: Tx/Rx per port; Ethernet: Link/Activity, Power, Ready, Diagnostic
DIMENSIONS
(LENGTH X WIDTH X HEIGHT)
189 mm x 271 mm x 44 mm
(7.4 in x 10.7 in x 1.7 in)
222 mm x 443 mm x 44.5 mm
(8.7 in x 17.4 in x 1.8 in)
222 mm x 443 mm x 44.5 mm
(8.7 in x 17.4 in x 1.8 in)
WEIGHT 1550 g (3.4 lb) 2600 g (5.7 lb), 2690 g (5.9 lb)
dual power model
2600 g (5.7 lb), 2690 g (5.9 lb)
dual power model
INTERFACES
SERIAL PORTS 8 RS 232/422/485 software selectable MEI 16 RS-232 or RS-232/422/485
software-selectable (MEI models)
32 RS-232 or RS-232/422/485
software-selectable (MEI models)
SERIAL CONNECTOR Digi 10-pin
ETHERNET PHYSICAL LAYER Dual 10/100/1000 Mbps auto sensing; Full of half duplex
CONSOLE PORTS 10-pin RJ-45 serial port for configuration
POWER REQUIREMENTS
POWER INPUT 9-30 VDC 100-240 VAC, 50-60 Hz, 0.8A 100-240 VAC, 50-60 Hz, 0.8A
POWER SUPPLY 2A@12 VDC N/A N/A
POWER CONSUMPTION 18W max 30W max 30W max
ENVIRONMENTAL
OPERATING TEMPERATURE 0º C to +55º C (32º F to +130º F)
STORAGE TEMPERATURE -20° C to +66° C (-4° F to +151° F)
RELATIVE HUMIDITY 5%-95% (non-condensing)
SERIAL PORT PROTECTION (ESD) ±15 kV
ETHERNET ISOLATION 1500 VAC (rms)
REGULATORY APPROVALS
SAFETY UL 60950-1, EN 60950-1
EMISSIONS/IMMUNITY FCC Part 15, Subpart B, Class A, EN 55022 Class A, EN 55024
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONSPART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91001591
B7/519
70002411 ConnectPort LTS 32
70002413 ConnectPort LTS 32 MEI
70001634 ConnectPort LTS 16 MEI 2AC
70002403 ConnectPort LTS 16
70002405 ConnectPort LTS 16 MEI
70001611 ConnectPort LTS 8 MEI

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485
/body> /html>