www.atpinc.com d for mission c h performance extraordinary LC-based USB cycles. The In such as me _J W
Targeted Product Portfolio, Engineered Specifically for Your Mission Critical Applications
ATP Industrial Grade
USB Drives
Enhanced endurance with Advanced
Wear Leveling algorithm
10 years data retention for SLC-based
ATP Industrial Grade USB Drive vs.
6 months for MLC-based USB drives
System in Package (SIP) Technology:
extreme operating temperature: -40°C
to 85°C, water/moisture resistance,
vibration, shock and electrostatic
discharge resistant
• Support S.M.A.R.T ATA feature set
• NSA Compliant SecureErase
• Medical
• Industrial PC
• Automation applications
Key Features
Applications
NANODURA / USB Module
ATP Industrial Grade USB Drives are designed for mission critical embed-
ded applications with space constraints, high performance and high data
retention requirements. The drives have the extraordinary endurance of
60,000 program/erase cycles, while most MLC-based USB drives on the
market have less than 3,000 program/erase cycles. The Industrial Grade
USB Drive is ideal for industrial application such as medical, IPC and
automation applications.
DUST PROOF
E.S.D.
RESISTANCE
SHOCK
RESISTANCE
www.atpinc.com
Product Name USB Drive-NANODURA USB Module
Flash Type SLC
Capacities 512MB to 8GB
Performance
Sequential Read up to 21MB/s
Sequential Write up to 16MB/s
Interface Compatible with USB 2.0(480Mbps)
Operating
Temperature -40°C to +85°C
Reliability
Advanced Wear Leveling
TBW** (max.) : 96 TB
MTBF @ 25°C: >5,000,000 hours
Number of Insertions: 10,000 minimum
Dimensions:
LxWxH (mm) 34.0 x 12.2 x 4.5 26.6 x 12.0 x 4.5
** All TBW data listed are under highest random write value in each product line. The TBW data are subject to change by density, configuration and
customers’ applications.
Density USB Drive-NANODURA USB Module
512MB AF512UFNDNC(I)-OEM AF512UFP3NC(I)-OEM
1GB AF1GUFNDNC(I)-OEM AF1GUFP3NC(I)-OEM
2GB AF2GUFNDNC(I)-OEM AF2GUFP3NC(I)-OEM
4GB AF4GUFNDNC(I)-OEM AF4GUFP3NC(I)-OEM
8GB AF8GUFNDNC(I)-OEM AF8GUFP3NC(I)-OEM
TEL: +886-2-2659-6368
FAX: +886-2-2659-4982
sales-apac@atpinc.com
TEL: +1-408-732-5000
FAX: +1-408-732-5055
sales@atpinc.com
ATP EUROPEATP USAATP TAIWAN(HQ)
TEL: +49-89-374-9999-0
FAX: +49-89-374-9999-29
sales-europe@atpinc.com
ATP JAPAN
TEL: +81-3-6206-8097
FAX: +81-3-6206-8098
sales-japan@atpinc.com
TEL: +86-21-5080-2220
FAX: +86-21-5080-2219
sales@cn.atpinc.com
ATP CHINA
Specifications
Ordering Information