LSP10 Module Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
Surge Protection Module
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/10/18
5
LED Lighting Surge Protection Module > LSP10
LV UltraMOV Series
Description
Features
Agency Approvals
Absolute Maximum Ratings
• For ratings of individual members of a series, see Device Ratings and Specifications chart
Agency Standard Agency File Number
UL1449 E320116
Note: * = Max. continuous current for series connection.
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of the device at these or any
other conditions above those indicated in the operational sections of this specification is not implied.
LSP10 Module Series
LSP10 Series Units
Continous:
AC Voltage Range (VM(AC)RMS) 150 to 510 V
Continuous Current* 5 A
Transient:
Maximum Discharge Current 8/20μs Waveform (Imax) 20,000 A
Nominal Discharge Current 8/20µs Waveform (In) 10,000 A
Operating Ambient Temperature Range (TA) -45 to +85 °C
Storage Temperature Range (TSTG) -45 to +110 °C
Isolation Voltage Capability (When the thermal disconnect opens) 600 V
Insulation Resistance >1,000 MΩ
20kA Maximum
Discharge Current
(Imax)m 8/20us
Meets ANSI C82.77-5-
2015: Location C High
Meets ANSI C136.2-
2015: Extreme Level
Meets IEEE C62.41.2:
Location Category C High
Meets US Dept.
of Energy MSSLC
Model Spec.
Parallel or Series
connected options
Thermally protected
IP66 rated, dust-tight
and water resistant
IEC61643-11 Class
II/ EN61643-11 Type
2 Compliant1
• 240Vac and 277Vac parts
are available for Class I
and Class II installation
based on IEC luminaire
protection classes.
Please see details in Part
Numbering System.
• CE Mark - Meets the
requirements of Low
Voltage and RoHS
European Directives.
Applications
Outdoor and Commercial
LED Lighting
Roadway lighting
Traffic lighting
Digital signage
Wash wall lighting
Parking garage/lot lighting
Flood lighting
Tunnel lighting
Street lighting
Notes:
1. Self-declared compliance.
The Littelfuse LSP10 thermally protected Surge Protective
Device is a self-protected device which is specially designed
to be used in outdoor and commercial LED lighting fixtures
for transient overvoltage protection. It is constructed with
Littelfuse thermally protected varistor technology. Its built-in
thermal disconnect function provides additional protection
to prevent catastrophic failure and fire hazard even under
the extreme circumstances of varistor end-of-life or sustain-
ing over voltage conditions. LSP10 series connected option
allows clear indication of thermal fault protection by discon-
necting power to luminaire thereby signally SPD module
replacement. The LSP10 SPD facilitates customers product
compliance to IEEE C62.41.2 Location Category C High and
US Dept of Energy MSSLC Model Spec.
RoHS
Additional Information
Datasheet Samples
Resources
% Litleltuse“ ExpemxaADnllzd \ Anxwux Damn mum moan Hem-m mu mm mm W
Surge Protection Module
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/10/18
6
LED Lighting Surge Protection Module > LSP10
Notes:
1. 5A max. continuous current for series connection.
2. Nominal Discharge Current (In)(A): The nominal discharge current is a measure of the SPDs endurance capability; 15 impulses of discharge current uses the 8/20us current waveform.
3. Maximum Discharge Current (Imax)(A): The maximum discharge current is a measure of the SPDs maximum capability; single impulse of discharge current uses the 8/20us current waveform. All
Devices pass maximum discharge current with possible, safe opening of thermal disconnect.
4. MLV – UL1449 Measured limiting voltage; the highest value of residual voltage measurements during the application of impulses of 8/20us nominal discharge current (In); an average voltage value of
15 impulses.
5. Up – IEC 61643-11 Voltage protection level; the highest value of residual voltage measurements during the application of impulses of 8/20us nominal discharge current (In); a rounding voltage value of
maximum measurement.
6. MCOV/UC: Maximum Continuous Operating Voltage - maximum r.m.s. voltage that could be continuously applied to the SPD.
7. The series modules can be used in parallel connections for the indication circuit connection.
8. * = - P or PM
9. Repetitive Surge Withstanding: 15 strikes at 10,000A (8/20us) with steady MLV/Up.
LSP10 Series Device Ratings & Specifications
Part Number8
Operating
Voltage
(VAC)
MCOV/Uc
(VAC)6
Maximum
Discharge
Current
(Imax)(A)3
Nominal
Discharge
Current
(In)(A)2
M LV
(V)4
Up
(V)5
Safety Compliance
IEC/EN 61643-117UL1449
LSP10120* 120 150 20,000 10,000
L-N:740
L-G:740
N-G:670
900 X
LSP10240* 240 275 20,000 10,000
L-N:1130
L-G:1130
N-G:1060
1200 X X
LSP10277* 277 320 20,000 10,000
L-N:1330
L-G:1330
N-G:1260
1400 X X
LSP10347* 347 420 20,000 10,000
L-N:1750
L-G:1750
N-G:1680
1900 X
LSP10480* 480 510 20,000 10,000
L-N:2020
L-G:2020
N-G:1960
2100 X
LSP10240LL* L-L:240 L-L:275 20,000 10,000 L-L:1130 L-L:1200 X
L-N/G:120 L-N/G:150 L-N/G:740 L-N/G:900 X
LSP10480LL* L-L:480 L-L:510 20,000 10,000 L-L:2020 L-L:2100 X
L-N/G:277 L-N/G:320 L-N/G:1330 L-N/G:1400 X
Repetitive Surge Capability for LSP10
Figure 1
Pulse Rating
(8x20µSec)
Strikes Surge
1 20,000A
2 15,000A
15 10,000A
100 3,000A
1,000 1,600A
10,000 650A
100,000 400A
1,000,000 240A
em Sw n.“ "m e.” .11 “m I.A I A
Surge Protection Module
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/10/18
7
LED Lighting Surge Protection Module > LSP10
LV UltraMOV Series
L
N
G
SPD
L
L
N/G
or
AC/DC
Power
Supply LED Module
L
N
+
-
Parallel Connection
L
N
G
SPD
L
L
N/G
or
LED Module
L
N
+
-
LED normally on
Parallel Connection
With LED indicating SPD status
- ON (green): SPD is online
- OFF: SPD needs replacement
LSP10xxxS
LSP10xxxS
AC/DC
Power
Supply
R
L
N
G
SPD
LED Module
L
N
+
-
Parallel Connection
(for Class II Unearthed)
AC/DC
Power
Supply
~X3316
L
N
G
SPD
LED Module
L
N
+
-
Series Connection
(for Class II Unearthed)
~X3316
AC/DC
Power
Supply
L
N
G
SPD
L
L
N/G
or
LED Module
L
N
+
-
Series Connection
AC/DC
Power
Supply
Notes:
1. Series module used in parallel connection for indication circuit connection.
2. LED indicator and associated circuitry are not included in the module.
3. Black wire is AC line voltage (hot); white wire is AC neutral voltage.
4. Black wire voltage is cut off when SPD needs replacement.
5. R is current limiting resistor; it resistance/wattage is determined by AC line voltage and
desired current driving LED. Example: AC line voltage 240V, LED: 1.6mA, resistor:
150Kohm/0.5W.
Part Numbering System
Device Family
Littelfuse Surge Protection Module
LSP 10 480LL P Xxxxx
Nominal Discharge
Current (ln)
Operating Voltage
Connection mode
LL: for L, L, N/G
Blank: L-N, L-G, N-G
P or S
(P: parallel connection; S: series connection)
Other non-standard option
X3333: with GND wire connection, available
in 240 and 277Vac, CE marked,
Class I installations, earthed
Wire Color: Line: Brown, Neutral: Blue,
Ground/P: Green with yellow stripe
X3316: without GND wire connection, available
in 240 and 277Vac ratings, CE marked
for Class II installations, unearthed
Wire Color: Line: Brown, Neutral: Blue
Dimensions
Notes:
1. Black: Line; White: Neutral; Green: Ground.
(P/N with suffix X3333/X3316: Brown: Line; Blue: Neutral; Green-Yellow stripe: Ground)
2. Wire Gauge: AWG16 wire Line in/out; Wire Length: 100mm or customized.
LSP10XXXXXP
LSP10XXXXXS
56.0 ±0.5
100 ±20 100 ±20
Typical Dimensions (mm)
2x ø4.8±0.2
64.0 ±1.5
6 ±2 6 ±2
2.3 ±0.2
48.7±1.5
49.0±1.5
32.5±1.0
LSP10XXXXXP
LSP10XXXXXS
56.0 ±0.5
100 ±20 100 ±20
Typical Dimensions (mm)
2x ø4.8±0.2
64.0 ±1.5
6 ±2 6 ±2
2.3 ±0.2
48.7±1.5
49.0±1.5
32.5±1.0
Application/Installation Schematic
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the
suitability of and test each product selected for their own applications. Littelfuse products are not designed for, and may not be used
in, all applications. Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 480V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 480V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 480V SCRW
LIGHTING SURGE PROTECT 120V SCRW
LIGHTING SURGE PROTECT 347V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 120V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 347V SCRW
LIGHTING SURGE PROTECT 347V SCRW
LIGHTING SURGE PROTECT 480V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 277V SCRW