CBT-90 TE Datasheet by Luminus Devices Inc.

View All Related Products | Download PDF Datasheet
Applications
Fiber-coupled Illumination
Architectural and Entertainment
Lighting
Medical Lighting
Machine Vision
Microscopy
Displays and Signage
General Illumination
Spot Lighting
Emergency Vehicle Lighting
Projection Systems
Features:
Large, monolithic chip with uniform emitting area of 9 mm2
Wide color gamut available from Red , Green, Blue single color LEDs. White and UV
CBT-90 LEDs are also available with the same package format
Ultra High thermal conductivity package allows operation at up to 27A CW.
High precision LEDs placement on copper core PCB for easier thermal management
and optical integration
Unencapsulated die with low profile protective window optimizes optical coupling in
etendue-limited applications
Environmentally friendly: RoHS and Halogen compliant
Table of Contents
Technology Overview ......2
Test Specifications .........2
Ordering Information ......3
Monochrome Binning
Structure ..................4
Monochrome Bin Kits ......6
Optical and Electrical
Characteristics .............6
Angular Distribution and
Spectrum ..................9
Thermal Resistance ...... 10
Mechanical Dimensions .. 11
Packaging Information ... 13
Revision History ......... 15
1
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
CBT-90 TE
Thermally Enhanced
LED Chipset
CBT-90 TE Product Datasheet
Testing of Luminus LEDs
Luminus core board products are typically measured in such a
way that the characteristics reported agree with how the
devices will actually perform when incorporated into a system.
This measurement is accomplished by mounting the devices on
a 40ºC heat sink and allowing the device to reach thermal
equilibrium while fully powered. Only after the device reaches
equilibrium are the measurements taken. This method of
measurement ensures that Luminus LEDs perform in the field
just as they are specified.
Expected flux values in real world operation can be extrapolated
based on the information contained within this product data
sheet.
Understanding Luminus LED Test Specifications
Every Luminus LED is fully tested to ensure that it meets the high quality standards expected from Luminus products.
2
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
CBT-90 TE Product Datasheet
Luminus LED Technology
Luminus Devices vertical chip LED technology enables large
area LED chips with uniform brightness over the entire LED chip
surface. The optical power and brightness produced by these
large monolithic chips enable solutions which replace arc and
halogen lamps where arrays of traditional high power LEDs
cannot.
Packaging Technology
Thermal management is critical in high power LED applications.
With a thermal resistance from junction to heat sink of 0.5º C/W,
Luminus CBT-90 LEDs have the lowest thermal resistance of any
LED on the market. This allows the LED to be driven at higher
current densities while maintaining a low junction temperature,
thereby resulting in brighter solutions and longer lifetimes.
Reliability
Designed from the ground up, Luminus LEDs are one of the
most reliable light sources in the world today. Luminus LEDs
have passed a rigorous suite of environmental and mechanical
stress tests, including mechanical shock, vibration, temperature
cycling and humidity, and have been fully qualified for use in
extreme high power and high current applications. With very
low failure rates and median lifetimes that typically exceed
60,000 hours, Luminus LEDs are ready for even the most
demanding applications.
Environmental Benefits
Luminus LEDs help reduce power consumption and the amount
of hazardous waste entering the environment. All LED products
manufactured by Luminus are RoHS compliant and free of
hazardous materials, including lead and mercury.
Technology Overview
Luminus LEDs™ benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These
breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.
CBT-90 Monochromatic Binning Structure
All CBT-90 monochromatic LEDs are tested for luminous flux/ dominant wavelength and placed into one of the following flux/ wave
length bins. The binning structure is universally applied across each monochromatic color of the CBT-90 product line.
3
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Color Luminous Flux
Bin (FF)
Minumum Flux
(lm) @ 13.5A
Maximum Flux
(lm) @ 13.5A
Min Power
(Watts) @ 13.5A
Max Power
(Watts) @ 13.5A
Red
BM 770 970
BN 970 1150
BP 1150 1350
BQ 1350 1570
Green
CK 1,500 2,000
CM 2,000 2,300
CN 2,300 2,600
Blue
G 8.3 9.1
H 9.1 10.0
J 10.0 11.0
K 11.0 12.1
Flux Bins*
Color Wavelength Bin Minumum Wavelength
@ 13.5A
Maximum Wavelength
@ 13.5A
Red (Dominant WL)
R2 611 615
R3 615 619
R4 619 623
R5 623 627
R6 627 631
Green (Dominant WL)
G2 510 515
G3 515 520
G4 520 525
G5 525 530
G6 530 535
G7 535 540
Blue (Peak WL)
445 445 450
450 450 455
455 455 460
460 460 465
465 465 470
*Note: Luminus maintains a +/- 6% tolerance on flux measurements.
Wavelength Bins
CBT-90 TE Product Datasheet
Ordering Information
4
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Ordering Part Number 1,2,3 Color Description
CBT-90-RX-L15-BM100 Red Red LED™ CBT-90 consisting of 9 mm2 LED, thermistor, and connector mounted on a
copper-core PCB.
CBT-90-G-L11-CK100 Green Green LED™ CBT-90 consisting of 9 mm2 LED, thermistor, and connector mounted on a
copper-core PCB.
CBT-90-B-L11-G100 Blue Blue CBT-90 consisting of 9 mm2 LED, thermistor, and connector mounted on a
copper-core PCB.
CBT-90 TE Product Datasheet
Note 1: A Bin Kit represents a group of individual flux or power bins that are shippable for a given ordering part number. Individual flux bins are not orderable..
Note 2: Flux Bin listed is minimum bin shipped - higher bins may be included at Luminus discretion
Note 3: CBT-90-RX-L15-BM100 represents a red CBT-90 Device with a minimum Flux of 770lm and a Dominant Wavelength between 611-631nm
CBT-90-G-L11-CK100 represents a green CBT-90 Device with a minimum flux of 1500lm and a Dominant Wavelength between 510-540nm
CBT-90-B-L11-J100 represents a blue CBT-90 Device with a minimum Power of 10Watts and a Peak Wavelength between 445-470nm
Part Number Nomenclature
Product Family Chip Area Color Package Configuration Bin Kit 1,2,3
CBT: Copper-core
PCB, No Encap-
sulation
90: 9 mm2
RX= Red
G= Green
B= Blue
L15: 28 mm x 26.75 mm - Common
Cathode Package
L11: 28 mm x 26.75 mm - Common
Anode Package
See Mechanical Drawing section
See page 5
for complete bin
definition table
CBT 90 CC L## FF###
5
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Color
Luminous Flux
Wavelength Bins Kit Number
Min. Flux Bin Min. Flux/
Power
Red
BM 770 lm R2, R3, R4, R5, R6 BM100
R3, R4, R5 BM101
BN 970 lm
R2, R3, R4, R5, R6 BN100
R3,R4,R5 BN101
Green
CK 1,500 lm G2, G3, G4, G5, G6, G7 CK100
G4, G5, G6 CK101
CM 2,000 lm
G2, G3, G4, G5, G6, G7 CM100
G4, G5, G6 CM101
Blue
G8.30 W 445,450,455,460,465 G100
450,455,460 G101
H9.10 W 445,450,455,460,465 H100
450,455,460 H101
J10.0 W
445,450,455,460,465 J100
450,455,460 J101
CBT-90 TE Product Datasheet
CBT-90 Orderable Bin Kits
: LUMINUS \ I @
6
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Optical & Electrical Characteristics
General Characteristics Symbol Red8Green Blue Unit
Emitting Area 9.0 9.0 9.0 mm2
Emitting Area Dimensions 3.0x3.0 3.0x3.0 3.0x3.0 mm x mm
Characteristics at Recommended Test Drive Current , If
1, 2,3
Reference Duty Cycle 100 100 100 %
Test Peak Drive Current typ IF13.5 13.5 13.5 A
Peak Luminuous Flux4,5,6 typ Φv1,030 2,100 500 lm
Peak Radiometric Flux4,5,6 typ Φr5.3 4.4 10.3 W
Dominant Wavelength4typ λd620 527 460 nm
Peak Wavelength4typ λd631 520 456 nm
FWHM- Spectral bandwidth at 50% of Φv4typ 17 35 21 nm
Chromaticity Coordinates 7typ x .694 .173 .146
typ y .306 .712 .035
Forward Voltage
min VF min 22.9 2.9 V
typ VF2.8 4.5 3.5 V
max VF max 3.8 5.5 4.8 V
Dynamic Resistance typ Ωdyn 0.03 0.05 0.02 Ω
Device Thermal Characteristics
Thermal Coefficient of Photometric Flux typ -1 -0.2 -0 % / oC
Thermal Coefficient of Radiometric Flux typ -0.7 -0.2 -0.2 % / oC
Forward Voltage Temperature
Coefficient typ -1.6 -2 -3 mV/ oC
CBT-90 TE Product Datasheet
Typical Device Performance
7
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
CBT-90 TE Product Datasheet
Optical & Electrical Characteristics
Absolute Maximum Ratings
Symbol Red Green Blue Unit
Absolute Minimum Current (CW or Pulsed)8,9 0.2 0.2 0.2 A
Absolute Maximum Current (CW) 10 27 27 27 A
Absolute Maximum Surge Current 10,
(Frequency > 240 Hz, duty cycle =10%, t=1ms) 31.5 31.5 31.5 A
Absolute Maximum Junction Temperature 10 Tjmax 125 150 150 ºC
Storage Temperature Range -40/+100 -40/+100 -40/+100 ºC
Note 1: All ratings are based on operation with a constant heat sink temperature Ths =40ºC. See Thermal Resistance section for Ths definition.
Note 2: CBT-90 RGB devices can be driven at currents ranging from 200mA to 27A and at duty cycles ranging from 1% to 100%. Drive current and duty cycle
should be adjusted as necessary to maintain the junction temperature desired to meet application lifetime requirements.I n pulsed operation, rise
time from 10-90% of forward current should be larger than 0.5 microseconds.
Note 3: Tested at Current Density of 1.5 A/mm2.
Note 4: Unless otherwise noted, values listed are typical. Devices are production tested and specified at 13.5 A.
Note 5: Total flux from emitting area at listed dominant wavelength. Reported performance is included to show trends for a selected power level. For specific
minimum and maximum values, use bin tables. For product roadmap and future performance of devices, contact Luminus.
Note 6: Caution must be taken not to stare at the light emitted from these LEDs. Under special circumstances, the high intensity could damage the eye.
Note 7: In CIE 1931 chromaticity diagram coordinates, normalized to X+Y+Z=1.
Note 8: For reference only.
Note 9: Special design considerations must be observed for operation under 1 A. Please contact Luminus for further information.
Note 10: CBT-90 RGB LEDs are designed for operation to an absolute maximum current and temperature as specified above. Product lifetime data is specified
at recommended forward drive currents. Sustained operation at or beyond absolute maximum currents or temperatures will result in a reduction of
device life ime compared to recommended conditions. Refer to the lifetime derating curves for further information.
<\ luminus="" 200%="" 130%="" rx-cw="" 150%="" -----rx-pulsed="" 140%="" 420%="" 510055=""> e 30% 60% 40% 20% 0% IF (A) 05 15 2 25 VFW) 35 200% 150% —GreenACW 160% 140% 120% 100% 80% 60% 40% 20% 0% (W (In) 0 5 1O 1 5 20 25 30 IF (A) IF (A) VF (V) 200% 1 80% 160% 1 40'!- 120% 1 00'!- 80% 60'!- {0% 20% 0% 0v (Im) 0 5 10 15 20 25 30 W (A) IF (A) 30 25 20 15 1O VF (V)
Relative Output Flux vs. Forward Current1Forward Current vs. Forward Voltage
Relative Output Flux vs. Forward Current1Forward Current vs. Forward Voltage
Relative Output Flux vs. Forward Current1Forward Current vs. Forward Voltage
8
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Optical & Electrical Characteristics
CBT-90 TE Product Datasheet
_ LUMINUS < 1515150545="" :="" i="" o="" a.="" 1="" .1...="" $529,!)="" :55="" a1="" :14="" .0="" m="" 9‘="" w.="" month-l="" iunmuo="" '0="" a:="" xxxxxvyr:="" wmmunmwna="" z="" 5.="" .="" iii...="" :1]="" 111k="" nnhi="" {11701.a="" g="" \="" \x="" {i="" x»="" .10="" _,="" \jy.\="" .="" .11="" h:="" f="" i="" ‘i="" t="" l="" j="" u.="" v="" n="" m="" m="" .a.="" 1..="" eliaitaisoalss.="" hwmh="" h]="">
9
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Light Output and Spectral Characteristics Over Heat Sink Temperature
Note 1: Typical spectrum at current density of 0.35 A/mm2 in continuous operation.
Typical Spectrum1
CBT-90 TE Product Datasheet
0
0.2
0.4
0.6
0.8
1
1.2
-90 -70 -50 -30 -10 10 30 50 70 90
Normalized Intensuty
Angle [degrees]
Red
Cosine function
0
0.2
0.4
0.6
0.8
1
1.2
-90 -70 -50 -30 -10 10 30 50 70 90
Normalized Intensuty
Angle [degrees]
Green
Cosine function
0
0.2
0.4
0.6
0.8
1
1.2
-90 -70 -50 -30 -10 10 30 50 70 90
Normalized Intensuty
Angle [degrees]
Blue
Cosine function
Angular Intensity Distribution (Typical)
(é’JLUMINus rw Maw-M : 3 Mmmm (or: mad
10
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Thermal Resistance Typical Thermal Resistance
Rθj-b10.5 ºC/W
Rθb-hs10.1 ºC/W
Rθj-hs20.6 ºC/W
Rθj-ref10.5 ºC/W
Note 1: Thermal resistance values are based on
FEA model results correlated to
measured Rθj-hs data.
Note 2: Thermal resistance is measured using
eGraf 1205 thermal interface material.
Thermistor Information
The thermistor used in CBT-90 LEDs mounted on core-boards is
from Murata Manufacturing Co. The global part number is
NCP15XH103J03RC. Please see http://www.murata.com/ for details
on calculating thermistor temperature.
Electrical Pinout
0
25
50
75
100
125
0 5 10 15 20
Temperature (°C)
Resistance (K ohm)
CBT-90 TE Product Datasheet
<\ luminus="" 28,001.30="">< 18,00="" —="" 3.0="" 4—="" d‘eem‘thng="" e="" fl="" area="" 2x®z91j="" i="" ‘="" c="" 7="" &="" $012343561a="" +="" k="" 5.50="" b="" h="" ,="" §="" 7%="" h.013="" 7="" :="" f="" +="" ‘l#="" 6="" i1="" ‘="" t="" 3.0="" 25,75:.30="" w="" d‘e="" em‘tung="" +i="" '="" area="" ”="" 42="" h/="" 0="" hi)="" ’:="" zxmugo="" o="" 3="" i!="" fl="" 4="" 1="" 7="" 7,="" ‘="" 3="" 1="" (d="" (p="" 1="" fl="">
11
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Mechanical Dimensions – CBT-90-RX Common Cathode LED




',((0,77,1*
$5($


',((0,77,1*
$5($

;
;

;




(
(
',0(16,216,10,//,0(7(56



&
6(&7,21((
$
%
&
'(7$,/&
':*
',0(16,21
1$0(
'(6&5,37,21
120,1$/
',0(16,21
72/(5$1&(
$
7232)0(7$/68%675$7(727232):,1'2:
 
%
7232)',((0,77,1*$5($727232):,1'2:
 
&
7232)0(7$/68%675$7(727232)',((0,77,1*$5($
 
Recommended connector for Anode and Cathode: Panduit Disco Lok™ Series P/N: DNG14-250FL-C
Thermistor Connector: MOLEX P/N 53780-0270 or GCT P/N WTB08-021S-F.
Recommended Female: MOLEX P/N 51146-0200, GCT P/N WTB06-021S-F or equivalent
For detailed drawing please refer to DWG-002506 document
CBT-90 TE Product Datasheet
<7 18.00="" 4—="" 3="" o="" +="" d‘e="" emiwng="" e="" area=""><7 2x=""><72 2="" 91.1="" *="" c="" i="" 5.50="" $="" 1="" 1.00="" +="" y="" l="" 3.0="" d‘e="" emwing="" area="" 42="" we="">< «710.24—="" ‘7="" 2x="" 6.35="" —="">< 3.43:,10="" 26.75:="" 30="" 57‘="" sect‘on="" eve="" d‘mensions="" in="" millim="">
12
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Mechanical Dimensions – CBT-90-G,B Common Anode LED

',((0,77,1*
$5($

',((0,77,1*
$5($
;

;








;

(
(
',0(16,216,10,//,0(7(56



&
6(&7,21((
$
%
&
'(7$,/&
%/8(/(''(9,&(
*5((1/(''(9,&(
':*
',0(16,21
1$0(
'(6&5,37,21
120,1$/
',0(16,21
72/(5$1&(
$
7232)0(7$/68%675$7(727232):,1'2:
 
%
7232)',((0,77,1*$5($727232):,1'2:
 
&
7232)0(7$/68%675$7(727232)',((0,77,1*$5($
 
Recommended connector for Anode and Cathode: Panduit Disco Lok™ Series P/N: DNG14-250FL-C
Thermistor Connector: MOLEX P/N 53780-0270 or GCT P/N WTB08-021S-F.
Recommended Female: MOLEX P/N 51146-0200, GCT P/N WTB06-021S-F or equivalent
For detailed drawing please refer to DWG-002309 document
CBT-90 TE Product Datasheet
<\ luminus="" (wuuuumnunn="" +="" 2="" 141.11.11.11.»-="" 9="" f="" f="" €413:j,lu:jl:njl:njlj="" jrfl@g%="" ‘f="" ‘h="">
41.40
PITCH
SECTION A-A
TYP0.76
TYP
19.81
TOP TRAY SHOWN TRANSPARENT
FOR REFERENCE ONLY
6.35
127
254
266.70
139.70
51.0 5
203.7 1
57.15
AA
DIMENSIONS IN MILLIMETERS
13
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
For detailed drawing of shipping trays, please refer to document TO-0479, available upon request.
Shipping Tray Outline
CBT-90 TE Product Datasheet
=LUMINUS gm C LUMINUS ................... Solid Sule Filament" BT—O12345 Q :50 .‘ ll ill||lll|l|||||||||||||||| ||| llllll fi Box number PT-120-G-L11-MPG Rev 01 Lumlnu s pan numbev 12345678 Customef pan numbev lot traceability peel off label and attach 5F llllllll Em RoHS Compliant
14
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
Shipping Box
Shipping Box Quantity Material Dimensions
(L x W x H, mm)
Carton Box 1 -20 packs
(50 - 1000 Devices) S4651 560 x 560 x 200
Packing and Shipping Specification (CBT-90)
Sample label –for illustration only
Label Fields (subject to change):
6-8 digit Box number (for Luminus internal use)
Luminus ordering part number
Quantity of devices in pack
Part number revision (for Luminus internal use)
Customer’s part number (optional)
Bin (FF-WW) as defined page 3
2D Bar code
Product Label Specification
Packing Configuration Qty /Pack Reel Dimensions
(diameter x W, mm) Gross Weight (kg)
Stack of 5 trays with 10 devices per tray
Each pack is enclosed in ESD bag 50 150 x 280 x 85 2.7
Packing Specification
CBT-90 TE Product Datasheet
Luminus Devices assumes no liability for errors that may appear in this document, and no liability otherwise arising from the application or use of the
product or information contained herein. None of the information provided herein should be considered to be a representation of the fitness or
suitability of the product for any particular application or as any other form of warranty. Luminus Devices’ product warranties are limited to only such
warranties as accompany a purchase contract or purchase order for such products. Nothing herein is to be construed as constituting an additional
warranty. No information contained in this publication may be considered as a waiver by Luminus Devices of any intellectual property rights that
Luminus Devices may have in such information.
This product is protected by U.S. Patents 6,831,302; 7,074,631; 7,083,993; 7,084,434; 7,098,589; 7,105,861; 7,138,666; 7,166,870; 7,166,871; 7,170,100;
7,196,354; 7,211,831; 7,262,550; 7,274,043; 7,301,271; 7,341,880; 7,344,903; 7,345,416; 7,348,603; 7,388,233; 7,391,059 Patents Pending in the U.S. and
other countries.
15
PDS-002547 Rev 05 © 2017 Luminus Devices, Inc . - All Rights Reserved
Luminus Devices, Inc.T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
History of Changes
Rev Description of Change
01 12/01/2015 Initial Release - Preliminary Specifications
02 02/09/2015 Editorial Changes and Update of Blue Bin Kit Offering
03 02/15/2015 Corrected Green Bin Kit Definition
04 06/17/2017 Revised wording in last page; Removed “Preliminary
05 07/19/2017 Updated Red flux bin
CBT-90 TE Product Datasheet

Products related to this Datasheet

EMITTER BLUE 460NM MODULE
EMITTER GREEN MODULE
EMITTER RED MODULE
EMITTER RED MODULE
EMITTER BLUE 465NM MODULE
EMITTER BLUE 460NM MODULE
EMITTER BLUE 465NM MODULE
EMITTER BLUE 460NM MODULE
EMITTER BLUE 470NM MODULE
EMITTER GREEN 540NM MODULE
EMITTER GREEN MODULE
EMITTER GREEN MODULE
EMITTER RED 631NM MODULE
EMITTER RED MODULE
v> /div>