Rapid Diodes Brief Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(ifineon 4?? fi,_“— ‘ ‘ I 1 q, [nd
Ultrafast Reverse Recovery Power Silicon Diodes
Rapid Diodes – The Perfect Partner to CoolMOS™ and TRENCHSTOP™ 5
With the new 650V Rapid 1 and Rapid 2 Diode families, Infineon enters the high voltage hyper-
fast silicon diode market. They represent a perfect balance between cost and performance
and target high efficiency applications switching between 18kHz and 100kHz. The new diodes
are optimized to work in harmony with CoolMOS™ and TRENCHSTOP™ 5 in PFC topologies.
The Rapid 1
family is optimized with low VF and soft recovery and is perfect for applications
switching between 18kHz and 40kHz, where conduction losses and EMI emissions are critical
design parameters.
The Rapid 2 family meanwhile is designed for applications switching between 40kHz and
100kHz. In this switching range, the main loss component comes from the switching losses,
therefore the Rapid 2 has been optimized to provide low Qrr and trr. The Rapid 2 also provides
super soft recovery behavior with an S-factor >>1.
Product Brief
www.infineon.com/rapiddiodes
Temperature stable conduction losses (VF)
Rapid 1 offers 250mV lower conduction
losses (VF) than best competitor
Rapid 2 offers lowest Qrr: VF ratio
10% lower Irrm than best competitor
High level of softness
Features
Rapid 2 offers Best-in-Class (BiC)
efficiency for hyperfast Si diodes at 70kHz
Lowest Irrm improves the Eon of the switch
in the PFC by 10%
High level of softness provides
BiC EMI behavior
Benefits
Room and Commercial Airconditioners
PFC Server
PFC Telecom Rectifier
PC Power (>90W)
UPS
TV PFC (>90W)
Welding Machines
Applications
1000
900
800
700
600
500
400
300
200
100
0
1.3 1.4 1.5 1.6 1.7 1.8 1.9 2.0 2.1 2.2 2.
3
Comp A
IDW30E65D1
IDP08E65D2 Comp C
Comp D
Comp B
Q
rr
[nC]
V
F
[V]
Trade-off VF – Qrr
Emitter Controlled Diodes
RAPID 2 SiCRAPID 1
0Hz 18kHz 40kHz 100kHz
>100kHz
AIAZ pmmmzywam mgnmev :«mmy m1 I mPosissDz I (mun 1 I (amp 2
The New Rapid Diode Families
Continous
current IC
TC = 100°C
TO-220 real 2pin TO-220 FullPAK real 2pin
TO-220 3pin
Common Cathode
TO-247 3pin
TO-247
3pin
Common Cathode
Rapid 1
8IDP08E65D1
15 IDP15E65D1
20 IDV20E65D1
30 IDP30E65D1 IDW30E65D1 IDW30C65D1
40 IDW40E65D1
60 IDW60C65D1
75 IDW75D65D1
80 IDW80C65D1
Rapid 2
8IDP08E65D2 IDV08E65D2
15 IDP15E65D2 IDV15E65D2 IDW15E65D2
20 IDP20E65D2 IDP20C65D2 IDW20C65D2
30 IDP30E65D2 IDV30E65D2 IDP30C65D2 IDW30C65D2
40 IDP40E65D2 IDW40E65D2
80 IDW80C65D2
new new
new
new
new
new
new
new
new
new new new
new
new
Ultrafast Reverse Recovery Power Silicon Diodes
Rapid Diodes – The Perfect Partner to CoolMOS™ and TRENCHSTOP™ 5
Product Brief
Published by
Infineon Technologies Austria AG
9500 Villach, Austria
© 2015 Infineon Technologies AG.
All Rights Reserved.
Visit us:
www.infineon.com
Order Number: B114-H9794-V3-7600-EU-EC
Date: 01 / 2015
Attention please!
The information given in this document shall in no event
be regarded as a guarantee of conditions or characteristics
(“Beschaffenheitsgarantie”). With respect to any examples
or hints given herein, any typical values stated herein and/
or any information regarding the application of the device,
Infineon Technologies hereby disclaims any and all warran-
ties and liabilities of any kind, including without limitation
warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and
conditions and prices please contact your nearest Infineon
Technologies Office (www.infineon.com).
Warnings
Due to technical requirements components may contain
dangerous substances. For information on the types in
question please contact your nearest Infineon Technolo-
gies Office. Infineon Technologies Components may only
be used in life-support devices or systems with the express
written approval of Infineon Technologies, if a failure of
such components can reasonably be expected to cause
the failure of that life-support device or system, or to affect
the safety or effectiveness of that device or system. Life
support devices or systems are intended to be implant-
ed in the human body, or to support and/or maintain and
sustain and/or protect human life. If they fail, it is reasonable
to assume that the health of the user or other persons may
be endangered.
Rapid 1 with optimized VF
1.35V temperature-stable forward voltage (VF)
Highest S-factor for ultimate softness and low EMI filtering needed
Lowest Irrm to provide lowest turn-on losses on the boost switch
Designed for applications switching between 18kHz and 40kHz
trr < 100ns
Common Cathode and Dual Anode Rapid Diode
in TO-247-3 and TO-220-3
Optimization of the layout for more compact design and
easier assembly
Nominal current Inom up to 75A Rapid 1 in Dual Anode
2 times 40A Rapid 1 and Rapid 2 in Common Cathode
The Rapid 2 diode family
Lowest reverse recovery charge (Qrr): VF ratio for BiC performance
Low reverse recovery time (trr)
Lowest Irrm to provide lowest turn-on losses on the boost switch
Designed for applications switching between 40kHz and 100kHz
trr < 50ns
IDW75D65D1 (Dual Anode) IDW80C65D1 (Common Cathode)
97.6
97.4
97.2
97.0
96.8
96.6
96.4
96.2
96.0
95.8
95.6
0 100 200 300 400 500 600 700 800
Efficiency [%]
Output Power [W]
IDP08E65D2
PFC Efficiency @ 70kHz – High Line V
in
= 230V
Comp. 1 Comp. 2
Highest S-factor and lowest Eon seen in the
switch for Best-in-Class system efficiency.
TO-220 Comp. 1 Comp. 2
Eon [mJ] 52 59 59
S2.5 0.8 0.9
VF(typ) [V] 1.7 2.4 3.0
Rapid 2 Best-in-Class Performance
A
CC
A A1 A2
A
CC
A A1 A2

Products related to this Datasheet

DIODE 650V 60A RAPID 1 TO247-3
DIODE 650V 20A RAPID2 TO220-3
DIODE 650V 30A RAPID1 TO247-3
DIODE 650V 80A CC RAPID2 TO247-3
DIODE 650V 20A RAPID2 TO247-3
DIODE 650V 80A CC RAPID1 TO247-3
DIODE 650V 30A RAPID2 TO220-3
DIODE 650V 30A RAPID2 TO247-3