IDP20C65D2 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(in/frineon
Diode
RapidSwitchingEmitterControlledDiode
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Datasheet
IndustrialPowerControl
(ifleon «25 6' Green @ Halogen-Free :{ROHS
2
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
RapidSwitchingEmitterControlledDiode
Features:
•QualifiedaccordingtoJEDECfortargetapplications
•650VEmitterControlledtechnology
•Fastrecovery
•Softswitching
•Lowreverserecoverycharge
•Lowforwardvoltageandstableovertemperature
•175°Cjunctionoperatingtemperature
•Easyparalleling
•Pb-freeleadplating;RoHScompliant
Applications:
•BoostdiodeinCCMPFC
Packagepindefinition:
•Pin1-anode(A1)
•Pin2andbackside-cathode(C)
•Pin3-anode(A2)
A1
C1
C2
A2
A1
A2
C
Key Performance and Package Parameters
Type Vrrm IfVf, Tvj=25°C Tvjmax Marking Package
IDP20C65D2 650V 2x 10A 1.6V 175°C C20ED2 PG-TO220-3
(ifileon
3
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
Table of Contents
Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
Table of Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
Maximum Ratings (electrical parameters per diode) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
Thermal Resistances (per diode) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
Electrical Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
Electrical Characteristics Diagrams . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Package Drawing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Testing Conditions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Revision History . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Disclaimer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
(imeon
4
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
Maximum Ratings (electrical parameters per diode)
For optimum lifetime and reliability, Infineon recommends operating conditions that do not exceed 80% of the maximum ratings stated in this datasheet.
Parameter Symbol Value Unit
Repetitivepeakreversevoltage,Tvj25°C VRRM 650 V
Diodeforwardcurrent,limitedbyTvjmax
TC=25°C
TC=100°C
IF20.0
10.0
A
Diodepulsedcurrent,tplimitedbyTvjmax IFpuls 30.0 A
Diode surge non repetitive forward current
TC=25°C,tp=8.3ms,sinehalfwave IFSM 60.0 A
PowerdissipationTC=25°C Ptot 68.0 W
Operating junction temperature Tvj -40...+175 °C
Storage temperature Tstg -55...+150 °C
Soldering temperature,
wave soldering 1.6 mm (0.063 in.) from case for 10s 260 °C
Mounting torque, M3 screw
Maximum of mounting processes: 3 M0.6 Nm
Thermal Resistances (per diode)
Parameter Symbol Conditions Max. Value Unit
Characteristic
Diode thermal resistance,1)
junction - case Rth(j-c) 2.20 K/W
Thermal resistance
junction - ambient Rth(j-a) 62 K/W
Electrical Characteristics (per diode), at Tvj = 25°C, unless otherwise specified
Value
min. typ. max.
Parameter Symbol Conditions Unit
Static Characteristic
Diode forward voltage VF
IF=10.0A
Tvj=25°C
Tvj=175°C
-
-
1.60
1.65
2.20
-
V
Reverse leakage current2) IR
VR=650V
Tvj=25°C
Tvj=175°C
-
-
4.0
250.0
40.0
-
µA
Electrical Characteristic, at Tvj = 25°C, unless otherwise specified
Value
min. typ. max.
Parameter Symbol Conditions Unit
Dynamic Characteristic
Internal emitter inductance
measured 5mm (0.197 in.) from
case
LE- 7.0 - nH
1) Please be aware that in non standard load conditions, due to high Rth(j-c), Tvj close to Tvjmax can be reached.
2) Reverse leakage current per diode specified for operating conditions with zero voltage applied to the other diode.
(imeon
5
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
Switching Characteristics (per diode), Inductive Load
Value
min. typ. max.
Parameter Symbol Conditions Unit
Diode Characteristic, at Tvj = 25°C
Diode reverse recovery time trr - 28 - ns
Diode reverse recovery charge Qrr - 0.16 - µC
Diode peak reverse recovery current Irrm - 8.6 - A
Diode peak rate of fall of reverse
recoverycurrentduringtb
dirr/dt - -740 - A/µs
Tvj=25°C,
VR=400V,
IF=10.0A,
diF/dt=1000A/µs,
Lσ=30nH,
Cσ=40pF,
switch IKW50N65H5
Diode reverse recovery time trr - 50 - ns
Diode reverse recovery charge Qrr - 0.13 - µC
Diode peak reverse recovery current Irrm - 4.3 - A
Diode peak rate of fall of reverse
recoverycurrentduringtb
dirr/dt - -130 - A/µs
Tvj=25°C,
VR=400V,
IF=10.0A,
diF/dt=350A/µs,
Lσ=30nH,
Cσ=40pF,
switch IKW50N65H5
Switching Characteristics (per diode), Inductive Load
Value
min. typ. max.
Parameter Symbol Conditions Unit
Diode Characteristic, at Tvj = 175°C/125°C
Diode reverse recovery time trr - 35 - ns
Diode reverse recovery charge Qrr - 0.23 - µC
Diode peak reverse recovery current Irrm - 11.3 - A
Diode peak rate of fall of reverse
recoverycurrentduringtb
dirr/dt - -730 - A/µs
Tvj=175°C,
VR=400V,
IF=10.0A,
diF/dt=1000A/µs,
Lσ=30nH,
Cσ=40pF,
switch IKW50N65H5
Diode reverse recovery time trr - 54 - ns
Diode reverse recovery charge Qrr - 0.18 - µC
Diode peak reverse recovery current Irrm - 5.0 - A
Diode peak rate of fall of reverse
recoverycurrentduringtb
dirr/dt - -190 - A/µs
Tvj=125°C,
VR=400V,
IF=10.0A,
diF/dt=350A/µs,
Lσ=30nH,
Cσ=40pF,
switch IKW50N65H5
(ifleon
6
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
Figure 1. Power dissipation per diode as a function of
case temperature
(Tvj175°C)
TC,CASETEMPERATURE[°C]
Ptot,POWERDISSIPATION[W]
25 50 75 100 125 150 175
0
10
20
30
40
50
60
70
Figure 2. Diode transient thermal impedance per diode
as a function of pulse width
(D=tp/T)
tp,PULSEWIDTH[s]
Zth(j-c),TRANSIENTTHERMALRESISTANCE[K/W]
1E-6 1E-5 1E-4 0.001 0.01 0.1
0.01
0.1
1D=0.5
0.2
0.1
0.05
0.02
0.01
single pulse
i:
ri[K/W]:
τi[s]:
1
0.022723
8.0E-6
2
0.47244
1.2E-4
3
0.90303
6.7E-4
4
0.744775
4.5E-3
5
0.052669
0.05602283
6
1.6E-3
2.034609
Figure 3. Typical reverse recovery time as a function of
diode current slope
(VR=400V)
diF/dt,DIODECURRENTSLOPE[A/µs]
trr,REVERSERECOVERYTIME[ns]
0 500 1000 1500 2000 2500 3000
0
10
20
30
40
50
60
70
Tj=25°C, IF = 10A
Tj=175°C, IF = 10A
Figure 4. Typical reverse recovery charge per diode as
a function of diode current slope
(VR=400V)
diF/dt,DIODECURRENTSLOPE[A/µs]
Qrr,REVERSERECOVERYCHARGE[µC]
0 500 1000 1500 2000 2500 3000
0.00
0.05
0.10
0.15
0.20
0.25
0.30
Tj=25°C, IF = 10A
Tj=175°C, IF = 10A
(imeon
7
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
Figure 5. Typical reverse recovery current per diode as
a function of diode current slope
(VR=400V)
diF/dt,DIODECURRENTSLOPE[A/µs]
Irr,REVERSERECOVERYCURRENT[A]
0 500 1000 1500 2000 2500 3000
0
5
10
15
20
25
Tj=25°C, IF = 10A
Tj=175°C, IF = 10A
Figure 6. Typical diode peak rate of fall of rev. rec.
current per diode as a function of diode
current slope
(VR=400V)
diF/dt,DIODECURRENTSLOPE[A/µs]
dIrr/dt,diodepeakrateoffallofIrr[A/µs]
0 500 1000 1500 2000 2500 3000
-1500
-1250
-1000
-750
-500
-250
0
Tj=25°C, IF = 10A
Tj=175°C, IF = 10A
Figure 7. Typical diode forward current per diode as a
function of forward voltage
VF,FORWARDVOLTAGE[V]
IF,FORWARDCURRENT[A]
0.0 0.5 1.0 1.5 2.0 2.5
0
5
10
15
20
25
30
Tj=25°C
Tj=175°C
Figure 8. Typical diode forward voltage as a function of
junction temperature
Tvj,JUNCTIONTEMPERATURE[°C]
VF,FORWARDVOLTAGE[V]
25 50 75 100 125 150 175
0.50
0.75
1.00
1.25
1.50
1.75
2.00
2.25
2.50
IF=5A
IF=10A
IF=20A
infineon @ o W M‘LUMETERS mugs M w MAX M w MAX DOCUMENT No. A 4 an 4 a! a mo 0 use 13300093318 Al m Mn ems 0055 A2 215 2 72 can: 01m 5cm: “ b 0 s5 0 w o 025 0 03A m o 95 ‘ an o my 0 055 2 5 b2 u 95 ‘ ‘5 u on 0 m5 b3 u 65 ‘ ‘5 o 075 0 m5 ‘7 2-5 c o a: 0 5n 0 m3 o 02: 5m,“ n Ma‘ Ma 0553 om 9‘ B 5‘ 9 ‘5 ° 335 ° 37? EUROPEAN PROJECT‘ON D2 ma mu 0450 we E 9 70 m as a 352 a m a 5 an a 5n n 255 a 339 /l h a 2 54 a «an ‘\1 V .1 5 as a 200 N 3 3 \SSUE on: m 5 9n 5 9n n 232 a 272 ”mm; L mu Mun am 9551 u , 4 an , a 159 REMS‘ON .4: 3 so a as n m a m 05 a 2 an a on 0 m2 0 1 15
8
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
PG-TO220-3
Infineon K sun/t v5E I m‘mt / g m v5E ' \ . i h n V. \ 9W in m WM W“ 'c Figure c. Definition ufdindes switching characteristics j :1 ,2 31 r. r; r” T (u ‘ no) n M r. Figure A. Definition 0' switching times Ema vGE Figure D. Thermal equivalent circuit m. Figure E. Dynamic test circuit Parasitic Inductance L.. Parasmc capacilur cg, Reliei capacilor c (only var zvr swllchlng) Figure 5. Definition of switching losses
9
IDP20C65D2
EmitterControlledDiodeRapid2CommonCathodeSeries
Rev.2.1,2014-09-18
t
a
a
b
b
td(off) tftr
td(on)
90% IC
10% IC
90% IC
10% VGE
10% IC
t
90% VGE
vGE(t)
t
t
iC(t)
vCE(t)
90% VGE
vGE(t)
t
t
iC(t)
vCE(t)
t
t1t4
2% IC
10% VGE
2% VCE
t2t3
E
t
t
V I t
off = x x d
1
2
CE C
E
t
t
V I t
on = x x d
3
4
CE C
CC
(ifileon
10
IDP20C65D2
Emitter Controlled Diode Rapid 2 Common Cathode Series
Rev. 2.1, 2014-09-18
Revision History
IDP20C65D2
Revision: 2014-09-18, Rev. 2.1
Previous Revision
Revision Date Subjects (major changes since last revision)
2.1 2014-09-18 Final data sheet
We Listen to Your Comments
Any information within this document that you feel is wrong, unclear or missing at all ?
Your feedback will help us to continuously improve the quality of this document.
Please send your proposal (including a reference to this document) to: erratum@infineon.com
Published by
Infineon Technologies AG
81726 Munich, Germany
81726 München, Germany
© 2014 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of conditions or characteristics.
With respect to any examples or hints given herein, any typical values stated herein and/or any information regarding the
application of the device, Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind,
including without limitation, warranties of non-infringement of intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please contact the nearest Infineon
Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information on the types in
question, please contact the nearest Infineon Technologies Office.
The Infineon Technologies component described in this Data Sheet may be used in life-support devices or systems
and/or automotive, aviation and aerospace applications or systems only with the express written approval of Infineon
Technologies, if a failure of such components can reasonably be expected to cause the failure of that life-support,
automotive, aviation and aerospace device or system or to affect the safety or effectiveness of that device or system. Life
support devices or systems are intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user or other persons may be
endangered.

Products related to this Datasheet

DIODE 650V 20A RAPID2 TO220-3