GSK-804 Data Sheet Datasheet by Global Specialties

View All Related Products | Download PDF Datasheet
fiEGlobalé’ Specialties RESISTOR CERAMIC CAPACITOR §
DC Motor Speed Control
Model GSK-804
This circuit allows the user to vary the speed of a DC motor
from a stop position to maximum revolutions per motor
specification.
Technical Specifications
nPower source: 12 VDC
nLoad voltage: 12 VDC, 1.5 A max.
nOutput: controlled DC motor by pulse width modulation
nPCB dimensions: 1.76 x 1.32 inches
Operating Principles
Integrated circuit oscillates the frequency at 264 Hz relative
to resistors 1, 2, and 3, variable resistor 1 and capacitor 1.
VR1 provides adjustment of duty. If the plus duty is more
than the minus duty the motor will slow down. Frequency
will be transmitted through IC to resistor 4 and the base of
transistor 1 making TR1 function as adjustment of VR1.
Frequency =
T1 = 0.693 (R1+R2) C1
= 0.693 (10K+5K) x 0.01
= 103.95 Hz
T2 = 0.693 (VR1+R3) C1
= 0.693 (500K+30K) x 0.01
= 3,762.90 Hz
Frequency = 264.7709 Hz
PCB Assembly
Please refer to Figures 1, 2, and 3 for aid in component
placement. It is recommended to start with lower components
i.e. diodes, resisters, electrolyte capacitors, and transistors.
Be careful to check polarity with Figure 3 before soldering.
Take extra precaution to ensure electrolytic capacitors are
inserted correctly. If a problem is detected it is best too use a
desoldering pump or desoldering braids to remove component.
This will minimize potential damage to the printed circuit board.
Testing
Connect 12 VDC motor to theOUT” terminals of PCB. Connect
power source and adjust speed by turning potentiometer
counterclockwise to slow motor and clockwise to speed motor
up. If load voltage is sustained above 800 mA circuit should be
ventilated. Maximum load is 1.5 A.
Troubleshooting
The main cause of problems will come from misplaced
components or faulty soldering. Utilize Figures 1, 2 and 3
to ensure proper placement, polarity and then check solder
points for connectivity.
Electronic Kit Set for Hobby & Education
Figure 1 Installing components
1
T1+T2
SLOW MOTOR Resislors Palenliomeler Ceramic Cagacflors TranSIslor Diodes Integraled Circuwl
www.globalspecialties.com
GSK-804
Resistors
R1 10 kΩ brown – black – orange – gold
R2 5 kΩ green – black – red – gold
R3 30 kΩ orange – black – orange – gold
R4 300 kΩ orange - black - brown – gold
Potentiometer
VR1 504 or 500 kΩ
Ceramic Capacitors
C1, C2 103 or 0.01µf
Transistor
TR1 C1061 or D1933
Diodes
D1, D2 1N4148
D3, D4 1N4001
Integrated Circuit
IC1 555
Figure 2 DC motor speed control circuit
Figure 3 Connecting Circuits

Products related to this Datasheet

DC MOTOR SPEED CONTROL KIT