2700136 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
E] phoenixcon:aanet/producls I.-..--0-00- $233119? 0.! INSPIRING INNOVATIONS
1Description
Buzzer element, continuous/pulse tone, 24VAC/DC,
max.85dB(A)
PSD-S AE BM2-1 85DB
© PHOENIX CONTACT
Data sheet
This audible signal element is designed as a component of
a modular signal tower.
According to your requirements, a signal tower can be com-
bined as desired, from a maximum of five signal elements.
Set up to a maximum of five optical signal elements or up to
four optical and one audible signal element.
Only use an acoustic signal element as the top element.
A bayonet locking system establishes the mechanical and
electrical connection between the elements.
Connection elements with spring-cage or screw connection
can be used for electrical connection of the signal tower.
Mounting elements for base or tube mounting can be used
to mount the signal tower.
Features
Buzzer element for 24VAC/DC
Continuous/pulse tone
Maximum volume of 85dB(A)
Degree of protection: IP65, when mounted
No opening for sound to escape
Make sure you always use the latest documentation.
It can be downloaded from the product at phoenixcontact.net/products.
7946_en_02 2015-12-18
PSD-S AE BM2-1 85DB
7946_en_02 PHOENIX CONTACT 2
2Table of contents
1 Description .............................................................................................................................. 1
2 Table of contents ..................................................................................................................... 2
3 Ordering data .......................................................................................................................... 3
4 Technical data ......................................................................................................................... 3
5 Setting the tone type................................................................................................................ 4
6 Example of a signal tower........................................................................................................ 4
7 Assembly notes for a signal tower ........................................................................................... 5
8 Assembling the individual elements......................................................................................... 5
9 Example for signal tower dimensions ...................................................................................... 5
PSD-S AE BM2-1 85DB
7946_en_02 PHOENIX CONTACT 3
Description Type Order No. Pcs./Pkt.
Buzzer element, continuous/pulse tone, 24VAC/DC, max.85dB(A),
black
PSD-S AE BM2-1 85DB 2700136 1
3Ordering data
4 Technical data
Dimensions (in mm)
Diameter 70 mm
Height 72 mm
Ø70
72
General data
Material Polycarbonate PC
Color black
Weight 73 g
Ambient temperature (operation) -30 °C ... 50 °C
Degree of protection IP65, when installed
Mounting position any
Electrical data
Input voltage 12 V AC/DC ... 30 V AC/DC
Inrush current max. 200 mA
Current consumption 25 mA
Type of acoustic signal Continuous/pulse tone
Signal frequency approx. 1 Hz
Tone frequency approx. 1.75 kHz
Volume 85 dB(A)
Service life, electrical min. 5,000 h
Operating time 100 %
Approvals/conformities
Conformance with EMC Directive 2004/108/EC (valid until 19.04.2016) / 2014/30/EU (valid from 20.04.2016)
For the latest approvals, please visit phoenixcontact.net/products.
\ \ \\/ \
PSD-S AE BM2-1 85DB
7946_en_02 PHOENIX CONTACT 4
5 Setting the tone type
Disconnect the power to the signal tower before changing
the tone!
A switch is positioned on the printed-circuit board inside the
housing. Adjust the type of tone via this switch.
Depending on the production date, either a wire frame
switch or a DIP switch is available.
6 Example of a signal tower
Figure 1 Example of a signal tower
Key:
1Audible signal element
2Optical signal element
3Connection element
4Assembly element
Switch position Tone type
Wire frame
switch
DIP switch
Open Left 1 Pulse tone
Closed Right ON Continuous tone
1
2
3
4
PSD-S AE BM2-1 85DB
7946_en_02 5
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
7 Assembly notes for a signal tower
Only use a maximum of five elements within a signal
tower.
Use only one audible element in a signal tower and po-
sition this element on top.
When closing the bayonet locking system, observe the
markings (see "Assembling the individual elements").
8 Assembling the individual ele-
ments
Audible and optical signal elements are assembled in the
same way. The illustration shows the assembly of two opti-
cal elements.
Figure 2 Assembling the individual elements
Select the elements for your application.
Connect the elements to be assembled so that the
markings are aligned.
Turn the upper element in the direction of the arrow.
9 Example for signal tower dimen-
sions
The following figure shows the dimensions of a typical signal
tower.
Figure 3 Dimensions of a signal tower (example)
123
ON
123
ON
123
ON
123
ON
123
ON
123
ON
56
112
86
4x56(=224)
408
Ø70

Products related to this Datasheet

ACOUSTIC ELEMENT BUZZER 12-30V