RJFTV Series Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
Q RJF TV Ethernw ’ 3‘ _ocw:QE<>
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
14
RJF TV
RJF TV
&UIFSOFU$POOFDUJPO4ZTUFNGPS)BSTI&OWJSPONFOU
&UIFSOFU$PO
1BSU/VNCFS$PEF
4FSJFT
3+'JFME57
3+'57 22( #59
4IFMM5ZQF
6: Plug with Plastic gland
6M: Plug with Metal gland
2: Square Flange Receptacle
2PE: Square Flange Receptacle, IP68 backshell, Plastic gland
2PEM: Square Flange Receptacle, IP68 backshell, Metal gland
7: Jam Nut Receptacle
7PE: Jam Nut Receptacle, IP68 backshell, Plastic gland
7PEM: Jam Nut Receptacle, IP68 backshell, Metal gland
2SA, 7SA: Transversally sealed receptacle (unmated) see page 22
#BDL5FSNJOBUJPOT(Receptacles only)
1: Female RJ45
1RA: Right Angle Female RJ45
2: RJ45 Cordset
4IFMMTNBUFSJBM'JOJTI
/ Aluminium shell - nickel plating (receptacle inserts are metallized) - ROHS compliant
( Aluminium shell - olive drab cadmium plating (receptacle inserts are metallized)
BZ: Marine bronze shell (receptacle inserts are metallized) - ROHS compliant
$PSETFU-FOHUI(type 2 back termination only)
#59 0.3m [11.81 inches]
#59 0.5m 19.68 inches]
#59 1m [39.37 inches]
#59 1.5m [59.05 inches]
00: 8 tinned holes at the rear of the PCB to solder the cable
Examples: - Olive Drab Cadmium plug with plastic gland: RJF TV 6G
- Olive Drab Cadmium Jam Nut Receptacle, female RJ45 back termination: RJF TV 71G
- Nickel Jam Nut Receptacle, 1,5 m 100 BTX cordset back termination: RJF TV 72N 15 100BTX
- Olive Drab Cadmium in line Square Flange Recept., 0,3 m 100 BTX cordset back termination: RJF TV 2PE 2 G 03 100BTX
- Nickel Jam Nut Receptacle Solder termination 8 tinned holes: RJF TV 22 N 00
RJFTV allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT,
100 BaseTx or 1000 BaseT networks in harsh environments.
With the patented RJStop system you can use a standard RJ45 cordset in a
metallic plug which will protect it from shocks, dust and fluids.
/PIB[BSEPVTPOGJFMEDBCMJOHBOEHSPVOEJOH
MAIN CHARACTERISTICS
n
Sealed against fluids and dusts (IP68)
n Shock, Vibration and Traction resistant
n No cabling operation in field and no tools required
n Mechanical Coding / Polarization (4 positions)
n Improved EMI protection
n5SJ4UBSU5ISFBEDPVQMJOHNFDIBOJTN.*-%5-TFSJFT***UZQF
XJUIBOUJEFDPVQMJOHEFWJDF
n 3PCVTUNFUBMMJDTIFMMT
n RJ45 cordset retention in the plug: 100 N in the axis
n Mating cycles: 500 min
n Compatible with cable diameter from 5,5 mm [0.216 in] to 13 mm [0.512 in]
Environmental Protection
n
Sealing: IP68
n Salt Spray: 48 h with Aluminium shell - Nickel plating
> 500 h with Aluminium shell - Olive Dran Cadmium plating
1000h with Marine bronze shell
n Fire Retardant / Low Smoke: UL94 V0 and NF F 16 101 & 16 102
n Vibrations: 10 – 500 Hz, 10 g, 3 axes: no discontinuity > 10 nano s.
n
Compounded versions tested per NAS 1599 (5-3000 Hz, 20g, 12h)
n Shocks: IK06: weight of 250 g drop from 40 cm [15.75 in] onto connectors (mated pair)
n Humidity: 21 days, 43°C, 98% humidity
n Thermal Shock: 5 cycles at - 40°C / +100°C
n Temperature Range: - 40°C / +85°C
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC
11801
Applications
n
Data Acquisition and Transmission in harsh
environment
n Railways
n Radars
n Shelters
n Battlefield Communication
n Systems
n Navy
$0.1-*"/5
ROHS
N & BZ
3FNBSL$BCMJOHDPOGJHVSBUJPO 100 BTX = 568B (Ethernet specification)
: ‘3 I I1 595] a 99 [ EDS] L211 p1, ,_ ‘ em 3 m 5 we [Ag], J mm. m 722 3 [771]. é ss 2 mm} r-M Ream/Ida Smp m m Isl 36.53 [I as] 29 as n :56] 25 97 [I ma] / “7 412:) “ 4 93[ 154] mm s] rauwsq QC 9 \oo o ““5sz .32 M[12fi71 I" m' ”EL 7!“ 51‘ 59!! , lysllsss] mm H mm m 3?: 5 96 7 = ‘oxsmwm 21 % [nun-m v; Mu [19m Amphenol
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN 15
RJF TV
/PUFT  Type 2 without RJ45 plug at the end of the cable is also available: consult factory
92 [3.622]
#BDL5FSNJOBUJPOT
n Shell type 6 with Plastic or Metal Gland
1MVH
3FDFQUBDMFT
n4RVBSFGMBOHFSFDFQUBDMFtNPVOUJOHIPMFT4IFMMUZQF
n +BNOVUSFDFQUBDMFt)FYBHPOBM/VUNPVOUJOH4IFMMUZQF
n 3FDFQUBDMFTXJUI*1CBDLTIFMMt4IFMMUZQF1&BOE1&XJUI1MBTUJDPS.FUBM(MBOE
RJF TV 6 X
RJFTV 21 X (Straight Female RJ45)
RJFTV 71 X (Straight Female RJ45)
RJFTV 21 RA X (Right Angle Female RJ45)
RJFTV 71 RA X (Right Angle Female RJ45)
RJF TV 2PE/2PEM/7PE/7PEM
Panel Drilling
Panel Drilling
92 [3.622]
Type 1: Female RJ45 Type 1RA: Right Angle Female RJ45 Type 2: RJ45 Cordset Type 2 - 00: Solder - 8 tinned holes
msnrs comm: tawny/aw m: V,” com A can: a mm mm W Plug Cap end Square flange receptacle cap end Jam Nuneceplacle cap and Amphenol
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
16
RJF TV
3+'57$ 2(
$POOFDUPS5ZQF
6: Plug
2: Square Flange Receptacle
7: Jam Nut Receptacle
4IFMM.BUFSJBMGJOJTI
/ Aluminium shell - nickel plating - ROHS compliant
( Aluminium shell - olive drab cadmium plating
BZ: Marine bronze shell - ROHS compliant
Plu
g
Ca
p
Receptacle Cap
n .FUBMMJD$BQT
"DDFTTPSJFT
"TTFNCMZJOTUSVDUJPOT
CONNECTION SIDE VIEW
*OTFSU$PEJOHT
n 1BOFM(BTLFUGPSTRVBSFGMBOHF
SFDFQUBDMF
5IJDLOFTTNN<>+&
n *OTFSUSFNPWBMUPPM3+'0%&
."*/,&:

Products related to this Datasheet

CONN MOD JACK 8P8C UNSHIELDED
CONN CAP FOR RJF TV SERIES RCPT
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD PLUG HSG RJ45 GREEN
CONN CAP FOR RJF TV SERIES PLUG
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN CAP FOR RJF TV SERIES RCPT
CABLE MOD 8P8C JACK-PLUG 1.64'
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD ADAPTER 8P8C TO PCB
CONN MOD JACK 8P8C UNSHIELDED
CONN MOD PLUG HSG RJ45 GREEN
CONN MOD COUPLER 8P8C TO 8P8C
CONN CAP FOR RJF TV SERIES RCPT
CONN CAP FOR RJF TV SERIES RCPT
CABLE MOD 8P8C JACK-PLUG 1.64'
CONN CAP FOR RJF TV SERIES RCPT
CONN CAP FOR RJF TV SERIES PLUG
CONN MOD COUPLER 8P8C TO 8P8C
CONN CAP FOR RJF TV SERIES PLUG
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD JACK 8P8C UNSHIELDED
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD PLUG HSG RJ45
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN CAP FOR RJF TV SERIES PLUG